onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Input Voltage - (V) | Maximum Supply Current - (mA) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP512SQ22T2G
LDO Regulator Pos 2.2V 0.2A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.2 | 0.2(Typ) | 0 | 6 | 0.3@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP59151DS25R4G
LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 2.5 | 1.5 | 2.3 | 13.5 | 0.35@750mA|0.5@1.5A | 0.5% | 1% | Tape and Reel | 6 | D2PAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||
NCV59151DS50R4G
LDO Regulator Pos 5V 1.5A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 5 | 1.5 | 2.3 | 13.5 | 0.35@750mA|0.5@1.5A | 0.5% | 1% | Tape and Reel | 6 | D2PAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | |||||||
NCP3985SN18T1G
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.8 | 0.15(Typ) | 2.5 | 5.5 | 0.2%/V | 25mV | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP707BMX250TCG
LDO Regulator Pos 2.5V 0.2A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.5 | 0.2 | 1.8 | 5.5 | 0.225@200mA | 400uV/V(Typ) | 10uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
FAN2558MP10X
LDO Regulator Pos 1V 0.18A 6-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1 | 0.18 | 2.7 | 5.5 | 0.3%/V | 2.5%(Typ) | Tape and Reel | 6 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||
MC33269D-012G
LDO Regulator Pos 12V 0.8A 8-Pin SOIC N Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 12 | 0.8(Min) | 2.5 | 20 | 1.25@500mA|1.35@800mA | 0.3% | 0.5% | Tube | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP59151MN30TYG
LDO Regulator Pos 3V 1.5A 8-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 1.5 | 2.24 | 13.5 | 0.35@750mA|0.5@1.5A | 0.5% | 1% | Tape and Reel | 8 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
FAN2558S35X
LDO Regulator Pos 3.5V 0.18A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.5 | 0.18 | 2.7 | 5.5 | 0.3%/V | 2.5%(Typ) | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCV5501DT15G
LDO Regulator Pos 1.5V 0.5A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.9 | 1.5 | 0.5 | 2.5 | 16 | 1.073@1mA|1.073@500mA | 0.1%(Typ) | 0.35%(Typ) | Tube | 3 | DPAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | |||||||
NCP502SN29T1G
LDO Regulator Pos 2.9V 0.18A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.9 | 0.18(Typ) | 3.4 | 12 | 1.3@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP163AMX1825TBG
LDO Regulator Pos 1.825V 0.25A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.825 | 0.25 | 2.2 | 5.5 | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||
L78M05TL-TL-E
5 to 24V 0.5A 3-Pin Voltage Regulators
|
|
onsemi | Linear Regulators | 1 | Positive | Fixed | 5 | 0.5 | 20 | 3 | TP-H | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
NCP4623HMXADJTCG
LDO Regulator Pos 2.5V to 24V 0.14A 6-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | 2.5 to 24 | 0.14(Min) | 2 | 24 | 0.4@20mA | 0.2%/V | 50mV | 640 | Tape and Reel | 6 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
LM7806ACT
Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220AB Rail
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | Fixed | ±2 | 6 | 1 | 35 | 60mV | 100mV | Rail | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
NCV8623MN-30R2G
LDO Regulator Pos 3V 0.15A Automotive AEC-Q100 6-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 3 | 0.15 | 2.5 | 12 | 0.09@10mA|0.23@100mA|0.26@150mA | 2mV(Typ) | 20mV(Typ) | Tape and Reel | 6 | DFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
FAN2558S13X
LDO Regulator Pos 1.3V 0.18A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.3 | 0.18 | 2.7 | 5.5 | 0.3%/V | 2.5%(Typ) | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP2860DM277R2G
LDO Regulator Pos 2.77V 0.3A 8-Pin Micro T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 2.77 | 0.3 | 3 | 6 | 0.15@150mA|0.25@300mA | 0.1%/V | 0.001%/mA(Typ) | Tape and Reel | 8 | Micro | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4624DSN12T1G
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.2 | 0.15(Min) | 2.5 | 7.7 | 2.59@150mA | 0.02%/V(Typ) | -3mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | Yes | No | EAR99 | No | No | |||||||
NCP4671DMX09TCG
LDO Regulator Pos 0.9V 0.4A 6-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 0.9 | 0.4(Min) | 1 | 5.25 | 0.02%/V(Typ) | 30mV(Typ) | 400 | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4624DMU50TCG
LDO Regulator Pos 5V 0.15A 4-Pin UDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.15(Min) | 2.5 | 11 | 0.76@150mA | 0.02%/V(Typ) | -3mV(Typ) | 400 | Tape and Reel | 4 | UDFN | DFN | No | Yes | No | No | Yes | No | EAR99 | No | No | |||||||
NCP4688DMU18TCG
LDO Regulator Pos 1.8V 0.15A Automotive 4-Pin UDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.15 | 2 | 5.25 | 0.41@150mA | 0.02%/V(Typ) | 0mV(Typ) | 400 | Tape and Reel | 4 | UDFN EP | DFN | No | Yes | No | No | Yes | No | EAR99 | No | No | |||||||
NCP4688DMU33TCG
LDO Regulator Pos 3.3V 0.15A Automotive 4-Pin UDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.15 | 2 | 5.25 | 0.28@150mA | 0.02%/V(Typ) | 0mV(Typ) | 400 | Tape and Reel | 4 | UDFN EP | DFN | No | Yes | No | No | Yes | No | EAR99 | No | No | |||||||
NCV87706DS50R4G
LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 5 | 0.35 | 5.5 | 40 | 0.5@200mA|0.875@350mA | 0mV(Typ) | 0mV(Typ) | Tape and Reel | 6 | D2PAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | |||||||
NCP4671DMX13TCG
LDO Regulator Pos 1.3V 0.4A 6-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1.3 | 0.4(Min) | 1.4 | 5.25 | 0.02%/V(Typ) | 30mV(Typ) | 400 | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No |