onsemi Linear Regulators
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP4680DMX15TCG
LDO Regulator Pos 1.5V 0.15A 4-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.5 | 0.15(Min) | 1.4 | 5.25 | 0.54@150mA | 0.1%/V | 30mV | 286 | Tape and Reel | 4 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP502SQ27T1G
LDO Regulator Pos 2.7V 0.18A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.7 | 0.18(Typ) | 3.4 | 12 | 1.3@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP502SQ25T1G
LDO Regulator Pos 2.5V 0.18A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.18(Typ) | 3.4 | 12 | 1.4@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCV47711DAJR2G
LDO Regulator Pos 5V to 20V 0.35A Automotive AEC-Q100 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±3 | Adjustable | 5 to 20 | 0.35 | 5.5 | 40 | 0.5@150mA | 0.1%(Typ) | 0.14%(Typ) | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||
NCP154MX300300TAG
LDO Regulator Pos 3V3V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 3 | 0.3 | 1.9 | 5.25 | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | Tape and Reel | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||
NCP4589DMX28TCG
LDO Regulator Pos 2.8V 0.3A 6-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.8 | 0.3 | 1.4 | 5.25 | 0.35@300mA | 0.5%/V | 1% | 400 | Tape and Reel | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP4589DSQ12T1G
LDO Regulator Pos 1.2V 0.3A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 0.3 | 1.4 | 5.25 | 0.7@300mA | 0.5%/V | 35mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||
NCP582DXV25T2G
LDO Regulator Pos 2.5V 0.15A 6-Pin SOT-563 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.15(Min) | 2 | 6 | 0.5@150mA | 0.1%/V | 40mV | 500 | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
NCP582DXV28T2G
LDO Regulator Pos 2.8V 0.15A 6-Pin SOT-563 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.15(Min) | 2 | 6 | 0.35@150mA | 0.1%/V | 40mV | 500 | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
NCP717AMX300TCG
LDO Regulator Pos 3V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.3 | 1.8 | 5.5 | 0.25@300mA | 400uV/V(Typ) | 12uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCV8114BSN300T1G
LDO Regulator Pos 3V 0.3A 5-Pin TSOP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.3 | 1.7 | 5.5 | 0.26@300mA | 0.01%/V(Typ) | 28mV(Typ) | 5 | TSOP | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||
NCV8177AMTW120TCG
LDO Regulator Pos 1.2V 0.5A 8-Pin WDFN EP T/R Automotive AEC-Q100
|
Von 0,2205 € bis 0,2389 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1.2 | Fixed | 1.2 | 0.5 | 1.6 | 5.5 | 0.02%/V(Typ) | 1mV(Typ) | Tape and Reel | 8 | WDFN EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
NCP1117DTAT5G
LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 1.25 to 18.8 | 1(Min) | 2.4 | 20 | 1.1@100mA|1.15@500mA|1.2@800mA | 0.04%(Typ) | 0.2%(Typ) | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
NCP1117DT25T5G
LDO Regulator Pos 2.5V 1A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 1(Min) | 2.4 | 20 | 1.1@100mA|1.15@500mA|1.2@800mA | 0.5mV(Typ) | 3.3mV(Typ) | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
NCV4276CDS33R4G
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK T/R
|
0,7869 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.4 | 4.5 | 40 | 15mV | 20mV | Tape and Reel | 6 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | ||||||
NCP500SN26T1G
LDO Regulator Pos 2.6V 0.15A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2.5 | Fixed | 2.6 | 0.15 | 1.8 | 6 | 0.01@1mA | 1mV(Typ) | 15mV(Typ) | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP583XV15T2G
LDO Regulator Pos 1.5V 0.15A 6-Pin SOT-563 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.15(Min) | 1.7 | 6 | 0.9@150mA | 0.2%/V | 40mV | Tape and Reel | 6 | SOT-563 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP717CMX320TCG
LDO Regulator Pos 3.2V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.2 | 0.3 | 1.8 | 5.5 | 0.235@300mA | 400uV/V(Typ) | 12uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCV4949DWR2G
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 20-Pin SOIC W T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 5 | 0.1 | 5 | 28 | 0.25@10mA|0.4@50mA|0.5@100mA | 20mV | 30mV | Tape and Reel | 20 | SOIC W | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||
NCV8752BSN30T1G
LDO Regulator Pos 3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100
|
Von 0,4014 € bis 0,4107 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.2 | 2 | 5.5 | 0.2@200mA | 300uV/V(Typ) | 20uV/mA(Typ) | Tape and Reel | 5 | TSOP | SO | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||
NCP502SN28T1G
LDO Regulator Pos 2.8V 0.18A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.18(Typ) | 3.4 | 12 | 1.3@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP571MN12TBG
LDO Regulator Pos 1.2V 0.15A 6-Pin DFN EP T/R
|
Von 0,2046 € bis 0,2217 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 1.2 | 0.15(Min) | 0 | 12 | 0.45@10mA | 30mV | 65mV | Tape and Reel | 6 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP698SQ30T1G
LDO Regulator Pos 3V 0.28A 4-Pin(3+Tab) SC-82AB T/R
|
Bestand
3.000
0,2158 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.28(Typ) | 2.5 | 6 | 0.35@80mA|0.525@150mA | 20mV | 60mV | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCP698SQ13T1G
LDO Regulator Pos 1.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R
|
Von 0,1549 € bis 0,1678 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.3 | 0.28(Typ) | 2.5 | 6 | 1.2@80mA|1.5@150mA | 20mV | 60mV | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||
NCV8560MN280R2G
LDO Regulator Pos 2.8V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 2.8 | 0.15 | 1.75 | 6 | 0.125@150mA | 10mV | 30mV | Tape and Reel | 6 | DFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No |