onsemi HF- und Mikrowellenschaltkreise
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Division | Device Type | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Maximum Output Frequency - (MHz) | Frequency Range - (MHz) | Configuration | Supported Device Technology | Solutions | Programmability | Number of Switches | Minimum Frequency - (MHz) | Memory Size | Maximum Data Rate | Maximum Conversion Gain - (dB) | Typical Output Voltage - (V) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum I/Q Frequency - (MHz) | Maximum Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | Typical Antenna Gain | Operating Band Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Interface Type | Minimum Isolation Voltage - (dB) | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (A) | Maximum Standby Current - (A) | Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
N24RF04DWPT3G
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SOIC N T/R
|
|
onsemi | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 15693|ISO/IEC 18000-3 | 13553 to 13567 | 4Kbit | 53 | Tape and Reel | Read/Write | Active | 8 | SOIC N | SO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMMBD301LT3G
Diode RF Schottky 30V 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
Von 0,0542 € bis 0,0551 €
pro Stück
|
onsemi | RF Diodes and Mixers | Schottky Diode | VHF|UHF | Single | 0.6@0.01A | 30 | 1.5 | 200 | Automotive | Tape and Reel | Active | 3 | SOT-23 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| RSL10-COIN-GEVB RSL10 Evaluation Board |
|
onsemi | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AX-SFUS-API-1-01-TX30
RF Transceiver FSK/GFSK/PSK 3.3V 40-Pin QFN EP T/R
|
|
onsemi | HF-Transceiver | Transceiver | FSK/GFSK/PSK | 600bps | SPI | Active | 40 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MMBD301LT1
RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R
|
|
onsemi | RF Diodes and Mixers | Schottky Diode | VHF|UHF | Single | 0.6@0.01A | 30 | 1.5 | 200 | Tape and Reel | Obsolete | Unknown | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
AX-SFEU-API-1-01-TX30
RF Transceiver FSK/GFSK 3V 40-Pin QFN EP T/R
|
|
onsemi | HF-Transceiver | Transceiver | FSK/GFSK | 600bps(Typ) | SPI/UART | Tape and Reel | Active | 40 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No |