onsemi RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Minimum Frequency - (MHz) | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Division | Device Type | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Type | Modulation Technique | Maximum Output Frequency - (MHz) | Configuration | Supported Device Technology | Programmability | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Typical Output Voltage - (V) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum I/Q Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Maximum Conversion Gain - (dB) | Flash Size - (KB) | Typical Antenna Gain | Operating Band Frequency - (MHz) | Interface Type | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
N24RF04EDWPT3G
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SOIC N T/R
|
|
onsemi | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 15693|ISO/IEC 18000-3 | 4Kbit | 53 | 13553 to 13567 | Passive | Tape and Reel | Read/Write | 8 | SOIC N | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| TCP-4027UB-DT Tuners GEN 4.0 TUNABLE CAP, End of Life |
|
onsemi | HF ICs, verschiedene | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TCP-4133UA-DT
Passive Tunable Integrated Circuits 4-Pin WLCSP T/R
|
|
onsemi | HF ICs, verschiedene | Passive Tunable Integrated Circuits | Tape and Reel | Obsolete | 4 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MMBD701LT3G
RF Diode Schottky 70V 200mW 3-Pin SOT-23 T/R
|
|
onsemi | RF Diodes and Mixers | Schottky Diode | VHF|UHF | Single | 1@0.01A | 70 | 200 | 1 | Tape and Reel | Obsolete | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NSVG1001MXTAG
RF Switch SPDT 100MHz to 8.5GHz 17dB Automotive AEC-Q100 6-Pin XDFNW EP T/R
|
Von 0,185 € bis 0,2006 €
pro Stück
|
onsemi | HF-Schalter | SPDT | 100 to 8500 | Single SPDT | 1 | 8500 | 0.0001(Typ) | 0.85 | 17 | Automotive | Tape and Reel | 6 | XDFNW EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
AX-SFUS-API-1-01-TX30
RF Transceiver FSK/GFSK/PSK 3.3V 40-Pin QFN EP T/R
|
|
onsemi | HF-Transceiver | Transceiver | FSK/GFSK/PSK | SPI | 600bps | Active | 40 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LC01707PLF-TLM-H IC FM DATA TUNER AUTO 44-VQFN |
|
onsemi | Tuner | Tape and Reel | LTB | 44 | VQFN EP | QFN | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AX8052F151-2-TX30
Single Chip RF Transceiver Circuit
|
|
onsemi | HF-Transceiver | Tape and Reel | 40 | QFN EP | QFN | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADD5043-169-2-GEVK
AX5043-1-TA05/AX5043-1-TW30 RF Transceiver Add-on Kit
|
|
onsemi | RF/Drahtlos-Entwicklungsplatinen und Kits | Add-on Kit | AX5043-1-TA05/AX5043-1-TW30 | RF Transceiver | 16 | Active | No | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMMBD701LT1G
Diode RF Schottky 70V 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
Von 0,1044 € bis 0,114 €
pro Stück
|
onsemi | RF Diodes and Mixers | Schottky Diode | VHF|UHF | Single | 1@0.01A | 70 | 200 | 1 | Automotive | Tape and Reel | Active | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
MC12026ADR2G
Prescaler 5V Divide By 8/9/16/17 1100MHz 8-Pin SOIC N T/R
|
Von 2,5847 € bis 2,925 €
pro Stück
|
onsemi | Vorteiler | 100 | 8/9|16/17 | 1100 | 1.6 | 4 | Tape and Reel | Active | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No |