Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-U1104KC9
Cap Film 0.1uF 100V PEN 10%( 6 X 4.1 X 1.8mm) Stacked 125°C T/R
|
Bestand
8.500
Von 0,449 € bis 0,6121 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.1uF | 100VDC | 10% | Stacked | PEN | 6 X 4.1 X 1.8 | 1.8 | Non Polar | Tape and Reel | 2416 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
ECA-1CHG222
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.92A 2000h 105°C Automotive Bag
|
Bestand
29
0,2699 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | 0.92 | 352@2Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEF-TX0G181RF
Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
|
Bestand
3.500
Von 0,9634 € bis 0,4798 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 4VDC | 20% | 0.015 | Low | 5.1 | 72@2Min | Flat | 0.1 | 5500 | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECQ-E4564JF
Cap Film 0.56uF 400V PET 5% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk
|
Bestand
200
0,2282 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.56uF | 400VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 22.5 | 26 X 6.5 X 16 | 16(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECQ-E2124JF
Cap Film 0.12uF 250V PET 5%( 10.3 X 6 X 9mm) Radial 7.5mm 105°C Bag
|
Bestand
945
0,0633 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.12uF | 250VDC | 5% | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 2 | 7.5 | 10.3 X 6 X 9 | 9(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ECW-FG2J105QA
Cap Film 1uF 630V PP 10%( 27 X 10.5 X 19mm) Radial 22.5mm 0.0129 Ohm 110°C Bulk Automotive AEC-Q200
|
Bestand
314
0,5701 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 630VDC | 10% | 0.0129 | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | 27 X 10.5 X 19 | 19 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
ECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.018A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
176
Von 0,1659 € bis 0,3715 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 450VDC | 20% | 0.018 | 37@2Min | Aluminum Cylindrical Can | 0.24 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-ZL1V471P
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
498
Von 1,3044 € bis 1,3649 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 35VDC | 20% | 0.016 | Low | 3.3 | 164.5@2Min | Cylindrical | 0.12 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
ECQ-E2154KB
Cap Film 0.15uF 250V PET 10%( 7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bag
|
Bestand
1.094
Von 0,1101 € bis 0,1194 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 0.15uF | 250VDC | 10% | PET | Radial | 5 | 7.9 X 6.3 X 11.2 | 11.2(Max) | Non Polar | Bag | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EEU-FR1V222
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk
|
Bestand
800
Von 0,6098 € bis 0,6166 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | 3.82 | 770@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECA-2AHG331
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 0.54A 2000h 105°C Automotive Bag
|
Bestand
51
Von 0,8163 € bis 1,9004 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | 0.54 | 330@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HA1C221P
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 0.21A 1000h 105°C Automotive T/R
|
Bestand
6
0,1143 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.21 | 35.2@2Min | Cylindrical | 0.2 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-F6513RJL
Cap Film 0.051uF 630V PP 5%( 15.5 X 6.6 X 16mm) Radial 7.5mm 105°C Ammo
|
Bestand
10
0,4457 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.051uF | 630VDC | 5% | PP | Radial | 7.5 | 15.5 X 6.6 X 16 | 16(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EZP-Q60685MTD
Cap Film 6.8uF 600VAC PP 10%( 57.5 X 30 X 51mm) Plastic Rectangular Can 52.5mm 0.0059 Ohm 105°C Bulk
|
Bestand
50
Von 7,064 € bis 2,9941 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 6.8uF | 600VAC | 10% | 0.0059 | Plastic Rectangular Can | PP | PC Pin | 4 | 52.5 | 57.5 X 30 X 51 | 51 | Non Polar | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
EEE-FK1C470P
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
32.000
0,0861 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Low | Low Impedance | 0.24 | 7.52@2Min | Cylindrical | 0.16 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 5.9mm) SMD 0.09 Ohm 1.06A 2000h 105°C T/R
|
Bestand
227
Von 0,4008 € bis 1,2439 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 16VDC | 20% | 0.09 | Standard | 1.06 | 176@2Min | Cylindrical | 0.1 | 2000 | 2 | 5.5 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-TP1J102V
Cap Aluminum Lytic 1000uF 63V 20% (18 X 21.5mm) SMD 0.068 Ohm 2.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
165.900
Von 0,5014 € bis 0,5038 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | 0.068 | Low | 2.6 | 630@2Min | Cylindrical with Vibration Proof | 0.12 | 4000 | 2 | K21 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-1EA331UAP
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.27A 1000h 85°C Automotive T/R
|
Bestand
500
0,1422 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.27 | 82.5@2Min | Cylindrical | 0.2 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEU-FR1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Ammo
|
Bestand
58.000
0,3328 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Low ESR | 2.6 | 350@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 2 | 0.65 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEU-FC1A332SB
Cap Aluminum Lytic 3300uF 10V 20% (16 X 20mm) Radial 7.5mm 2.205A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
218
0,2999 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3300uF | 10VDC | 20% | Low | Low Impedance | 2.205 | 330@2Min | Aluminum Cylindrical Can | 0.23 | 5000 | Radial | 2 | 7.5 | 16 X 20 | 20 | 16 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECA-1HM221B
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.4A 2000h 85°C Automotive Ammo
|
Bestand
6.500
0,1287 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.4 | 110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-H12123JV
Cap Film 0.012uF 1250V PP 5%( 18 X 8.5 X 15.5mm) Radial 15mm 105°C Bag
|
Bestand
284
0,4917 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.012uF | 1250VDC | 5% | PP | Radial | 15 | 18 X 8.5 X 15.5 | 15.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECH-U1H102JX5-CUT TAPE
Cap Film 0.001uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
1.050
Von 0,0917 € bis 0,1018 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.001uF | 50VDC | 5% | Small Size | Stacked | PPS | 2 | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
EEU-FM1V221
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C Bag
|
Bestand
12.000
0,1913 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | 1.29 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
4TPE220MAZB
Cap Tant Polymer 220uF 4VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.035 Ohm 105°C T/R
|
Bestand
11.998
0,4014 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 4VDC | 20% | 0.035 | Low | Low ESR | 1.4 | 88 | Flat | 8 | Inward L | 2 | 3 | Molded | B2 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528 | No | No | No | No | No | No | EAR99 | No | No |