Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-UAAV274R1
Cap Film Suppression X2 0.27uF 310VAC PP 20% (26 X 8 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
300
Von 0,1422 € bis 0,1467 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.27uF | 20% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 26 X 8 X 15 | 22.5 | 15 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEU-FS0J512
Cap Aluminum Lytic 5100uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Bestand
1.973
0,411 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 5100uF | 20% | 6.3VDC | Low | 3.19 | 10000 | 321.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.3 | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECW-FG2J305PA
Cap Film 3uF 630V PP 5%( 27 X 17.5 X 26.5mm) Radial 22.5mm 0.0047 Ohm 110°C Bulk Automotive AEC-Q200
|
Bestand
150
1,6202 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 3uF | 5% | 630VDC | 0.0047 | PP | Plastic Rectangular Can | 2 | Radial | 27 X 17.5 X 26.5 | 22.5 | 26.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ECH-U1104JC9
Cap Film 0.1uF 100V PPS 5%( 7.1 X 5 X 3mm) SMD 105°C T/R
|
Bestand
2
0,1116 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.1uF | 5% | 100VDC | PPS | Flat | 7.1 X 5 X 3 | 3 | Non Polar | Tape and Reel | 2820 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEU-FC1C821S
Cap Aluminum Lytic 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1.205A 5000h 105°C Automotive Ammo
|
Bestand
200
Von 0,1122 € bis 0,1159 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 16VDC | Low | Low Impedance | 1.205 | 5000 | 131.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 15 | 5 | 15 | 12.5 | Polar | Ammo | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
20SVT560M
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 1.7A 2000h 125°C T/R
|
Bestand
116
Von 0,9902 € bis 1,2266 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 20VDC | Low | 0.012 | 1.7 | 2000 | 2240@2Min | Cylindrical | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEE-FP0J102AL
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1055 € bis 0,1593 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 0.08 | 0.85 | 2000 | 63@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.26 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
2R5SVT1500M
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 8 X 11.9mm) SMD 0.01 Ohm 1.62A 2000h 125°C T/R
|
Bestand
400
Von 0,2598 € bis 0,2819 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 2.5VDC | Low | 0.01 | 1.62 | 2000 | 750@2Min | Cylindrical | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEH-ZE1E331P
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 0.9A 2000h 145°C Automotive T/R
|
Bestand
500
Von 0,8275 € bis 0,8711 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | 0.9 | 2000 | 82.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-E2334KF9
Cap Film 0.33uF 250V PET 10% (12 X 6.5 X 17mm) Radial 5mm 105°C T/R
|
Bestand
952
Von 0,0313 € bis 0,0867 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.33uF | 10% | 250VDC | PET | Radial | 12 X 6.5 X 17 | 5 | 17(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-FK1A182L
Cap Aluminum Lytic 1800uF 10V 20% (10 X 25mm) Radial 5mm 1.68A 4000h 105°C Automotive Bag
|
Bestand
590
Von 0,0581 € bis 0,1617 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 10VDC | Low | 1.68 | 4000 | 180@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bag | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
|
Meist Gesucht
EEF-SX0D221ER
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Bestand
82
0,3643 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2VDC | Low | 0.009 | 6.3 | 2000 | 44@2Min | Flat | 2 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEU-TA1J221L
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 25mm) Radial 5mm 1.325A 2000h 125°C Automotive
|
Bestand
200
0,2784 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 1.325 | 2000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | 0.09 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-AZF1H560B
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive Ammo
|
Bestand
1.744
Von 0,11 € bis 0,1232 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 50VDC | Standard | 0.035 | 0.7 | 1000 | 28@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9.5 | 3.5 | 9.5 | 8 | Polar | Ammo | 0.1 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-F6683JL
Cap Film 0.068uF 630V PP 5%( 15.5 X 7.4 X 11.8mm) Radial 12.5mm 105°C Bag
|
Bestand
1
0,5252 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.068uF | 5% | 630VDC | PP | Radial | 15.5 X 7.4 X 11.8 | 12.5 | 11.8(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEH-ZT1V221UV
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 8 X 10.5mm) SMD 0.022 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,4266 € bis 0,4774 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 35VDC | Low | 0.022 | 2.9 | 4000 | 77@2Min | Cylindrical | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-TG1E221P
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 0.27A 2000h 125°C Automotive T/R
|
Bestand
5
0,0841 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.3 | Low ESR | 0.27 | 2000 | 55@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK1E151GL
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1087 € bis 0,1644 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 25VDC | Low | 0.6 | 5000 | 37.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-UAAF475S1
Cap Film Suppression X2 4.7uF 275VAC PP 20% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
76
Von 1,4355 € bis 1,8031 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 4.7uF | 20% | 275VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 31 X 23 X 33 | 27.5 | 33 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEE-HAJ331XAP
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
|
Bestand
800
0,1003 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | 0.105 | 1000 | 20.79@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.3 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECW-HA3C202J4
Cap Film 0.002uF 1600V PP 5%( 17.8 X 6.6 X 14.3mm) Radial 10mm 105°C Ammo
|
Bestand
253
0,1156 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.002uF | 5% | 1600VDC | PP | Radial | 17.8 X 6.6 X 14.3 | 10 | 14.3(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEF-HX1C220R
Cap Aluminum Polymer 22uF 16VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 1000h 125°C T/R
|
Bestand
3.500
Von 0,088 € bis 0,10 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 16VDC | Low | 0.04 | 3.2 | 1000 | 105.6@2Min | Flat | 2 | HX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEE-FPA221XAL
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.800
Von 0,1354 € bis 0,1758 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.16 | 0.6 | 2000 | 22@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.19 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FK0J822
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2.76A 5000h 105°C Automotive Bag
|
Bestand
990
0,7969 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 2.76 | 5000 | 516.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bag | 0.36 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
100SXE18M
Cap Aluminum Polymer 18uF 100VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 0.94A 1000h 125°C Bag
|
Bestand
600
Von 0,8055 € bis 1,2967 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 20% | 100VDC | Standard | 0.03 | 0.94 | 1000 | 90@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 13 | 5 | 13(Max) | 10 | Polar | Bag | 0.12 | No | No | No | No | EAR99 | No |