Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-F2W104JAQ
Cap Film 0.1uF 450V PP 5% (13 X 5.1 X 14.3mm) Radial 10mm 105°C Bulk
|
Bestand
72
0,2093 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 450VDC | 5% | 0.1 | PP | Radial | 2 | 10 | 13 X 5.1 X 14.3 | 14.3(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
20SVPG180MX
Cap Aluminum Polymer 180uF 20VDC 20%( 6.3 X 7.9mm) SMD 0.014 Ohm 4.2A 5000h 105°C T/R
|
Bestand
900
Von 0,2886 € bis 0,5916 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20VDC | 20% | 0.014 | Low | 4.2 | 720@2Min | Cylindrical | 0.12 | 5000 | 2 | C8 | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
EEE-FK1E330UR-T/R
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
3.000
Von 0,0923 € bis 0,1166 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | Low | 0.16 | 8.25@2Min | Cylindrical | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HAV330WAP
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 0.042A 1000h 105°C Automotive T/R
|
Bestand
1.000
0,1307 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 0.042 | 11.55@2Min | Cylindrical | 0.16 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECA1AHG471B
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 0.25A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
5.000
Von 0,078 € bis 0,0832 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | 0.25 | 47@2Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-FD2W475J
Cap Film 4.7uF 450V PP 5%( 25.3 X 11.7 X 16.4mm) Radial 22.5mm 110°C Bag
|
Bestand
50
0,7259 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4.7uF | 450VDC | 5% | Plastic Rectangular Can | PP | Radial | 2 | 22.5 | 25.3 X 11.7 X 16.4 | 16.4(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-HB0G101R-Cut Tape
Cap Aluminum Lytic 100uF 4V 20% (5 X 5.8mm) SMD 0.061A 2000h 105°C Automotive T/R
|
Bestand
3.398
Von 0,068 € bis 0,086 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 4VDC | 20% | 0.061 | 4@2Min | Cylindrical | 0.5 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FP1V101AP-Cut Tape
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
900
Von 0,319 € bis 0,3486 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.08 | Low | Low ESR | 0.85 | 35@2Min | Cylindrical | 0.12 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECA-1VHG221B
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.27A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
28.491
0,1103 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.27 | 77@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
20SVPG120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R
|
Bestand
950
Von 0,2787 € bis 0,5721 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20VDC | 20% | 0.018 | Low | 3.75 | 480@2Min | Cylindrical | 0.12 | 5000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
ECW-FD2W474K
Cap Film 0.47uF 450V PP 10% (17.5 X 5.8 X 9mm) Radial 15mm 110°C Bulk
|
Bestand
2.478
Von 0,0601 € bis 0,098 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 450VDC | 10% | Plastic Rectangular Can | PP | Radial | 15 | 17.5 X 5.8 X 9 | 9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-EB1H100SB
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.027A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
4.000
0,0714 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Low | 0.027 | 5@2Min | Aluminum Cylindrical Can | 0.15 | 5000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
EEE-HBH470YAP
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.063A 2000h 105°C Automotive T/R
|
Bestand
344
0,1363 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.063 | 23.5@2Min | Cylindrical | 0.12 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FC1A681L
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 0.73A 2000h 105°C Automotive Bag
|
Bestand
450
0,1404 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | Low | Low Impedance | 0.73 | 68@2Min | Aluminum Cylindrical Can | 0.19 | 2000 | Radial | 2 | 3.5 | 8 X 15 | 15 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
10SVPC270M
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
607
Von 0,4956 € bis 0,5442 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 10VDC | 20% | 0.022 | Low | Large Capacitance|Low ESR | 3.22 | 500@2Min | Cylindrical | 0.12 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECA-0JM682B
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1.27A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
500
0,4143 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 6.3VDC | 20% | 1.27 | 428.4@2Min | Aluminum Cylindrical Can | 0.38 | 2000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-U4103V17
Cap Film 0.01uF 400V PEN 5%( 4.8 X 3.3 X 2.8mm) Stacked 85°C T/R
|
Bestand
5
0,1521 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.01uF | 400VDC | 5% | Stacked | PEN | 4.8 X 3.3 X 2.8 | 2.8 | Non Polar | Tape and Reel | 1913 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-CX0J151XR
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R
|
Bestand
2.928
Von 0,3492 € bis 0,367 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 150uF | 6.3VDC | 20% | 0.012 | Low | High Ripple Current|High Voltage|Low Profile | 5.6 | 94.5@2Min | Flat | 0.06 | 2000 | 2 | CX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC1C471B
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Ammo
|
Bestand
5.000
0,1434 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Low Impedance | 0.755 | 75.2@2Min | Aluminum Cylindrical Can | 0.16 | 3000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-HD1V101B
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 5mm 0.15A 1000h 105°C Automotive Ammo
|
Bestand
2.967
Von 0,1588 € bis 0,2151 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.15 | 35@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EET-HC2S471DA
Cap Aluminum Lytic 470uF 420V 20% (30 X 45mm) Snap-In 10mm 0.388 Ohm 1.71A 2000h 105°C Bulk
|
Bestand
228
4,2025 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 420VDC | 20% | 0.388 | Standard | High Miniaturized|Large Can|PET Sleeve | 1.71 | 1332.89@5Min | Aluminum Cylindrical Can | 15 | 2000 | Snap-In | 2 | 10 | 30 X 45 | 45 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ECE-A0JKA330
Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk
|
Bestand
23.800
0,026 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 6.3VDC | 20% | 3@2Min | Aluminum Cylindrical Can | 1000 | Radial | 2 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
EEU-FS1C332
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Bestand
1.606
Von 0,2395 € bis 0,2469 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | Low | 3.19 | 528@2Min | Aluminum Cylindrical Can | 0.2 | 10000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
ECA-1CM471BJ
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 0.44A 2000h 85°C Automotive Ammo
|
Bestand
300
0,1214 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.44 | 75.2@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FC1A391
Cap Aluminum Lytic 390uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
20
Von 0,0972 € bis 0,1993 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 390uF | 10VDC | 20% | Low | Low Impedance | 0.555 | 39@2Min | Aluminum Cylindrical Can | 0.19 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |