Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-E4564KF
Cap Film 0.56uF 400V PET 10% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk
|
Bestand
21.800
0,286 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.56uF | 10% | 400VDC | PET | 22.5 | 2 | Radial | 26 X 6.5 X 16 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 16(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-FM0J561
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105°C Bulk
|
Bestand
1.353
Von 0,1036 € bis 0,1205 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 6.3VDC | Low | 0.95 | 35.28@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.22 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EZP-Q60105LTA
Cap Film 1uF 600VAC PP 10%( 41.5 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0266 Ohm 105°C
|
Bestand
294
Von 2,5391 € bis 2,6518 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 10% | 600VAC | 0.0266 | PP | Plastic Rectangular Can | 37.5 | 2 | Radial | 41.5 X 15 X 29 | 29 | Non Polar | No | EAR99 | ||||||||||||||||||||||||||||
ECW-FE2W684K
Cap Film 0.68uF 450V PP 10% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag
|
Bestand
35
0,106 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.68uF | 10% | 450VDC | PP | Plastic Rectangular Can | 15 | 2 | Radial | 17.5 X 7 X 12.5 | Excellent Frequency Characteristics|Low Loss|Small Size | 12.5 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECW-FG80805J
Cap Film 8uF 800V PP 5%( 31.5 X 17.5 X 32.5mm) Radial 27.5mm 110°C Bag Automotive AEC-Q200
|
Bestand
140
2,0452 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 8uF | 5% | 800VDC | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 31.5 X 17.5 X 32.5 | 32.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EEU-HD1H680
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.11A 1000h 105°C Bulk Automotive AEC-Q200
|
Bestand
177
Von 0,279 € bis 0,7609 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 50VDC | 0.11 | 34@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1H220B
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 0.25A 5000h 105°C Ammo
|
Bestand
1.970
Von 0,0875 € bis 0,1768 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | 0.25 | 11@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-2AM101
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 0.35A 2000h 85°C Automotive Bag
|
Bestand
16.392
0,1666 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | 0.35 | 100@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.65 | 0.1 | Radial | 10 X 16 | Small Size | 16 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECW-FG1B335J
Cap Film 3.3uF 1100V PP 5%( 31.5 X 16 X 29.5mm) Radial 27.5mm 0.0115 Ohm 110°C Bag Automotive AEC-Q200
|
Bestand
141
1,2132 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 3.3uF | 5% | 1100VDC | 0.0115 | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 31.5 X 16 X 29.5 | High Current|High Frequency | 29.5 | Non Polar | Bag | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
ECQ-E6105KF
Cap Film 1uF 630V PET 10%( 31 X 12.5 X 21.9mm) Radial 27.5mm 105°C Bag
|
Bestand
1.945
Von 0,5952 € bis 0,7247 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 10% | 630VDC | PET | 27.5 | 2 | Radial | 31 X 12.5 X 21.9 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 21.9(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECA-1HM3R3I
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 0.035A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
16.000
0,0225 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 50VDC | 0.035 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-E2125JF
Cap Film 1.2uF 250V PET 5% (18.5 X 8 X 15.9mm) Radial 15mm 105°C Bulk
|
Bestand
1.000
Von 0,2266 € bis 0,2779 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.2uF | 5% | 250VDC | PET | 15 | 2 | Radial | 18.5 X 8 X 15.9 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 15.9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-TG1C101P-Cut Tape
Cap Aluminum Lytic 100uF 16V 20% (8 X 10.2mm) SMD 0.5 Ohm 0.197A 2000h 125°C Automotive T/R
|
Bestand
1.000
Von 0,3495 € bis 0,3673 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.5 | 0.197 | 16@2Min | Cylindrical | 2000 | 2 | 0.23 | F | 8 X 10.2 | Low ESR | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK1C331P
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
32.500
0,2081 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.6 | 52.8@2Min | Cylindrical | 2000 | 2 | 0.16 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEH-ZL1E221XP
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
894
Von 0,9792 € bis 1,0226 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.024 | 2 | 55@2Min | Cylindrical | 4000 | 2 | 0.14 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
ECQ-E4155KF
Cap Film 1.5uF 400V PET 10%( 31 X 9.5 X 19mm) Radial 27.5mm 105°C Bag
|
Bestand
500
0,6247 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 10% | 400VDC | PET | 27.5 | 2 | Radial | 31 X 9.5 X 19 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 19(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECH-U1H104JX9-Cut Tape
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2.1mm) Stacked 125°C T/R
|
Bestand
370
Von 0,4809 € bis 0,5051 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.1uF | 5% | 50VDC | PPS | Stacked | 2 | 0.6 | 1913 | 4.8 X 3.3 X 2.1 | 2.1 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
EEU-FR1V680B
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11.2mm) Radial 5mm 0.455A 5000h 105°C Ammo
|
Bestand
5
0,0619 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 35VDC | Low | 0.455 | 23.8@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK1A330UR
Cap Aluminum Lytic 33uF 10V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C Automotive T/R
|
Bestand
123
0,0637 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 10VDC | Low | 0.09 | 3.3@2Min | Cylindrical | 2000 | 2 | 0.19 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FC0J680P
Cap Aluminum Lytic 68uF 6.3V 20% (6.3 X 5.4mm) SMD 0.14A 1000h 105°C Automotive T/R
|
Bestand
1.914
0,058 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 6.3VDC | Low | 0.14 | 4.28@2Min | Cylindrical | 1000 | 2 | 0.26 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-1JHG471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.64A 2000h 105°C Automotive Bag
|
Bestand
16.872
0,3374 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | 0.64 | 296.1@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.65 | 0.1 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
16TDC33MB2
Cap Tant Polymer 33uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 125°C T/R
|
Bestand
2.000
Von 0,4412 € bis 0,8327 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 33uF | 20% | 16VDC | Standard | 0.09 | 1 | 158.4 | Flat | 2 | 0.1 | Molded | B2 | Inward L | 3528-20 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | |||||||||||||||||||
EEE-FK1H101P-Cut Tape
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.35A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,2697 € bis 0,2833 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.35 | 50@2Min | Cylindrical | 2000 | 2 | 0.1 | F | 8 X 10.2 | Low Impedance|Miniaturized | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECH-U1C473JX5-Cut Tape
Cap Film 0.047uF 16V PPS 5%( 3.2 X 1.6 X 1.5mm) Stacked 125°C T/R
|
Bestand
1.095
Von 0,2105 € bis 0,2413 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.047uF | 5% | 16VDC | PPS | Stacked | 2 | 1206 | 3.2 X 1.6 X 1.5 | Small Size | 1.5 | Non Polar | Tape and Reel | Unknown | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
| EEF-KX0E471RC Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 5500h 125°C T/R |
Bestand
2.900
Von 1,039 € bis 1,4151 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | Low | 0.0045 | 8.5 | 117.5@2Min | Flat | 5500 | 2 | 0.1 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No |