Panasonic Industry Kondensatoren, Aluminiumkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FK1J220L
Cap Aluminum Lytic 22uF 63V 20% (8 X 6.2mm) SMD 0.12A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1656 € bis 0,1683 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | 0.12 | 13.8@2Min | 2000 | Cylindrical | 8 X 6.2 | Polar | Tape and Reel | 0.08 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEE-TC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.75A 3000h 125°C Automotive T/R
|
Bestand
1
0,0483 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | 0.15 | Low | 0.75 | 82.5@2Min | 3000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 0.18 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
EEV-EB2E220SM
Cap Aluminum Lytic 22uF 250V 20% (16 X 16.5mm) SMD 0.56A 5000h 105°C T/R
|
Bestand
4
0,9358 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 250VDC | 0.56 | 340@2Min | 5000 | Cylindrical | 16 X 16.5 | Polar | Tape and Reel | 0.15 | No | No | No | No | No | EAR99 | No | ||||||||||
EEU-FR1J821
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2.988A 10000h 105°C Bulk
|
Bestand
482
0,7717 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 63VDC | Low | 2.988 | 516.6@2Min | 10000 | Aluminum Cylindrical Can | Radial | 7.5 | 16 X 25 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
EEEFN1K220L|EEE-FN Series
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1151 € bis 0,3281 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 80VDC | 1.3 | Standard | 0.13 | 17.6@2Min | 2000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEE-FK0J271SL
Cap Aluminum Lytic 270uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
1.965
Von 0,0193 € bis 0,0216 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 6.3VDC | 0.36 | Standard | 0.24 | 17@2Min | 2000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.26 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEEFH0J681L| EEE-FH Series
Cap Aluminum Lytic 680uF 6.3V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.85A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,1615 € bis 0,178 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | 0.15 | 0.85 | 42.84@2Min | 10000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 0.32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
EEU-FR1A222L
Cap Aluminum Lytic 2200uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
39.001
0,2893 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 2.47 | 220@2Min | 10000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 25 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
EEE-FPJ331XAL
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.800
Von 0,0581 € bis 0,0588 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | 0.16 | Low | 0.6 | 20.7@2Min | 2000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.26 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
EEU-FK1A272L
Cap Aluminum Lytic 2700uF 10V 20% (10 X 30mm) Radial 5mm 2.14A 4000h 105°C Automotive Bag
|
Bestand
879
0,4164 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 10VDC | Low | 2.14 | 270@2Min | 4000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 30 | Polar | Bag | 0.21 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
EEE-FP1V101AL
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1148 € bis 0,1186 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.08 | Low | 0.85 | 35@2Min | 2000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.12 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
EEV-TG1A222M
Cap Aluminum Lytic 2200uF 10V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
|
Von 0,7924 € bis 1,0004 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | 0.08 | Low | 1.1 | 220@2Min | 2000 | Low ESR | Cylindrical | 16 X 16.5 | Polar | Tape and Reel | 0.32 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
EEU-FC1E681
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 3000h 105°C Automotive Bag
|
Bestand
567
0,4735 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 25VDC | Low | 1.22 | 170@2Min | 3000 | Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 10 X 20 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
EEE-HB1H220AP
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 0.07A 2000h 105°C Automotive T/R
|
Von 0,1615 € bis 0,1929 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.07 | 11@2Min | 2000 | Cylindrical | 8 X 6.2 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEE-FP1A221AL
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0884 € bis 0,1152 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | 0.18 | Low | 0.5 | 22@2Min | 2000 | Cylindrical | 8 X 6.2 | Polar | Tape and Reel | 0.19 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
ECE-A1CN220U
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Automotive Bag
|
Bestand
3.000
Von 0,0657 € bis 0,0777 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | 0.06 | 13.56@5Min | 2000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Non Polar | Bag | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
EEU-FC1C121
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
|
Bestand
6
0,1466 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 16VDC | Low | 0.29 | 19.2@2Min | 1000 | Low Impedance | Aluminum Cylindrical Can | Radial | 2.5 | 6.3 X 11.2 | Polar | Bag | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
ECA-1VM470
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.13A 2000h 85°C Automotive Bag
|
Bestand
207
0,0428 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.13 | 16.45@2Min | 2000 | Small Size | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
EEE-FP0J102AL
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1148 € bis 0,1186 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.08 | Low | 0.85 | 63@2Min | 2000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.26 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
EEU-FC1C821S
Cap Aluminum Lytic 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1.205A 5000h 105°C Automotive Ammo
|
Bestand
200
Von 0,1134 € bis 0,1182 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 16VDC | Low | 1.205 | 131.2@2Min | 5000 | Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 15 | Polar | Ammo | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
EEEFN1A151L|EEE-FN Series
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
1.798
Von 0,0913 € bis 0,2125 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 10VDC | 0.36 | Standard | 0.24 | 15@2Min | 2000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.19 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEE-FKA221XAL
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.400
Von 0,1443 € bis 0,1504 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.28 | 22@2Min | 2000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.19 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
EEU-FK1A182L
Cap Aluminum Lytic 1800uF 10V 20% (10 X 25mm) Radial 5mm 1.68A 4000h 105°C Automotive Bag
|
Bestand
590
Von 0,0593 € bis 0,1649 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 10VDC | Low | 1.68 | 180@2Min | 4000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 25 | Polar | Bag | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
EEU-TA1J221L
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 25mm) Radial 5mm 1.325A 2000h 125°C Automotive
|
Bestand
200
0,2839 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 1.325 | 138.6@2Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 25 | Polar | 0.09 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
EEU-FS1A822
Cap Aluminum Lytic 8200uF 10V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk
|
Bestand
2
0,7067 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 10VDC | Low | 3.82 | 820@2Min | 10000 | Aluminum Cylindrical Can | Radial | 7.5 | 16 X 25 | Polar | Bulk | 0.33 | No | No | No | No | EAR99 | No |