Panasonic Industry Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63SXE18M
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 0.34A 1000h 125°C Bag
|
Bestand
18
0,5599 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 20% | 63VDC | Standard | 0.06 | 0.34 | 56@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.12 | Radial | 8 X 7 | Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||
4TCE150MI
Cap Tant Polymer 150uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.018 Ohm 125°C T/R
|
Bestand
2.855
Von 0,3954 € bis 0,4155 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 150uF | 20% | 4VDC | Standard | 0.018 | 2.8 | 60 | Flat | 10 | Molded | D2E | Inward L | 7343-19 | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25SEF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 0.94A 1000h 125°C Bag
|
Bestand
191
0,4937 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 25VDC | Standard | 0.028 | 0.94 | 410@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.12 | Radial | 8 X 7 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||
16SEQP82M
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.04 Ohm 0.67A 1000h 125°C Bag
|
Bestand
936
0,4372 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 16VDC | Standard | 0.04 | 0.67 | 656@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.12 | Radial | 8 X 7 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||
|
Meist Gesucht
16SVP180MX
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.9mm) SMD 0.03 Ohm 3.02A 2000h 105°C T/R
|
Bestand
80
Von 0,1956 € bis 0,2022 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 16VDC | Standard | 0.03 | 3.02 | 576@2Min | Cylindrical | 2000 | 0.12 | F8 | 10 X 7.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
|
Meist Gesucht
6SVP220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Bestand
8
1,4244 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | Standard | 0.025 | 3.7 | 277@2Min | Cylindrical | 2000 | 0.12 | F8 | 10 X 7.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
4SEQP330M
Cap Aluminum Polymer 330uF 4VDC 20%( 8 X 7mm) Radial 3.5mm 0.035 Ohm 0.81A 1000h 125°C Bag
|
Bestand
992
0,4372 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 4VDC | Standard | 0.035 | 0.81 | 660@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.12 | Radial | 8 X 7 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||
4SEQP560M
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 12mm) Radial 3.5mm 0.013 Ohm 1.43A 1000h 125°C Bag
|
Bestand
500
0,4733 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | Standard | 0.013 | 1.43 | 448@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.15 | Radial | 8 X 12 | Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||
4SVPA270MAA
Cap Aluminum Polymer 270uF 4VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
1.000
Von 0,5931 € bis 0,6234 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 4VDC | Low | 0.022 | 3.22 | 500@2Min | Cylindrical | 2000 | 0.12 | E7 | 8 X 6.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gekauft
10TPE220ML
Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
|
Bestand
564
Von 0,6786 € bis 0,78 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 20% | 10VDC | Low | 0.025 | Low ESR | 2.4 | 220 | Flat | 10 | Molded | D3L | Inward L | 7343 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
|
Meist Gekauft
20SVP22M
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1.45A 2000h 105°C T/R
|
Bestand
316
Von 0,3474 € bis 0,3894 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 20VDC | Standard | 0.06 | 1.45 | 88@2Min | Cylindrical | 2000 | 0.1 | C6 | 6.3 X 5.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
|
Meist Gesucht
20SVP10M
Cap Aluminum Polymer 10uF 20VDC 20%( 5 X 5.9mm) SMD 0.12 Ohm 1.02A 2000h 105°C T/R
|
Bestand
6
0,0849 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 20VDC | Standard | 0.12 | 1.02 | 100@2Min | Cylindrical | 2000 | 0.1 | B6 | 5 X 5.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ECW-FG80405J
Cap Film 4uF 800V PP 5%( 31.5 X 13.5 X 28.5mm) Radial 27.5mm 110°C Bag Automotive AEC-Q200
|
Bestand
144
1,2941 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4uF | 5% | 800VDC | Plastic Rectangular Can | PP | 27.5 | Radial | 31.5 X 13.5 X 28.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECW-H8153HA
Cap Film 0.015uF 800V PP 3% (15.4 X 6.2 X 10.6mm) Radial 12.5mm 105°C Bag
|
Bestand
937
Von 0,2243 € bis 0,2508 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.015uF | 3% | 800VDC | PP | 12.5 | Radial | 15.4 X 6.2 X 10.6 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
EEE-FK1K100XP
Cap Aluminum Lytic 10uF 80V 20% (6.3 X 7.7mm) SMD 0.06A 2000h 105°C Automotive T/R
|
Bestand
900
0,1002 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 80VDC | Low | Low Impedance | 0.06 | 8@2Min | Cylindrical | 2000 | 0.08 | D8 | 6.3 X 7.7 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
ECQ-E1275KF
Cap Film 2.7uF 100V PET 10%( 18.5 X 8 X 15.8mm) Radial 15mm 105°C Bag
|
Bestand
200
0,4764 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.7uF | 10% | 100VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 15 | 0.85 | 1 | Radial | 18.5 X 8 X 15.8 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEU-EB2E330B
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 0.56A 5000h 105°C Ammo
|
Bestand
500
0,2178 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 250VDC | Low | 0.56 | 505@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.15 | Radial | 12.5 X 20 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||
EEC-HL0E107
Cap Supercap 100F 2.7V 20% ( 18 X 70mm ) Radial Aluminum Cylindrical Can 7.5mm 0.01 Ohm 2000h 65°C
|
Bestand
450
5,4109 €
pro Stück
|
Panasonic | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 100F | 20% | 2.7VDC | 0.01 | Aluminum Cylindrical Can | 2000 | 7.5 | Radial | 18 X 70 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEU-FS1A272L
Cap Aluminum Lytic 2700uF 10V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
200
0,3561 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 10VDC | Low | 2.47 | 270@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.21 | Radial | 10 X 25 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||
EEH-ZT1J470P
Cap Aluminum Polymer 47uF 63VDC 20%( 8 X 10.2mm) SMD 0.032 Ohm 2.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
450
Von 0,6669 € bis 0,7398 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 63VDC | Standard | 0.032 | 2.4 | 29.61@2Min | Cylindrical | 4000 | 0.08 | F | 8 X 10.2 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FP1C331AP
Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
230
0,2359 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.08 | 0.85 | 52.8@2Min | Cylindrical | 2000 | 0.16 | F | 8 X 10.2 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEU-FR1A152
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1.79A 8000h 105°C Bulk
|
Bestand
455
0,1701 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 10VDC | Low | 1.79 | 150@2Min | Aluminum Cylindrical Can | 8000 | 5 | 0.19 | Radial | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EZP-V70905LTB
Cap Film 9uF 700V PP 10%( 41 X 17 X 34.5mm) Radial Plastic Rectangular Can 37.5mm 0.0156 Ohm 105°C Bulk
|
Bestand
300
Von 3,2396 € bis 3,5175 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 9uF | 10% | 700VDC | 0.0156 | Plastic Rectangular Can | PP | 37.5 | Radial | 41 X 17 X 34.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEE-FK1H100P-Cut Tape
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,1252 € bis 0,1379 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | Low Impedance|Miniaturized | 0.165 | 5@2Min | Cylindrical | 2000 | 0.1 | D | 6.3 X 5.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEU-FR1V471B
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.79A 8000h 105°C Ammo
|
Bestand
37.000
Von 0,2388 € bis 0,2766 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.79 | 164.5@2Min | Aluminum Cylindrical Can | 8000 | 5 | 0.12 | Radial | 10 X 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No |