Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FM1H821S
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2.87A 5000h 105°C Bulk
|
Bestand
83
0,5316 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 2.87 | 410@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.1 | Radial | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1H681L
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3.16A 7000h 105°C Bulk
|
Bestand
124
0,519 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | 3.16 | 340@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.1 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1V681
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C
|
Bestand
14
0,382 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 2.6 | 238@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FM1V331L
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1.56A 4000h 105°C Bulk
|
Bestand
227
Von 0,1627 € bis 0,5398 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.56 | 115.5@2Min | Aluminum Cylindrical Can | 4000 | 3.5 | 2 | 0.12 | Radial | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR0J122
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.29A 6000h 105°C Bulk
|
Bestand
1.800
0,2161 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 6.3VDC | Low | 1.29 | 75.6@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.24 | Radial | 10 X 12.5 | Low ESR | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FR0J472
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Bestand
90
0,4291 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 6.3VDC | Low | 3.19 | 296.1@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.22 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR0J821B
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.95A 6000h 105°C Ammo
|
Bestand
6.000
0,1386 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 6.3VDC | Low | 0.95 | 51.66@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.22 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1A182
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk
|
Bestand
1.800
Von 0,3305 € bis 0,4068 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 10VDC | Low | 2.18 | 180@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.19 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1A221
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 5000h 105°C Bulk
|
Bestand
446
0,0695 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.455 | 22@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.19 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C182L
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
572
Von 0,8366 € bis 0,85 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 16VDC | Low | 2.47 | 288@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C221
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 5000h 105°C Bulk
|
Bestand
8.605
0,0537 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.455 | 35.2@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.16 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C152
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk
|
Bestand
700
Von 0,2087 € bis 0,2108 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | 2.18 | 240@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C222B
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Ammo
|
Bestand
1.000
Von 0,424 € bis 0,4323 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | 2.6 | 352@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C472L
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 35mm) Radial 5mm 3.75A 10000h 105°C Bulk
|
Bestand
300
Von 0,5901 € bis 0,5961 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Low | 3.75 | 752@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC1E122SB
Cap Aluminum Lytic 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2A 5000h 105°C Automotive Ammo
|
Bestand
5.250
Von 0,8947 € bis 1,0369 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 25VDC | Low | 2 | 300@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.14 | Radial | 18 X 15 | Low Impedance | 15 | 18 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-FS1E222
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Bulk
|
Bestand
50
0,4178 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.19 | 550@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FS1H102L
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 35mm) Radial 5mm 3.27A 10000h 105°C Bulk
|
Bestand
13
0,5379 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 3.27 | 500@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FS1H270
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
Bestand
1.338
Von 0,028 € bis 0,0475 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 50VDC | Low | 0.25 | 13.5@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEV-EB2E220SM
Cap Aluminum Lytic 22uF 250V 20% (16 X 16.5mm) SMD 0.56A 5000h 105°C T/R
|
Bestand
4
0,7932 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 250VDC | 0.56 | 340@2Min | Cylindrical | 5000 | 2 | 0.15 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEV-TG1H221Q
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.6A 2000h 125°C Automotive T/R
|
Bestand
200
0,4487 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.23 | 0.6 | 110@2Min | Cylindrical | 2000 | 2 | 0.14 | H13 | 12.5 X 13.5 | Low ESR | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEV-TG1J471M
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 0.5A 2000h 125°C Automotive T/R
|
Bestand
125
1,072 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | 0.18 | 0.5 | 296.1@2Min | Cylindrical | 2000 | 2 | 0.12 | J16 | 16 X 16.5 | Low ESR | 16.5 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-FS1K680B
Cap Aluminum Lytic 68uF 80V 20% (8 X 15mm) Radial 5mm 0.59A 8000h 105°C Ammo
|
Bestand
3.280
Von 0,1456 € bis 0,1949 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 80VDC | Low | 0.59 | 54.4@2Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.08 | Radial | 8 X 15 | 15 | 8 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FS2A470L
Cap Aluminum Lytic 47uF 100V 20% (8 X 15mm) Radial 3.5mm 0.59A 8000h 105°C Bag
|
Bestand
800
Von 0,2178 € bis 0,2399 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | Low | 0.59 | 47@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.08 | Radial | 8 X 15 | 15 | 8 | Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FS2A560LB
Cap Aluminum Lytic 56uF 100V 20% (8 X 20mm) Radial 5mm 0.81A 9000h 105°C Ammo
|
Bestand
3.913
Von 0,1771 € bis 0,2915 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 100VDC | Low | 0.81 | 56@2Min | Aluminum Cylindrical Can | 9000 | 5 | 2 | 0.08 | Radial | 8 X 20 | 20 | 8 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FP1E102
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.052 Ohm 3A 4000h 105°C Bulk Automotive AEC-Q200
|
Bestand
73
0,3221 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Standard | 0.052 | 3 | 250@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.14 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |