Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FC1C331
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
698
0,1493 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.555 | 52.8@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.16 | Radial | 8 X 11.5 | Low Impedance | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK1E101AP
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
57.000
Von 0,1571 € bis 0,1955 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.3 | 25@2Min | Cylindrical | 2000 | 2 | 0.14 | E | 8 X 6.2 | Low Impedance | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-1JM220
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 0.105A 2000h 85°C Automotive Bag
|
Bestand
853
0,032 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | 0.105 | 13.86@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.11 | Radial | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FC1C101P
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.2mm) SMD 0.23A 1000h 105°C Automotive T/R
|
Bestand
28.000
Von 0,1081 € bis 0,1134 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.23 | 16@2Min | Cylindrical | 1000 | 2 | 0.16 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEH-ZC1V271P
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive T/R
|
Bestand
2.000
Von 0,4247 € bis 0,4682 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 2 | 94.5@2Min | Cylindrical | 4000 | 2 | 0.12 | G | 10 X 10.2 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZC1H220P
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C Automotive T/R
|
Bestand
1.000
0,4469 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 50VDC | Low | 0.08 | 0.75 | 11@2Min | Cylindrical | 4000 | 2 | 0.1 | D | 6.3 X 5.8 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FT1A221AP
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
35
0,5818 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.26 | 0.3 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FT0J221AR
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
15.000
Von 0,1061 € bis 0,137 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | Low | 0.36 | 0.24 | 13.86@2Min | Cylindrical | 2000 | 2 | 0.26 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECE-A1CKA220
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 1.5mm 0.039A 1000h 85°C Automotive Bag
|
Bestand
7.439
0,0464 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | 0.039 | 3.52@2Min | Aluminum Cylindrical Can | 1000 | 1.5 | 2 | 0.16 | Radial | 4 X 7 | 7 | 4 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEA-FC1E220
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 0.12A 1000h 105°C Automotive Bag
|
Bestand
800
0,0694 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | Low | 0.12 | 5.5@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.14 | Radial | 5 X 7 | Low Impedance | 7 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK1A221XP
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
9.900
Von 0,1152 € bis 0,1196 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.28 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEH-ZV1E221V
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.016 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,3427 € bis 1,4631 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 25VDC | Low | 0.016 | 2.9 | 55@2Min | Cylindrical | 4000 | 2 | 0.14 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
16SEPC100M
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105°C Bulk
|
Bestand
2.500
Von 0,2931 € bis 0,3034 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | Super Low | 0.024 | 2.49 | 320@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 6 | Large Capacitance|Low Profile|Small Size|Super Low ESR | 6(Max) | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
35SVPD47M
Cap Aluminum Polymer 47uF 35VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 1.15A 2000h 125°C T/R
|
Bestand
400
0,9066 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 35VDC | Standard | 0.03 | 1.15 | 329@2Min | Cylindrical | 2000 | 2 | 0.12 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FPC221XAP
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
13.500
0,1066 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.16 | 0.6 | 35.2@2Min | Cylindrical | 2000 | 2 | 0.16 | D8 | 6.3 X 7.7 | Low ESR | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-TP1V221AP
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.5A 3000h 125°C Automotive T/R
|
Bestand
9.000
0,4066 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.15 | 0.5 | 77@2Min | Cylindrical | 3000 | 2 | 0.16 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FC1V102
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.945A 5000h 105°C Automotive Bag
|
Bestand
13.497
0,4475 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 1.945 | 350@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.65 | 0.12 | Radial | 12.5 X 25 | Low Impedance | 25 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEV-FK1V471Q
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C Automotive T/R
|
Bestand
75.200
0,3535 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.1 | 164.5@2Min | Cylindrical | 5000 | 2 | 0.12 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEV-FK1H331Q
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.9A 5000h 105°C Automotive T/R
|
Bestand
17.000
0,3729 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.9 | 165@2Min | Cylindrical | 5000 | 2 | 0.1 | H13 | 12.5 X 13.5 | Low Impedance | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FP1E331AP
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
109
Von 0,3641 € bis 0,8435 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.08 | 0.85 | 82.5@2Min | Cylindrical | 2000 | 2 | 0.14 | F | 8 X 10.2 | Low ESR | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK1V101XP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
251.100
Von 0,1156 € bis 0,1185 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.28 | 35@2Min | Cylindrical | 2000 | 2 | 0.12 | D8 | 6.3 X 7.7 | Low Impedance | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-1CM470
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.13A 2000h 85°C Automotive Bag
|
Bestand
38
0,0216 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.13 | 7.52@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.2 | Radial | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-1HA101UP
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.2A 2000h 85°C Automotive T/R
|
Bestand
7.500
Von 0,1222 € bis 0,1301 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.2 | 50@2Min | Cylindrical | 2000 | 2 | 0.12 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FS1J391
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1.582A 10000h 105°C Bag
|
Von 0,4453 € bis 0,4827 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | 1.582 | 245.7@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.09 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bag | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ECW-FD2J1275J
Cap Film 2.7uF 630V PP 5%( 25.3 X 13.8 X 19.2mm) Radial 22.5mm 105°C Bag
|
Von 0,4107 € bis 0,4451 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.7uF | 5% | 630VDC | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 25.3 X 13.8 X 19.2 | 19.2(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No |