Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FR1E221B
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.95A 6000h 105°C Ammo
|
Bestand
4.709
0,0961 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 55@2Min | 5 | 0.14 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FTE221XAV
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
900
0,4339 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.16 | Low | Cylindrical with Vibration Proof | 0.6 | 55@2Min | 0.14 | 2000 | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-0JHG331-WD
Cap Aluminum Lytic 330uF 6.3V 20% Radial 105°C Automotive AEC-Q200 Bulk
|
Bestand
395
0,1177 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 20.79@2Min | Radial | 2 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
25SVPG150M
Cap Aluminum Polymer 150uF 25VDC 20%( 6.3 X 9.9mm) SMD 0.013 Ohm 4.7A 5000h 105°C T/R
|
Bestand
500
Von 0,2894 € bis 0,5812 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 150uF | 25VDC | 20% | 0.013 | Low | Cylindrical | 4.7 | 750@2Min | 0.12 | 5000 | 2 | C10 | 6.3 X 9.9 | 9.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
EEAGA1H150H
Cap Aluminum Lytic 15uF 50V 20% (6.3 X 7mm) Radial 2.5mm 0.055A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
4.000
0,043 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 15uF | 50VDC | 20% | Aluminum Cylindrical Can | 55 | 7.5@2Min | 2.5 | 10 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-AZA1V221B
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 10 X 9.5mm) Radial 5mm 0.02 Ohm 2.5A 10000h 105°C Automotive Ammo
|
Bestand
1.000
0,4959 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 35VDC | 20% | 0.02 | Standard | Aluminum Cylindrical Can | 2.5 | 77@2Min | 5 | 0.12 | Radial | 10000 | 2 | 10 X 9.5 | 9.5 | 10 | Polar | Ammo | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
16SVPG100M
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 4A 5000h 105°C T/R
|
Bestand
1.500
Von 0,4345 € bis 0,7217 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 16VDC | 20% | 0.015 | Low | Cylindrical | 4 | 320@2Min | 0.12 | 5000 | Low ESR | 2 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FPC101XAV
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.800
Von 0,3011 € bis 0,3183 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.16 | Low | Cylindrical with Vibration Proof | 0.6 | 16@2Min | 0.16 | 2000 | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-ZA1H470P
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C Automotive T/R
|
Bestand
3.500
Von 0,3909 € bis 0,4201 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 50VDC | 20% | 0.03 | Low | Cylindrical | 1.8 | 23.5@2Min | 0.1 | 10000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FS2A221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1.8A 10000h 105°C Bag
|
Bestand
95
0,3953 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.8 | 220@2Min | 5 | 0.08 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bag | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FS2A270
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.49A 6000h 105°C Bag
|
Bestand
1.400
Von 0,1795 € bis 0,191 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 27uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.49 | 27@2Min | 3.5 | 0.08 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FS2A390B
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 5mm 0.59A 8000h 105°C Ammo
|
Bestand
4.550
Von 0,1364 € bis 0,1486 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 39uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.59 | 39@2Min | 5 | 0.08 | Radial | 8000 | 2 | 8 X 15 | 15 | 8 | Polar | Ammo | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
| ECQ-E1395B342 3.9 uF Capacitor Film |
Bestand
800
0,3228 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
EEH-ZT1J560P
Cap Aluminum Polymer 56uF 63VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,843 € bis 0,9703 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 56uF | 63VDC | 20% | 0.025 | Standard | Cylindrical | 2.8 | 35.28@2Min | 0.08 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1H680P
Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.025 Ohm 2.7A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.145
Von 0,5753 € bis 0,6838 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 68uF | 50VDC | 20% | 0.025 | Standard | Cylindrical | 2.7 | 34@2Min | 0.1 | 4000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1J330V
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.032 Ohm 2.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,7843 € bis 0,9027 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 63VDC | 20% | 0.032 | Standard | Cylindrical with Vibration Proof | 2.4 | 20.79@2Min | 0.08 | 4000 | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1J680P
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,733 € bis 0,8437 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 68uF | 63VDC | 20% | 0.025 | Standard | Cylindrical | 2.8 | 42.84@2Min | 0.08 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1E470R|EEE-FN Series
Cap Aluminum Lytic 47uF 25V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.990
Von 0,087 € bis 0,1312 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | 0.7 | Standard | Cylindrical | 0.16 | 11.75@2Min | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFN1H271UP|EEE-FN Series
Cap Aluminum Lytic 270uF 50V 20% (10 X 10.5mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.958
Von 0,2405 € bis 0,2488 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 50VDC | 20% | 0.18 | Standard | Cylindrical | 0.67 | 135@2Min | 0.1 | 2000 | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFN1A122UL|EEE-FN Series
Cap Aluminum Lytic 1200uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,2525 € bis 0,2611 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 10VDC | 20% | 0.08 | Standard | Cylindrical | 0.85 | 120@2Min | 0.19 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1H680XL|EEE-FN Series
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 7.7mm) SMD 0.68 Ohm 0.195A 2000h 105°C Automotive T/R
|
Bestand
123
0,1384 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 50VDC | 20% | 0.68 | Standard | Cylindrical | 0.195 | 34@2Min | 0.1 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEEFN1K220L|EEE-FN Series
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1876 € bis 0,194 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 80VDC | 20% | 1.3 | Standard | Cylindrical | 0.13 | 17.6@2Min | 0.08 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1E221V
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.022 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
375
Von 0,8199 € bis 0,9027 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 25VDC | 20% | 0.022 | Standard | Cylindrical with Vibration Proof | 2.9 | 55@2Min | 0.14 | 4000 | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1E331P
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,733 € bis 0,8437 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 25VDC | 20% | 0.016 | Standard | Cylindrical | 3.5 | 82.5@2Min | 0.14 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1J330P
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.032 Ohm 2.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,6512 € bis 0,7496 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 63VDC | 20% | 0.032 | Standard | Cylindrical | 2.4 | 20.79@2Min | 0.08 | 4000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |