Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEH-ZK1V390UR
Cap Aluminum Polymer Hybrid 39uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.75A 4000h 125°C Automotive T/R
|
Bestand
2.000
0,4322 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 39uF | 35VDC | 20% | 0.1 | Low | Cylindrical | 0.75 | 13.65@2Min | 0.12 | 4000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FR1H100H
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Ammo
|
Bestand
2.000
0,0707 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 5@2Min | 2.5 | 0.1 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR2A101B
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.5A 10000h 105°C Ammo
|
Bestand
340.984
Von 0,2619 € bis 0,2663 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 100@2Min | 5 | 0.08 | Radial | 10000 | Low ESR | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FK1A182L
Cap Aluminum Lytic 1800uF 10V 20% (10 X 25mm) Radial 5mm 1.68A 4000h 105°C Automotive Bag
|
Bestand
590
Von 0,0565 € bis 0,1573 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.68 | 180@2Min | 5 | 0.19 | Radial | 4000 | 2 | 10 X 25 | 25 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-FS1H122
Cap Aluminum Lytic 1200uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 10000h 105°C Bulk
|
Bestand
73
0,8135 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.32 | 600@2Min | 7.5 | 0.1 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FS2A221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1.8A 10000h 105°C Bag
|
Bestand
95
0,3895 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.8 | 220@2Min | 5 | 0.08 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bag | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FS2A270
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.49A 6000h 105°C Bag
|
Bestand
1.400
Von 0,1795 € bis 0,1909 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 27uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.49 | 27@2Min | 3.5 | 0.08 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FS2A390B
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 5mm 0.59A 8000h 105°C Ammo
|
Bestand
4.550
Von 0,1344 € bis 0,1463 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 39uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.59 | 39@2Min | 5 | 0.08 | Radial | 8000 | 2 | 8 X 15 | 15 | 8 | Polar | Ammo | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
| ECQ-E1395B342 3.9 uF Capacitor Film |
Bestand
800
0,318 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
EEH-ZT1E221V
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.022 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
375
Von 0,8078 € bis 0,8894 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 25VDC | 20% | 0.022 | Standard | Cylindrical with Vibration Proof | 2.9 | 55@2Min | 0.14 | 4000 | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1E331P
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,7222 € bis 0,8041 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 25VDC | 20% | 0.016 | Standard | Cylindrical | 3.5 | 82.5@2Min | 0.14 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZT1J330P
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 10.2mm) SMD 0.032 Ohm 2.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,6416 € bis 0,7145 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 63VDC | 20% | 0.032 | Standard | Cylindrical | 2.4 | 20.79@2Min | 0.08 | 4000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-TG1H101UV
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.5mm) SMD 0.5 Ohm 0.221A 2000h 125°C Automotive
|
Bestand
2.500
Von 0,5647 € bis 0,5753 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.5 | Low | Cylindrical with Vibration Proof | 0.221 | 50@2Min | 0.14 | 2000 | Low ESR | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
16SVT100M
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6.4mm) SMD 0.024 Ohm 0.78A 2000h 125°C T/R
|
Bestand
1
0,4332 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 16VDC | 20% | 0.024 | Low | Cylindrical | 0.78 | 300@2Min | 0.12 | 2000 | 2 | C65 | 6.3 X 6.4 | 6.4 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEH-ZT1E221P
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.022 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,6416 € bis 0,7145 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 25VDC | 20% | 0.022 | Standard | Cylindrical | 2.9 | 55@2Min | 0.14 | 4000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FKE101XAP-Cut Tape
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
3.555
Von 0,1765 € bis 0,2194 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Cylindrical | 0.28 | 25@2Min | 0.14 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HD1V100AR-T/R
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 5000h 105°C Automotive T/R
|
Bestand
1.242
Von 0,0988 € bis 0,1156 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.028 | 3.5@2Min | 0.13 | 5000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1H330XP-Cut Tape
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
3.852
Von 0,1495 € bis 0,19 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | Low | Cylindrical | 0.195 | 16.5@2Min | 0.1 | 2000 | Low Impedance | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1V221P-Cut Tape
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,278 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 77@2Min | 0.12 | 2000 | Low Impedance | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-HD1V100AR-Cut Tape
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 5000h 105°C Automotive T/R
|
Bestand
966
0,1156 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.028 | 3.5@2Min | 0.13 | 5000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HDV470XAP-Cut Tape
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.057A 5000h 105°C Automotive T/R
|
Bestand
3.299
Von 0,1495 € bis 0,172 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Cylindrical | 0.057 | 16.45@2Min | 0.14 | 5000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1C470P-T/R
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,125 € bis 0,1382 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Low | Cylindrical | 0.24 | 7.52@2Min | 0.16 | 2000 | Low Impedance | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-0JA470NP-T/R
Cap Aluminum Lytic 47uF 6.3V 20% (6.3 X 5.4mm) SMD 0.046A 2000h 85°C Automotive T/R
|
Bestand
2.000
Von 0,1181 € bis 0,1305 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | Cylindrical | 0.046 | 6@2Min | 0.52 | 2000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FP1A102AP-T/R
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
1.500
Von 0,3813 € bis 0,4004 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | 0.06 | Low | Cylindrical | 1.19 | 100@2Min | 0.19 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-1EA100WAR-T/R
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 0.022A 1000h 85°C Automotive T/R
|
Bestand
4.000
Von 0,0713 € bis 0,0786 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Cylindrical | 0.022 | 3@2Min | 0.2 | 1000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |