Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEEFN0J151UR|EEE-FN Series
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
42
Von 0,0429 € bis 0,2027 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 6.3VDC | Standard | 0.7 | 0.16 | 9.45@2Min | Cylindrical | 2000 | 2 | 0.26 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-FG80275J
Cap Film 2.7uF 800V PP 5%( 31.5 X 12 X 24.5mm) Radial 27.5mm 110°C Bag Automotive AEC-Q200
|
Bestand
196
1,0021 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.7uF | 5% | 800VDC | PP | Plastic Rectangular Can | 27.5 | 2 | Radial | 31.5 X 12 X 24.5 | 24.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EEU-FS0J182LB
Cap Aluminum Lytic 1800uF 6.3V 20% (8 X 20mm) Radial 5mm 1.56A 9000h 105°C Ammo
|
Bestand
3.506
Von 0,1897 € bis 0,2465 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 6.3VDC | Low | 1.56 | 113.4@2Min | Aluminum Cylindrical Can | 9000 | 5 | 2 | 0.22 | Radial | 8 X 20 | 20 | 8 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-FM1C471
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C
|
Bestand
1.057
0,2044 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 1.29 | 75.2@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.65 | 0.16 | Radial | 10 X 12.5 | Low ESR|Low Impedance | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEF-SR0J680R
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
Bestand
3.500
0,5381 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 6.3VDC | Low | 0.009 | 6.3 | 42.84@2Min | Flat | 2000 | 2 | 0.06 | SR | 7.3 X 4.3 X 1 | 1(Max) | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEH-ZV1E561UV
Cap Aluminum Polymer 560uF 25VDC 20%( 10 X 10.5mm) SMD 0.012 Ohm 4.6A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,0651 € bis 1,8322 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 25VDC | Low | 0.012 | 4.6 | 140@2Min | Flat | 4000 | 2 | 0.14 | 10 X 10.5 | 10.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
EEU-EB1J101B
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 0.18A 10000h 105°C Ammo Automotive AEC-Q200
|
Bestand
453
0,1159 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.18 | 63@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.12 | Radial | 8 X 15 | 15 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
EEF-TZ0D561RE
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
Bestand
3.000
Von 1,1321 € bis 0,5638 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2VDC | Low | 0.009 | 6.3 | 112@2Min | Flat | 5500 | 2 | 0.1 | TZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEA-GA1A470B
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 5mm 0.065A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.002
0,0444 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 10VDC | 0.065 | 4.7@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.22 | Radial | 6.3 X 7 | 7 | 6.3 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FC1E101AP
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.45A 1000h 105°C Automotive T/R
|
Bestand
500
0,1781 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.45 | 25@2Min | Cylindrical | 1000 | 2 | 0.14 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-TK1K471AM
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 0.4A 2000h 125°C Automotive T/R
|
Bestand
500
Von 0,695 € bis 0,7054 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | Standard | 0.28 | 0.4 | 376@2Min | Cylindrical | 2000 | 2 | 0.12 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEH-ZA1E101XP
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C Automotive T/R
|
Bestand
208
0,485 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | Low | 0.03 | 2 | 25@2Min | Cylindrical | 10000 | 2 | 0.14 | D8 | 6.3 X 7.7 | Low ESR | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECW-U2223JC9
Cap Film 0.022uF 250V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
10
0,2877 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.022uF | 5% | 250VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-FK1H330XP-CUT TAPE
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
3.852
Von 0,1758 € bis 0,2239 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | Low | 0.195 | 16.5@2Min | Cylindrical | 2000 | 2 | 0.1 | D8 | 6.3 X 7.7 | Low Impedance | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1V221P
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
33.000
Von 0,1802 € bis 0,1996 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.6 | 77@2Min | Cylindrical | 2000 | 2 | 0.12 | F | 8 X 10.2 | Low Impedance | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FK1A682L
Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 40mm) Radial 5mm 3.01A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
47
0,9917 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 10VDC | Low | 3.01 | 680@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.29 | Radial | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECW-U1473JC9/BKN
Cap Film 0.047uF 100V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
2.169
Von 0,5442 € bis 0,5874 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.047uF | 5% | 100VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
10TPB47M
Cap Tant Polymer 47uF 10VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
|
Bestand
320
0,2826 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 20% | 10VDC | Standard | 0.07 | 1.1 | 47 | Flat | 2 | 8 | Molded | B2 | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-FC1H121
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 0.615A 3000h 105°C Automotive Bag
|
Bestand
16.979
0,1483 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 50VDC | Low | 0.615 | 60@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.1 | Radial | 10 X 12.5 | Low Impedance | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEEFN1A102L|EEE-FN Series
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
29
0,2346 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Standard | 0.08 | 0.85 | 100@2Min | Cylindrical | 2000 | 2 | 0.19 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEUEE2E820
Cap Aluminum Lytic 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1.68A 10000h 105°C
|
Bestand
290
0,4665 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 250VDC | Low | 1.68 | 133@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.15 | Radial | 16 X 25 | 25 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEF-KX0G181RF
Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 125°C T/R
|
Bestand
3.500
Von 0,9132 € bis 0,4263 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 4VDC | Low | 0.015 | 5.1 | 72@2Min | Flat | 5500 | 2 | 0.1 | KX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECH-U1C822JX5/BKN
Cap Film 0.0082uF 16V PPS 5%( 2 X 1.25 X 1.1mm) Stacked 125°C T/R
|
Bestand
1.874
0,1693 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0082uF | 5% | 16VDC | PPS | Stacked | 2 | 0805 | 2 X 1.25 X 1.1 | Small Size | 1.1 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEU-EB1J470
Cap Aluminum Lytic 47uF 63V 20% (8 X 15mm) Radial 3.5mm 0.094A 10000h 105°C Automotive Bag
|
Bestand
16
0,1678 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Low | 0.094 | 29.61@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 2 | 0.12 | Radial | 8 X 15 | High Frequency|High Ripple Current | 15 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
EEU-FS1H151L
Cap Aluminum Lytic 150uF 50V 20% (8 X 15mm) Radial 3.5mm 1.14A 8000h 105°C Bulk
|
Bestand
5.000
0,1502 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 50VDC | Low | 1.14 | 75@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.1 | Radial | 8 X 15 | 15 | 8 | Polar | Bulk | Yes | No | No | No | No | EAR99 | No |