Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-F4224JL
Cap Film 0.22uF 400V PP 5% (15.5 X 9 X 13.6mm) Radial 12.5mm 105°C Bulk
|
Bestand
986
Von 0,8444 € bis 0,9648 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 5% | 400VDC | PP | 12.5 | Radial | 15.5 X 9 X 13.6 | 13.6(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
|
Meist Gesucht
16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105°C T/R
|
Bestand
400
0,5326 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 16VDC | Standard | 0.014 | 4.95 | 1792@2Min | Cylindrical | 5000 | 2 | 0.12 | E12 | 8 X 11.9 | High Voltage|Large Capacitance | 11.9 | 8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gekauft
2TPE330MADGB
Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.013 Ohm 105°C T/R
|
Bestand
2.000
Von 0,4864 € bis 0,5211 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2VDC | Low | 0.013 | 2 | 132 | Flat | 2 | 10 | Molded | B2 | Inward L | 3528 | 3.5 X 2.8 X 1.9 | Low ESR | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
|
Meist Gesucht
EEE-FC1V220P
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.14A 1000h 105°C Automotive T/R
|
Bestand
1.000
0,0999 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Low | 0.14 | 7.7@2Min | Cylindrical | 1000 | 2 | 0.12 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
|
Meist Gekauft
EEU-FR1H101
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.87A 6000h 105°C Bulk
|
Bestand
8.550
Von 0,0976 € bis 0,1405 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.87 | 50@2Min | Aluminum Cylindrical Can | 6000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
|
Meist Gekauft
EEE-1AA101WR
Cap Aluminum Lytic 100uF 10V 20% (5 X 5.4mm) SMD 0.05A 1000h 85°C Automotive T/R
|
Bestand
4.000
0,0565 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.05 | 10@2Min | Cylindrical | 1000 | 2 | 0.3 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
|
Meist Gesucht
10TPB220M
Cap Tant Polymer 220uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
|
Bestand
1.752
0,5888 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 20% | 10VDC | Standard | 0.04 | 3 | 220 | Flat | 2 | 4.5 | 10 | Molded | D4 | Inward L | 7343 | 7.3 X 4.3 X 3.8 | 3.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
4TCF330ML
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.012 Ohm 125°C T/R
|
Bestand
1.660
Von 0,6993 € bis 0,735 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 4VDC | Standard | 0.012 | 4 | 132 | Flat | 2 | 10 | Molded | D3L | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gesucht
EEE-FK1V100R
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
44.000
0,0723 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.16 | 3.5@2Min | Cylindrical | 2000 | 2 | 0.12 | C | 5 X 5.8 | Low Impedance | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
|
Meist Gekauft
EEE-FK1E101P
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
189.000
Von 0,115 € bis 0,1224 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.3 | 25@2Min | Cylindrical | 2000 | 2 | 0.14 | E | 8 X 6.2 | Low Impedance | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
|
Meist Gekauft
EEE-1CA100SR
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.028A 2000h 85°C Automotive T/R
|
Bestand
498
0,0434 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.028 | 3@2Min | Cylindrical | 2000 | 2 | 0.16 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
|
Meist Gekauft
EEV-FK1C152Q
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C Automotive T/R
|
Bestand
1.400
Von 0,3846 € bis 0,4026 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | 1.1 | 240@2Min | Cylindrical | 5000 | 2 | 0.16 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
|
Meist Gesucht
EEE-FK1K470P
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 0.2A 2000h 105°C Automotive T/R
|
Bestand
46.000
Von 0,159 € bis 0,2111 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 80VDC | Low | 0.2 | 37.6@2Min | Cylindrical | 2000 | 2 | 0.08 | G | 10 X 10.2 | Low Impedance|Miniaturized | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
|
Meist Gekauft
ECA-1HHG470
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.11A 1000h 105°C Automotive Bag
|
Bestand
2.399
0,0761 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.11 | 23.5@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.55 | 0.12 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECW-U1104KC9
Cap Film 0.1uF 100V PEN 10%( 6 X 4.1 X 1.8mm) Stacked 125°C T/R
|
Bestand
8.500
Von 0,4504 € bis 0,6135 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.1uF | 10% | 100VDC | PEN | Stacked | 2416 | 6 X 4.1 X 1.8 | 1.8 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
|
Meist Gesucht
4TPF330ML
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.012 Ohm 105°C T/R
|
Bestand
26.400
0,5912 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 4VDC | Super Low | 0.012 | 4 | 132 | Flat | 2 | 10 | Molded | D3L | Inward L | 7343 | 7.3 X 4.3 X 2.8 | High Capacitance|Low ESR | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FK1C432SV
Cap Aluminum Lytic 4300uF 16V 20% (16 X 16.8mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
500
Von 0,834 € bis 0,8765 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4300uF | 20% | 16VDC | 1.8 | 688@2Min | Cylindrical with Vibration Proof | 5000 | 2 | 0.22 | J16 | 16 X 16.8 | 16.8 | 16 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EEU-FC1J101B
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.535A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
23.500
0,1456 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.535 | 63@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.65 | 0.08 | Radial | 10 X 12.5 | Low Impedance | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-HA0J102AP
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10.2mm) SMD 0.4A 1000h 105°C Automotive T/R
|
Bestand
297
0,1905 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.4 | 63@2Min | Cylindrical | 1000 | 2 | 0.35 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
|
Meist Gesucht
EEH-ZA1V271P
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C Automotive T/R
|
Bestand
5.000
0,4414 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 2.5 | 94.5@2Min | Cylindrical | 10000 | 2 | 0.12 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEF-CX0D271XR
Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R
|
Bestand
2.865
Von 0,3721 € bis 0,391 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 2VDC | Low | 0.012 | 5.6 | 54@2Min | Flat | 2000 | 2 | 0.06 | CX | 7.3 X 4.3 X 1.9 | High Voltage|Low Profile|High Ripple Current | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
63SXE18M
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 0.34A 1000h 125°C Bag
|
Bestand
18
0,5599 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 20% | 63VDC | Standard | 0.06 | 0.34 | 56@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.12 | Radial | 8 X 7 | 7(Max) | 8 | Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
EEF-CX0J101R
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
Bestand
28.000
0,3858 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | Low | 0.015 | 5.1 | 63@2Min | Flat | 2000 | 2 | 4.5 | 0.06 | CX | 7.3 X 4.3 X 1.9 | Low Profile|High Ripple Current|High Voltage | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gesucht
20SVP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R
|
Bestand
1.900
Von 0,347 € bis 0,3737 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 20VDC | Standard | 0.045 | 1.89 | 188@2Min | Cylindrical | 2000 | 2 | 0.12 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
|
Meist Gesucht
6SVP220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Bestand
8
1,4244 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | Standard | 0.025 | 3.7 | 277@2Min | Cylindrical | 2000 | 2 | 0.12 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |