Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEH-ZA1E101XP
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C Automotive T/R
|
Bestand
208
0,485 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | Low | 0.03 | Low ESR | 2 | 10000 | 25@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-EB1J101B
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 0.18A 10000h 105°C Ammo Automotive AEC-Q200
|
Bestand
453
0,1159 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.18 | 10000 | 63@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 15 | 5 | 15 | 8 | Polar | Ammo | 0.12 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
10TPB47M
Cap Tant Polymer 47uF 10VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
|
Bestand
320
0,2826 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 20% | 10VDC | Standard | 0.07 | 1.1 | 47 | Flat | 2 | Molded | B2 | Inward L | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ECW-U1473JC9/BKN
Cap Film 0.047uF 100V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
2.169
Von 0,5442 € bis 0,5874 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.047uF | 5% | 100VDC | PEN | Stacked | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | 1913 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECH-U1H104JX9
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2.1mm) Stacked 125°C T/R
|
Bestand
48.000
0,3785 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.1uF | 5% | 50VDC | PPS | Stacked | 2 | 4.8 X 3.3 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1913 | 0.6 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
EEU-FC1E102S
Cap Aluminum Lytic 1000uF 25V 20% (16 X 15mm) Radial 7.5mm 1.69A 5000h 105°C Automotive Bag
|
Bestand
308
0,3766 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | Low Impedance | 1.69 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 15 | 7.5 | 15 | 16 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FK1A682L
Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 40mm) Radial 5mm 3.01A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
47
0,9917 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 10VDC | Low | 3.01 | 5000 | 680@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 40 | 5 | 40 | 12.5 | Polar | Bulk | 0.29 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
16TQC47MYFB
Cap Tant Polymer 47uF 16VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 105°C T/R
|
Bestand
1.761
Von 0,8898 € bis 1,719 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 20% | 16VDC | Standard | 0.09 | High Voltage | 1 | 225.6 | Flat | 2 | Molded | B2 | Inward L | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-20 | 15 | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK1E151P
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
3.500
Von 0,2004 € bis 0,2228 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 25VDC | Low | 0.6 | 2000 | 37.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1V221P
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
33.000
Von 0,1802 € bis 0,1996 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | Low Impedance | 0.6 | 2000 | 77@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1A221P-CUT TAPE
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1279 € bis 0,1516 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 2000 | 22@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEF-JZ0D561RE
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.009 Ohm 6.3A 3000h 125°C T/R
|
Bestand
3.000
Von 0,8988 € bis 0,4196 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2VDC | Low | 0.009 | 6.3 | 3000 | 112@2Min | Flat | 2 | JZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECA-2CHG470
Cap Aluminum Lytic 47uF 160V 20% (12.5 X 20mm) Radial 5mm 0.22A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
400
Von 0,3916 € bis 0,4184 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 160VDC | 0.22 | 2000 | 461.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-ZK1E271P
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2A 4000h 125°C Automotive T/R
|
Bestand
2
1,2781 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 25VDC | Low | 0.027 | High Capacitance|Low ESR | 2 | 4000 | 67.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEV-FK1H331Q
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.9A 5000h 105°C Automotive T/R
|
Bestand
14.000
0,3967 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | Low Impedance | 0.9 | 5000 | 165@2Min | Cylindrical | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEEFH1E471L| EEE-FH Series
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.85A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
20
Von 0,3361 € bis 0,6092 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.15 | 0.85 | 10000 | 117.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.18 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEU-FC1H221
Cap Aluminum Lytic 220uF 50V 20% (10 X 20mm) Radial 5mm 1.03A 3000h 105°C Automotive Bag
|
Bestand
45
Von 0,317 € bis 0,8535 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | Low Impedance | 1.03 | 3000 | 110@2Min | Aluminum Cylindrical Can | 2 | 0.65 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bag | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ECW-FG80275J
Cap Film 2.7uF 800V PP 5%( 31.5 X 12 X 24.5mm) Radial 27.5mm 110°C Bag Automotive AEC-Q200
|
Bestand
196
1,0021 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.7uF | 5% | 800VDC | PP | Plastic Rectangular Can | 2 | Radial | 31.5 X 12 X 24.5 | 27.5 | 24.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ECH-U1C221JX5/BKN
Cap Film 220pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Bestand
1.885
0,1209 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 220pF | 5% | 16VDC | PPS | Stacked | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | 0603 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-FTJ681XAV
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
18.000
Von 0,3011 € bis 0,334 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | Low | 0.16 | 0.6 | 2000 | 42.84@2Min | Cylindrical with Vibration Proof | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | 0.26 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZC1E331P
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive T/R
|
Bestand
10.000
0,4848 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 2 | 4000 | 82.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
4SEPC560MX
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105°C Bag
|
Bestand
668
0,311 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | Super Low | 0.007 | 6.1 | 5000 | 500@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9 | 3.5 | 9(Max) | 8 | Polar | Bag | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECW-F6474JL
Cap Film 0.47uF 630V PP 5%( 20.5 X 13.5 X 20.1mm) Radial 17.5mm 105°C Bag
|
Bestand
338
Von 0,5696 € bis 0,6029 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 5% | 630VDC | PP | Radial | 20.5 X 13.5 X 20.1 | 17.5 | 20.1(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
16SVPF82M
Cap Aluminum Polymer 82uF 16VDC 20%( 5 X 5.9mm) SMD 0.027 Ohm 3A 5000h 105°C T/R
|
Bestand
10
Von 0,2851 € bis 0,1436 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 16VDC | Standard | 0.027 | High Voltage|Large Capacitance | 3 | 5000 | 262@2Min | Cylindrical | 2 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-FP0J102AP-CUT TAPE
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.670
Von 0,2148 € bis 0,2498 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 0.08 | Low ESR | 0.85 | 2000 | 63@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |