Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECH-U1C101JX5-T/R
Cap Film 100pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Bestand
7.998
Von 0,0582 € bis 0,0748 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 100pF | 16VDC | 5% | Small Size | Stacked | PPS | 2 | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | 0603 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-FKE101XAP-CUT TAPE
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
3.555
Von 0,1104 € bis 0,1407 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | 0.28 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FP1V151AP-T/R
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
900
Von 0,2284 € bis 0,2505 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | 0.08 | Low | Low ESR | 0.85 | 52.5@2Min | Cylindrical | 0.12 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FT1H470AP-CUT TAPE
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 5.8mm) SMD 0.68 Ohm 0.195A 2000h 105°C Automotive T/R
|
Bestand
1.800
Von 0,1206 € bis 0,1338 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.68 | Low | Downsizing|Low ESR|high Ripple Current | 0.195 | 23.5@2Min | Cylindrical | 0.1 | 2000 | 2 | 6.8 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FT1V101AP-CUT TAPE
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
1.304
Von 0,1206 € bis 0,1338 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.26 | Low | Downsizing|Low ESR|high Ripple Current | 0.3 | 35@2Min | Cylindrical | 0.12 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
EEE-FK1J101P-CUT TAPE
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 0.4A 2000h 105°C Automotive T/R
|
Bestand
400
Von 0,3763 € bis 0,402 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | Low Impedance | 0.4 | 63@2Min | Cylindrical | 0.08 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FP0J102AP-CUT TAPE
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.670
Von 0,2154 € bis 0,2505 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 6.3VDC | 20% | 0.08 | Low | Low ESR | 0.85 | 63@2Min | Cylindrical | 0.26 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FPA221XAP-CUT TAPE
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
870
Von 0,2374 € bis 0,2674 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | 0.16 | Low | Low ESR | 0.6 | 22@2Min | Cylindrical | 0.19 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK0J221P-CUT TAPE
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
2.145
Von 0,0785 € bis 0,093 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 6.3VDC | 20% | Low | 0.24 | 13.86@2Min | Cylindrical | 0.26 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1E101AP-CUT TAPE
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
898
Von 0,1532 € bis 0,1701 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Low Impedance | 0.3 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FPV101XAP-T/R
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.733
Von 0,159 € bis 0,1883 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.16 | Low | Low ESR | 0.6 | 35@2Min | Cylindrical | 0.12 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECA-1JHG471-BULK
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.64A 2000h 105°C Automotive Bag
|
Bestand
734
1,0512 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | 0.64 | 296.1@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 0.65 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1E221P-CUT TAPE
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1666 € bis 0,1973 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Low Impedance | 0.6 | 55@2Min | Cylindrical | 0.14 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-1AA100NR-CUT TAPE
Cap Aluminum Lytic 10uF 10V 20% (4 X 5.4mm) SMD 0.025A 2000h 85°C Automotive T/R
|
Bestand
2.199
Von 0,0938 € bis 0,1111 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 10VDC | 20% | 0.025 | 6@2Min | Cylindrical | 0.4 | 2000 | 2 | B | 4 X 5.4 | 5.4 | 4 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FPE561UAP-CUT TAPE
Cap Aluminum Lytic 560uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
400
Von 0,2808 € bis 0,30 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 25VDC | 20% | 0.08 | Low | Low ESR | 0.85 | 140@2Min | Cylindrical | 0.14 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FP1A102AP-T/R
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
1.500
Von 0,2403 € bis 0,2717 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | 0.06 | Low | 1.19 | 100@2Min | Cylindrical | 0.19 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-0JA470NP-T/R
Cap Aluminum Lytic 47uF 6.3V 20% (6.3 X 5.4mm) SMD 0.046A 2000h 85°C Automotive T/R
|
Bestand
2.000
Von 0,0748 € bis 0,0884 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | 0.046 | 6@2Min | Cylindrical | 0.52 | 2000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1C470P-T/R
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0785 € bis 0,093 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Low | Low Impedance | 0.24 | 7.52@2Min | Cylindrical | 0.16 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-TG1C101P-CUT TAPE
Cap Aluminum Lytic 100uF 16V 20% (8 X 10.2mm) SMD 0.5 Ohm 0.197A 2000h 125°C Automotive T/R
|
Bestand
1.000
Von 0,2276 € bis 0,2646 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.5 | Low | Low ESR | 0.197 | 16@2Min | Cylindrical | 0.23 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK1K100P-CUT TAPE
Cap Aluminum Lytic 10uF 80V 20% (8 X 6.2mm) SMD 0.06A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,136 € bis 0,1611 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 80VDC | 20% | Low | 0.06 | 8@2Min | Cylindrical | 0.08 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1H101P-CUT TAPE
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.35A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,1666 € bis 0,1973 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | Low Impedance|Miniaturized | 0.35 | 50@2Min | Cylindrical | 0.1 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FP1C101AP-CUT TAPE
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0976 € bis 0,1156 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.26 | Low | Low ESR | 0.3 | 16@2Min | Cylindrical | 0.16 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-1VA100NP-CUT TAPE
Cap Aluminum Lytic 10uF 35V 20% (6.3 X 5.4mm) SMD 0.03A 2000h 85°C Automotive T/R
|
Bestand
1.997
Von 0,0797 € bis 0,0884 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | 0.03 | 6@2Min | Cylindrical | 0.24 | 2000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FPE561UAP-T/R
Cap Aluminum Lytic 560uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,2653 € bis 0,30 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 25VDC | 20% | 0.08 | Low | Low ESR | 0.85 | 140@2Min | Cylindrical | 0.14 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-TG1H101UP-CUT TAPE
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 0.5 Ohm 0.221A 2000h 125°C Automotive T/R
|
Bestand
800
Von 0,2663 € bis 0,30 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.5 | Low | Low ESR | 0.221 | 50@2Min | Cylindrical | 0.14 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |