Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-HC1E470XP-T/R
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 0.065A 3000h 105°C Automotive T/R
|
Bestand
8.000
Von 0,0879 € bis 0,1131 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.065 | 11.75@2Min | Cylindrical | 3000 | 2 | 0.16 | D8 | 6.3 X 7.7 | Long Life | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-1HA221P-T/R
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.3A 2000h 85°C Automotive T/R
|
Bestand
1.158
Von 0,1375 € bis 0,1628 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.3 | 110@2Min | Cylindrical | 2000 | 2 | 0.12 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HD1C470AP-CUT TAPE
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 5000h 105°C Automotive T/R
|
Bestand
1.000
0,1674 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.07 | 7.52@2Min | Cylindrical | 5000 | 2 | 0.2 | D | 6.3 X 5.8 | High Temperature | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HB1H1R0R-T/R
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 0.01A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.999
Von 0,0795 € bis 0,0882 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.01 | 3@2Min | Cylindrical | 2000 | 2 | 0.12 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HC1C470P-CUT TAPE
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 3000h 105°C Automotive T/R
|
Bestand
4.000
Von 0,0657 € bis 0,0836 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.07 | 7.52@2Min | Cylindrical | 3000 | 2 | 0.2 | D | 6.3 X 5.8 | Long Life | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1C680P-CUT TAPE
Cap Aluminum Lytic 68uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0783 € bis 0,0928 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 16VDC | Low | 0.24 | 10.88@2Min | Cylindrical | 2000 | 2 | 0.16 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1A221P-CUT TAPE
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1279 € bis 0,1516 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FT1H331AP-CUT TAPE
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105°C Automotive T/R
|
Bestand
500
Von 0,9266 € bis 1,0728 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.12 | 0.9 | 165@2Min | Cylindrical | 2000 | 2 | 0.1 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FK1C100R-CUT TAPE
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0515 € bis 0,0656 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | Low | 0.09 | 3@2Min | Cylindrical | 2000 | 2 | 4.5 | 0.16 | B | 4 X 5.8 | Low Impedance | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK1V680XP-CUT TAPE
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.363
Von 0,1834 € bis 0,2172 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 35VDC | Low | 0.28 | 23.8@2Min | Cylindrical | 2000 | 2 | 0.12 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-TG1V221UP-CUT TAPE
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.3 Ohm 0.27A 2000h 125°C Automotive T/R
|
Bestand
500
Von 0,2655 € bis 0,2991 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.3 | 0.27 | 77@2Min | Cylindrical | 2000 | 2 | 0.16 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FPJ101UAR-T/R
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,086 € bis 0,1018 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Low | 0.36 | 0.24 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.26 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1V331P-CUT TAPE
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.528
Von 0,5367 € bis 0,6068 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 115.5@2Min | Cylindrical | 2000 | 2 | 10.5 | 0.12 | G | 10 X 10.2 | Low Impedance|Miniaturized | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-1HA220WP-T/R
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.4mm) SMD 0.04A 1000h 85°C Automotive T/R
|
Bestand
1.000
0,1244 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.04 | 11@2Min | Cylindrical | 1000 | 2 | 0.14 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FPC821UAP-CUT TAPE
Cap Aluminum Lytic 820uF 16V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
500
Von 0,2655 € bis 0,2991 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 16VDC | Low | 0.08 | 0.85 | 131.2@2Min | Cylindrical | 2000 | 2 | 0.16 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1H221P-CUT TAPE
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.67A 2000h 105°C Automotive T/R
|
Bestand
784
Von 0,3388 € bis 0,3815 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.67 | 110@2Min | Cylindrical | 2000 | 2 | 0.1 | G | 10 X 10.2 | Low Impedance | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FPJ101UAR-CUT TAPE
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,086 € bis 0,1018 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Low | 0.36 | 0.24 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.26 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1C220R-CUT TAPE
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0669 € bis 0,0792 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | Low | 0.16 | 3.52@2Min | Cylindrical | 2000 | 2 | 0.16 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEV-FK1E102Q-T/R
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1A 5000h 105°C Automotive T/R
|
Bestand
1.087
Von 0,5675 € bis 0,6416 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 1 | 250@2Min | Cylindrical | 5000 | 2 | 0.14 | H13 | 12.5 X 13.5 | Low Impedance|Miniaturized | 13.5 | 12.5 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEV-FK1E102Q-CUT TAPE
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1A 5000h 105°C Automotive T/R
|
Bestand
400
Von 0,3489 € bis 0,3728 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 1 | 250@2Min | Cylindrical | 5000 | 2 | 0.14 | H13 | 12.5 X 13.5 | Low Impedance|Miniaturized | 13.5 | 12.5 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FT1V561AP-T/R
Cap Aluminum Lytic 560uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
1.500
Von 0,3182 € bis 0,3598 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 35VDC | Low | 0.06 | 1.19 | 196@2Min | Cylindrical | 2000 | 2 | 0.12 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FT1V470AR-T/R
Cap Aluminum Lytic 47uF 35V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
890
Von 0,163 € bis 0,181 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.36 | 0.24 | 16.45@2Min | Cylindrical | 2000 | 2 | 0.12 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1V100R-CUT TAPE
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0669 € bis 0,0792 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.16 | 3.5@2Min | Cylindrical | 2000 | 2 | 0.12 | C | 5 X 5.8 | Low Impedance | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FT1H331AP-T/R
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105°C Automotive T/R
|
Bestand
1.820
Von 0,3182 € bis 0,3598 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.12 | 0.9 | 165@2Min | Cylindrical | 2000 | 2 | 0.1 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FK1H221P-T/R
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.67A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,2048 € bis 0,2382 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.67 | 110@2Min | Cylindrical | 2000 | 2 | 0.1 | G | 10 X 10.2 | Low Impedance | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |