Panasonic Industry Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Special Features | Relay Type | Input Type | Contact Arrangement | Number of Poles | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Associated Relay Family | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Voltage Rating | DC Coil Voltage - (V) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum Pick-Up Voltage | Product Weight - (g) | Minimum Dropout Voltage | Maximum Switching Current - (A) | Maximum DC Switching Voltage - (V) | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Height - (mm) | Product Depth - (mm) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Number of Terminals | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Operate Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Termination Style | Minimum Operating Temperature - (°C) | Coil Suppression Diode | Relay Construction | Life Cycle | Product Length - (mm) | Packaging | Contact Form | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARS11Y03
Signal Relay 3VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
Von 20,2916 € bis 22,1834 €
pro Stück
|
Panasonic | Signalrelais | SPDT | 3 | 66.7 | 45 | 2.25VDC | 2 | 2.25VDC | 0.5 | 30 | 8 | 11.2 | 14 | Surface Mount | 10 | Gull Wing | Latching Single Coil | Active | 14.6 | Tube | 1 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
ALQ1F06RS
Power Relay 6VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT
|
|
Panasonic | Power Relays | SPDT | 6 | 66.7 | 90 | 4.5VDC | 7 | 0.3VDC | 10(NO)/3(NC) | 30 | 250 | 16 | 10 | 5 | Through Hole | 20 | No | PC Pin | No | Non-Latching | 20 | 1 Form C | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
TXS2SA-L-24V
Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD
|
|
Panasonic | Signalrelais | DPDT | 24 | 2.1 | 11.52K | 19.2VDC | 2 | 19.2VDC | 1 | 110 | 8.4 | 9.4 | 8 | Surface Mount | 30W | 5 | SMD | Gull Wing | Latching Single Coil | Active | 15 | Tube | 2 Form C | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
TQ2-9V
Signal Relay 9VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
Von 1,0042 € bis 1,7916 €
pro Stück
|
Panasonic | Signalrelais | DPDT | 9 | 15.5 | 579 | 6.75VDC | 1.5 | 0.9VDC | 1 | 110 | 125 | 5 | 9 | 10 | Through Hole | 30W|62.5VA | 3 | 100000 | DIP | PC Pin | Non-Latching | Active | 14 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DS1E-SL2-DC3V
Signal Relay 3VDC 2A SPDT( (15mm 9.9mm 9.9mm)) THT
|
Von 3,4078 € bis 8,3196 €
pro Stück
|
Panasonic | Signalrelais | SPDT | 3 | 60 | 50 | 2.4VDC | 3 | 2.4VDC | 2 | 220 | 250 | 9.9 | 9.9 | 6 | Through Hole | 60W|125VA | 10 | DIP | PC Pin | Latching Double Coil | Active | 15 | Carton | 1 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
AQV214EHAZ
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD T/R
|
|
Panasonic | Halbleiterrelais | DC | 1.5 | 1.25(Typ) | 400 | 0.12 | 50 | AC|DC | MOSFET | 1 | 5000 | 2 | 1 | 1 Form A | Tape and Reel | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
AQY277
Relay SSR 50mA 1.5V DC-IN 0.65A 160V AC/DC-OUT 4-Pin DIP Tube
|
Von 6,4321 € bis 7,4281 €
pro Stück
|
Panasonic | Halbleiterrelais | DC | 1.5 | 1.25(Typ) | 160 | 0.65 | 50 | AC|DC | MOSFET | 10 | 2500(RMS) | 10 | 3 | 1 Form A | Active | Tube | 4 | DIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ACNM7112SAX
Power Relay 12VDC 30(NO)/15(NC)A SPST-NO(15.5x14.8x15.1)mm SMD
|
2,2779 €
pro Stück
|
Panasonic | Power Relays | SPST-NO | 12 | 53.3 | 225 | 7.2VDC | 5.5 | 1VDC | 30(NO)/15(NC) | 14 | 15.1 | 14.8 | 5 | Surface Mount | 10 | No | Gull Wing | No | Non-Latching | Active | 15.5 | Tape and Reel | 1 Form A | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| SFS6-L-DC24V-D Power Relay 24VDC 6A 3PST-NO/3PST-NC(50x13x24)mm THT |
Von 18,2097 € bis 19,7387 €
pro Stück
|
Panasonic | Power Relays | 3PST-NO|3PST-NC | 24 | 20.8 | 1.15K | 18VDC | 20 | 2.4VDC | 6 | 30 | 250 | 24 | 13 | 14 | Through Hole | 180W|1.5kVA | 20 | Yes | 100000 | DIP | PC Pin | Yes | Non-Latching | Active | 50 | Carton | 3 Form A|3 Form B | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
AQV214A
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Panasonic | Halbleiterrelais | DC | 1.5 | 1.25(Typ) | 400 | 0.12 | 50 | AC|DC | MOSFET | 1500 | Active | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
ALZ12F05W
Power Relay 5VDC 16A SPDT(28.8x12.5x15.7)mm THT
|
Von 1,1475 € bis 1,586 €
pro Stück
|
Panasonic | Power Relays | SPDT | 5 | 80 | 63 | 3.5VDC | 12 | 0.5VDC | 16 | 440 | 15.7 | 12.5 | 8 | Through Hole | 4kVA | 15 | No | DIP | PC Pin | No | Non-Latching | Active | 28.8 | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DE2A-L2-5V
Power Relay 5VDC 8A DPST-NO(25mm 12.5mm 12.5mm) THT
|
Von 7,8445 € bis 8,501 €
pro Stück
|
Panasonic | Power Relays | DPST-NO | 5 | 40 | 125 | 3.5VDC | 7 | 3.5VDC | 8 | 30 | 250 | 12.5 | 12.5 | 8 | Through Hole | 240W|2kVA | 10 | No | 100000 | DIP | PC Pin | No | Latching Double Coil | Active | 25 | Tube | 2 Form A | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
TQ2SS-L2-3V-Z
Signal Relay 3VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD
|
Von 2,1803 € bis 2,4481 €
pro Stück
|
Panasonic | Signalrelais | DPDT | 3 | 46.7 | 64.3 | 2.25VDC | 2 | 2.25VDC | 2 | 220 | 125 | 7.5 | 9.3 | 10 | Surface Mount | 30W|62.5VA | 4 | 100000 | SMD | Gull Wing | Latching Double Coil | Active | 14 | Tape and Reel | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
AQW454
Relay SSR 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
|
Von 6,0659 € bis 6,5738 €
pro Stück
|
Panasonic | Halbleiterrelais | DC | 1.5 | 1.25(Typ) | 320 | 0.16 | 50 | AC|DC | MOSFET | 1500(RMS) | 2 Form B | Active | Tube | 8 | DIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
DS2Y-S-DC3V
Signal Relay 3VDC 2A DPDT( (20mm 9.9mm 9.9mm)) THT
|
|
Panasonic | Signalrelais | DPDT | 3 | 66.7 | 45 | 2.1VDC | 4 | 0.3VDC | 2 | 220 | 250 | 9.9 | 9.9 | 8 | Through Hole | 60W|62.5VA | 4 | 500000 | DIP | PC Pin | Non-Latching | Active | 20 | Case|Tube | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HE1AN-P-DC12V
Power Relay 12VDC 30A SPST-NO(38mm 33mm 36.3mm) THT
|
Von 11,838 € bis 39,3392 €
pro Stück
|
Panasonic | Power Relays | SPST-NO | 12 | 160 | 75 | 8.4VDC | 80 | 1.2VDC | 30 | 30 | 277 | 36.3 | 33 | 4 | Through Hole | 8.31kVA | 30 | No | PC Pin | No | Non-Latching | Active | 38 | Carton | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
AGQ21009
Signal Relay 9VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
|
Von 2,9293 € bis 3,1746 €
pro Stück
|
Panasonic | Signalrelais | DPDT | 9 | 11.1 | 810 | 6.75VDC | 1 | 6.75VDC | 2 | 110 | 125 | 5.2 | 7.2 | 8 | Through Hole | 30W|37.5VA | 4 | DIP | PC Pin | Latching Single Coil | Active | 10.6 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
AQY284S
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
|
Von 0,9305 € bis 1,0084 €
pro Stück
|
Panasonic | Halbleiterrelais | DC | 1.5 | 1.14(Typ) | 400 | 0.1 | 50 | AC|DC | MOSFET | 1500 | 1 Form A | Unconfirmed | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
AGQ210S12
Signal Relay 12VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
Von 2,9293 € bis 3,1746 €
pro Stück
|
Panasonic | Signalrelais | DPDT | 12 | 8.3 | 1.44K | 9VDC | 1 | 9VDC | 2 | 110 | 125 | 5.4 | 7.2 | 8 | Surface Mount | 30W|37.5VA | 4 | SMD | Gull Wing | Latching Single Coil | Active | 10.6 | Tube | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
AGQ20TS12X
Signal Relay 12VDC 2DC/2AAC DPDT(10.6x7.2x5.4)mm SMD
|
1,656 €
pro Stück
|
Panasonic | Signalrelais | DPDT | 12 | 11.7 | 1.028K | 9VDC | 1 | 1.2VDC | 2DC|2AC | 110 | 125 | 5.4 | 7.2 | 8 | Surface Mount | 60W|37.5VA | 4 | SMD | Gull Wing | Non-Latching | 10.6 | Tape and Reel | 2 Form C | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
TX2SA-L2-24V-Z
Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
Von 2,5449 € bis 2,7574 €
pro Stück
|
Panasonic | Signalrelais | DPDT | 24 | 8.3 | 2.88K | 18VDC | 2 | 18VDC | 2 | 220 | 8.4 | 9.4 | 10 | Surface Mount | 60W | 4 | 500000 | SMD | Gull Wing | Latching Double Coil | Active | 15 | Tape and Reel | 2 Form C | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
AGQ200A06X
Signal Relay 6VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD
|
Von 2,9293 € bis 3,1746 €
pro Stück
|
Panasonic | Signalrelais | DPDT | 6 | 23.3 | 257 | 4.5VDC | 1 | 0.6VDC | 2DC|2AC | 110 | 125 | 5.4 | 8.4 | 8 | Surface Mount | 60W|37.5VA | 4 | 100000 | SMD | Gull Wing | Non-Latching | 10.6 | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
AGN20024J
Signal Relay 24VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
|
|
Panasonic | Signalrelais | DPDT | 24 | 9.6 | 2.504K | 18VDC | 1 | 2.4VDC | 1 | 110 | 125 | 9 | 5.7 | 8 | Through Hole | 30W|37.5VA | 4 | DIP | PC Pin | Non-Latching | Unconfirmed | 10.6 | Tube | 2 Form C | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SP2-PL2-DC5V
Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x22)mm THT
|
Von 26,3816 € bis 30,6058 €
pro Stück
|
Panasonic | Power Relays | DPDT | 5 | 60.2 | 83 | 3.5VDC | 50 | 3.5VDC | 10DC|15AC | 30 | 250 | 22 | 25.6 | 10 | Through Hole | 300W|3.75kVA | 30 | No | Dust Cover | PC Pin | No | Latching Double Coil | Active | 51 | Carton | 2 Form C | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
ALZ12B05
Power Relay 5VDC 16A SPDT(28.8x12.5x15.7)mm THT
|
Von 1,3605 € bis 1,4893 €
pro Stück
|
Panasonic | Power Relays | SPDT | 5 | 80 | 63 | 3.5VDC | 12 | 0.5VDC | 16 | 440 | 15.7 | 12.5 | 8 | Through Hole | 4kVA | 15 | No | DIP | PC Pin | No | Non-Latching | Active | 28.8 | 1 Form C | No | Unknown | No | No | No | No | EAR99 | No |