Parallax Incorporated Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | GPIO | SPI | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | I2S | Daughter Cards | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | I2C | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P8X32A-Q44
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 44-Pin LQFP Tube
|
Von 7,3182 € bis 8,0115 €
pro Stück
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | RISC | P8X32A | 80 | ROM | 32KB | 80 | 1 | 32KB | 32 | USB | 0 | Yes | 32 | 0 | 0 | 0 | 0 | 0 | Tube | 1000 | 0 | 44 | LQFP | QFP | Unknown | No | Unknown | Unknown | Unknown | 3A001a.2.c. | No | ||||||||||
32912
32912 Parallax Incorporated P8X32A Microcontroller Development Board 5MHz/80MHz CPU 64KB I2C EEPROM - Arrow.com
|
Von 55,7098 € bis 60,2451 €
pro Stück
|
Parallax Incorporated | Eingebettete Systementwicklungsboards und -kits | Development Board | P8X32A | Microcontroller | I2C EEPROM | 64KB | 5/80 | 1 | 1 | micro SD | No | Yes | Yes | Bag | 1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
32123
P8X32A-Q44 Microcontroller Development Board 80MHz CPU 64KB I2C EEPROM
|
Von 39,6884 € bis 43,0074 €
pro Stück
|
Parallax Incorporated | Eingebettete Systementwicklungsboards und -kits | Development Board | P8X32A-Q44 | Microcontroller | I2C EEPROM | 64KB | 80 | 1 | 32 | No | No | Yes | Bag | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
P8X32A-D40
MCU 32-bit P8X32A RISC 32KB ROM 3.3V 40-Pin PDIP Tube
|
Von 7,1644 € bis 7,7648 €
pro Stück
|
Parallax Incorporated | Microcontrollers - MCUs | Propeller | RISC | P8X32A | 80 | ROM | 32KB | 80 | 1 | 32KB | 32 | USB | 0 | Yes | 32 | 0 | 0 | 0 | 0 | 0 | Tube | 1000 | 0 | 40 | PDIP | DIP | Unknown | No | Unknown | Unknown | Unknown | 3A001.a.2.c | No |