PHOENIX CONTACT Drivers and Interfaces
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Function | Category | Standard Supported | Number of Channels | Data Rate | Typical Supply Current - (mA) | Maximum Supply Current - (A) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage - (V) | Interface Type | Typical Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2283870
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of...
|
130,1045 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | EN IEC 60664-1 | 2500 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
2702263
Safety-Related Digital Output Module, Ip20 Protection
|
353,2025 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Safety Module | IEC 61140/EN 61140/VDE 0140-1 | 1 | 4.2 | No | No | No | No | 5A991b. | Yes | Yes | ||||||||||||||||
2702495
Inline0ECO, Analog input terminal, Analog inputs: 4, 4 mA to 20 mA, Connection technology: 2-wire, transmission speed in the local bus 500 kbps,...
|
166,5497 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2708274
FO Converter 24V
|
775,5428 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | FO Converter | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2891318
FO Converter 24V IEEE 802.3
|
|
PHOENIX CONTACT | Schnittstellenmodule | FO Converter | IEEE 802.3 | 110 | No | No | No | No | No | 5A991B1 | Yes | Yes | ||||||||||||||||
2313452
Modular segment coupler for electrical isolation and increasing the range for DeviceNet/SDS/CANopen
|
508,9267 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Converters | EN 50121-4 | 1 | 100 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2865007
Isolating Amplifiers
|
311,6905 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Signal Conditioner | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | 1 | 8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2703018
Patch Panel, RJ45 Jack On Push-in Terminal Blocks, 10/100/1000 Mbps, DIN Rail Adapter, IP20
|
55,6578 €
pro Stück
|
PHOENIX CONTACT | Spezialisierte Schnittstellen | No | No | No | No | No | ||||||||||||||||||||||
2746087
Slave Protocol Chip 100-Pin QFP
|
22,3945 €
pro Stück
|
PHOENIX CONTACT | Spezialisierte Schnittstellen | Slave Protocol Chip | 100 | QFP | QFP | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2964319
Inverter module. The inverter module inverts the signals of ground switching n-p-n transistor outputs into plus switching p-n-p outputs, and vice...
|
61,5201 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Switching Amplifier | IEC 60664 | 200 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2903783
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails,37-pos.
|
69,9159 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 37 | 2000 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2287669
The VARIOFACE feed-through module implements a 1:1 connection between plug-in screw connection terminal blocks and a D-SUB miniature socket strip...
|
225,2164 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Feed-Through Module | EN IEC 60664-1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2322184
VARIOFACE module, with screw connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 50-pos.
|
157,4621 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2891056
FO converter with LC duplex fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive...
|
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | 1 | 100 | No | No | No | No | No | 5A991B1 | Yes | Yes | |||||||||||||||
2280297
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of...
|
115,7253 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Feed-Through Module | EN IEC 60664-1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2702153
Axioline F XC, Analog output module, Analog outputs: 4, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0mA to 20 mA, 4 mA to 20 mA, Connection...
|
Von 530,4047 € bis 574,8133 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2904472
Data Interface Chipset
|
309,3732 €
pro Stück
|
PHOENIX CONTACT | Spezialisierte Schnittstellen | Data Interface Chipset | 3(Typ) | No | No | No | No | 5A991A | Yes | Yes | ||||||||||||||||||
2746980
Slave protocol chip, for interbus
|
21,7028 €
pro Stück
|
PHOENIX CONTACT | Spezialisierte Schnittstellen | Slave Protocol Chip | SPI | 64 | TQFP | QFP | No | No | No | No | No | 3A991 | No | |||||||||||||||
1624130
Programmable charging controller for DC and AC charging of electric vehicles
|
2.330,2425 €
pro Stück
|
PHOENIX CONTACT | Schnittstellencontroller | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
2811569
Isolating Amplifier With Safe Electrical Isolation And Wide-Range Power Supply
|
430,7101 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | IEC/EN 61010-1 | 1 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2959560
VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 9 positions
|
83,8628 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | EN IEC 60664-1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
2907209
VIP Base Module with Input/Output Accessories (IOA) provide Universal Channel Configuration
|
|
PHOENIX CONTACT | Schnittstellenmodule | 8 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2878696
Inline, Bus coupler, Modbus/RTU, D-SUB-9 female connector, Digital inputs: 8, 24 V DC, connection method: 3-wire, Digital outputs: 4, 24 V DC, 500 mA,...
|
389,1981 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 12 | 0.5 | 3 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
| 1035430 Axioline F, Temperature recording module |
Von 449,9141 € bis 487,587 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | EAR99 | Yes | Yes | ||||||||||||||||||||||||
2861768
Inline RS-232 function terminal IC
|
388,3421 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | No | EAR99 | Yes | Yes |