PHOENIX CONTACT Drivers and Interfaces
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Function | Category | Number of Channels | Interface Type | Data Rate - (Mbps) | Standard Supported | Minimum Operating Supply Voltage - (V) | Typical Supply Current - (mA) | Maximum Power Dissipation - (mW) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2865007
Isolating Amplifiers
|
311,6905 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Signal Conditioner | 1 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | 8 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2703018
Patch Panel, RJ45 Jack On Push-in Terminal Blocks, 10/100/1000 Mbps, DIN Rail Adapter, IP20
|
55,6578 €
pro Stück
|
PHOENIX CONTACT | Spezialisierte Schnittstellen | No | No | No | No | No | ||||||||||||||||||||||
2746087
Slave Protocol Chip 100-Pin QFP
|
22,3945 €
pro Stück
|
PHOENIX CONTACT | Spezialisierte Schnittstellen | Slave Protocol Chip | 100 | QFP | QFP | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2964319
Inverter module. The inverter module inverts the signals of ground switching n-p-n transistor outputs into plus switching p-n-p outputs, and vice...
|
61,5201 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Switching Amplifier | IEC 60664 | 200 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2302382
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35/7.5or NS 32
|
153,3377 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | EN 60664-1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
2313999
FO converters - PSI-MOS-DNET/FO 850 E
|
577,4073 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 1 | 1(Max) | EN 61000-4-2 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2701224
Axioline F XC, Digital input module, Digital inputs: 16, 24 V DC, Connection technology: 4-wire,Extreme0conditions version, Transmission speed in the...
|
Von 265,2067 € bis 287,4023 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | I/O Module | 100 | IEC 61140/EN 61140/VDE 0140-1 | 2.4 | No | No | No | No | No | 3A991 | Yes | Yes | |||||||||||||||
2962638
VARIOFACE Interface Module
|
360,5867 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2878447
Inline, Analog input terminal, Analog inputs: 4, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0 mA to 20 mA,4 mA to 20 mA
|
480,1164 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2903783
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails,37-pos.
|
69,9159 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 37 | 2000 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2313452
Modular segment coupler for electrical isolation and increasing the range for DeviceNet/SDS/CANopen
|
508,9267 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Converters | 1 | 100 | EN 50121-4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2708355
FO converter with integrated optical diagnostics, alarm contact
|
488,737 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | FO Converters | 1 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2902853
FO converter with SC duplex fiber optic connection
|
349,0954 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | FO Converters | 1 | 10/100 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | No | No | No | No | No | 5A991A1 | Yes | Yes | |||||||||||||||
2304063
Standard 1:1 D-SUB module, with spring-cage connection and D-SUB socket strip, no. of positions 37
|
208,9091 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2970167
VARIOFACE module, for IEC0603/DIN041612 connector, type F, 48-pos., z, b, d components mounted, with male connector, cable housing with latch...
|
313,6359 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | EN 60664-1 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2725260
Termination Board In Pci Format, With Electrical Isolation
|
1.422,7795 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 0.5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2891056
FO converter with LC duplex fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive...
|
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 1 | 100 | EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | No | No | No | No | No | 5A991B1 | Yes | Yes | |||||||||||||||
2322184
VARIOFACE module, with screw connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 50-pos.
|
157,4621 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2861768
Inline RS-232 function terminal IC
|
388,3421 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2294445
VARIOFACE front adapter, for Siemens SIMATIC S7-300, 1x 32 channels can be connected
|
85,7737 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Front Adapters | 32 | EN IEC 60664-1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
2702153
Axioline F XC, Analog output module, Analog outputs: 4, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0mA to 20 mA, 4 mA to 20 mA, Connection...
|
Von 530,4047 € bis 574,8133 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2904472
Data Interface Chipset
|
309,3732 €
pro Stück
|
PHOENIX CONTACT | Spezialisierte Schnittstellen | Data Interface Chipset | 3(Typ) | No | No | No | No | 5A991A | Yes | Yes | ||||||||||||||||||
2903781
VARIOFACE Interface Module
|
60,5517 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 25 | IEC 60664 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
| 1035430 Axioline F, Temperature recording module |
Von 449,9141 € bis 487,587 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | EAR99 | Yes | Yes | ||||||||||||||||||||||||
2811569
Isolating Amplifier With Safe Electrical Isolation And Wide-Range Power Supply
|
430,7101 €
pro Stück
|
PHOENIX CONTACT | Schnittstellenmodule | Interface Module | 1 | IEC/EN 61010-1 | No | No | No | No | No | EAR99 | Yes | Yes |