Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BWMR00252010220T00
Inductor Power Shielded Wirewound 22uH 30% 1MHz Metal 0.45A 1.26Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Metal | 30% | 0.45 | 0.56 | 1M | 1.26 | 8M | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA5402.562NLT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 2.2A 0.125Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 5.6u | 20% | 2.2 | 3 | 100K | 0.125 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
CHQ0603T-10NJ-HU
Inductor RF Chip Multi-Layer 0.01uH 5% 500MHz 14Q-Factor Ceramic 0.23A 0.85Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.01u | Ceramic | 5% | 500M | 0.23 | 500M | 0.85 | 3800M | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 2 | 14 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMA00131350R47MV1
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 38A 0.0013Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 38(Typ) | 65(Typ) | 100K | 0.0013 | 12.9 | 13.7 | 5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMQE000606111R0MAA
Power Choke Molded/Shielded Wirewound 1uH 20% 100KHz 6.8A 0.026Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 1u | 20% | 6.8 | 7 | 100K | 0.026 | 6.8 | 7.3 | 1.1 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4346.331NLT
Inductor Power Molded Wirewound 0.33uH 20% 100KHz 42A 0.0009Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 0.33u | 20% | 42(Typ) | 80(Typ) | 100K | 0.0009 | 14 | 12.8 | 5 | 2 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
BWCM0012070733NH00
Inductor RF Chip Wirewound 0.033uH 3% 100MHz 25Q-Factor Ceramic 0.26A 0.63Ohm DCR 0402 T/R
|
Von 0,0553 € bis 0,0605 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.033u | Ceramic | 3% | 250M | 0.26 | 100M | 0.63 | 3200M | 0402 | 1.19 | 0.7 | 0.66 | Tape and Reel | 2 | 25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PM4344.153NLT
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz 12.5A 0.0205Ohm DCR Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 15u | 20% | 12.5 | 23 | 100K | 0.0205 | SMD | 17.7 | 17.2 | 7 | 17.3 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
HDX8004NLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | HDBase-T | 1:1 | 1500Vrms | -3@100KHz | -20@1MHz to 40MHz | Gull Wing | SMD | 13.72 | 5.72 | 15.24 | Tape and Reel | 24 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| BWHP001107062N2J00 Inductor RF Chip Wirewound 0.0022uH 5% 250MHz 25Q-Factor Ceramic 2.1A 0.045Ohm DCR 0402 T/R |
Von 0,0615 € bis 0,0672 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0022u | Ceramic | 5% | 250M | 2.1 | 250M | 0.045 | 15100M(Typ) | 0402 | 1.15 | 0.75 | 0.65 | 2 | 25(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-68412NL
Switching Transformer 1:2.5:2.5 0.04Ohm Prim. DCR 0.5Ohm/0.5Ohm Sec. DCR 16 Terminal SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1:2.5:2.5 | 6VDC | 12VDC/-12VDC | 0.5/0.5 | 0.04 | 23.37 | 11.94 | 26.42 | 16 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PA3146.181HLT
Inductor Power Bead Wirewound 0.175uH 15% 30A 0.00029Ohm DCR T/R
|
Von 0,6324 € bis 0,6854 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Bead | Wirewound | 0.175u | 15% | 30 | 62 | 0.00029(Typ) | 13.72 | 10.5 | 7.6 | Tape and Reel | 4 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
23Z467SM
Telecom Transformer 1CT:2CT/1CT:1CT 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 10Base-T Transformer | 1CT:2CT/1CT:1CT | 12 | 2000Vrms | 0.6 | Gull Wing | SMD | 11.43 | 5.46 | 9.14 | Tape and Reel | 16 | Unknown | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
APCI00070746102MY0
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.18A 6Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1000u | Ferrite | 20% | 0.18(Typ) | 0.18 | 100K | 6 | 7.8 | 7.8 | 4.6 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AMMA00060630R22MV1
SMD Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | Metal | 20% | 23(Typ) | 40(Typ) | 100K | 0.0028 | 6.72 | 7.24 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM2180.089NL
Power Transformer 1CT:1CT 2500Vrms 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 1,0882 € bis 1,1803 €
pro Stück
|
Pulse Electronics Corporation | Transformator | Isolation Transformer | 8CT:9CT | 2500Vrms | 9.5 | 5.1 | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
HB5605NL
Telecom Transformer 1CT:1CT 48 Terminal Pin Thru-Hole
|
Von 1,9453 € bis 2,1877 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100Base-T Transformer | 1CT:1CT | 1500Vrms | -1@1MHz to 100MHz | -16@1MHz to 40MHz | Pin | DIP | 28.1 | 11 | 11 | 48 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
AFDI00212010101M01
Power Choke Shielded Wirewound 100uH 20% 100KHz Metal 5.8A 0.062Ohm DCR Pin T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | 100u | Metal | 20% | 5.8(Typ) | 9(Typ) | 100K | 0.062 | Pin | 20.9 | 20.4 | 9.9 | 3 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4546.183NLT
Inductor Power Molded Wirewound 18uH 20% 100KHz 0.9A 0.96Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 18u | 20% | 0.9 | 1.1 | 100K | 0.96 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA2240.332NLT
SMT Power Inductors
|
Von 0,7156 € bis 0,7833 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | 3.3u | 15.1 | 15.1 | 0.00942 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
BWVS004040263R3M00
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.25A 0.045Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 2.25 | 2.25 | 100K | 0.045(Typ) | 1515 | 4.2 | 4.2 | 2.8 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
| BMRF00131360150MA1 Molding Power Inductor, Ultra low Buzz Noise |
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 20% | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
PM5447.153NLT
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz 2A 0.28Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 15u | 20% | 2 | 3 | 100K | 0.28 | 7.3 | 6.9 | 1.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4308.472NLT
Inductor Power Unshielded Drum Core 4.7uH 30% 100KHz 6A 0.065Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 4.7u | 30% | 6 | 6 | 100K | 0.065 | 7.3 | 7.3 | 4.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4309.124NLT
Inductor Power Unshielded Drum Core 120uH 20% 100KHz 3.2A 0.452Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 120u | 20% | 3.2 | 3.2 | 100K | 0.452 | 12.8 | 12.8 | 7 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No |