Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BWQC003225204R7M00
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.45A 0.2Ohm DCR 1210 T/R
|
Bestand
12.000
0,1181 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Unshielded | 4.7u | Ferrite | 20% | 0.45 | 0.45 | 1M | 43M | 2 | 0.2(Typ) | 1210 | 3.5 | 2.7 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PM4341.101NLT
Inductor Power Molded/Shielded Wirewound 0.1uH 30% 100KHz 32.5A 0.0017Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.1u | 30% | 32.5 | 60 | 100K | 2 | 0.0017 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA001313508R2MV1
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz 9.5A 0.0225Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 8.2u | 20% | 9.5(Typ) | 18(Typ) | 100K | 2 | 0.0225 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BFSI001211098R2M05
Power Choke Shielded Wirewound 8.2uH 20% 100KHz 16A 0.009Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Shielded | 8.2u | 20% | 16(Typ) | 18(Typ) | 100K | 2 | 0.009 | 12.5 | 11.5 | 8.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ASCH001005055N1SCP
Inductor RF Chip Shielded Multi-Layer 0.0051uH 0.3nH 100MHz 8Q-Factor Ceramic 0.4A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Shielded | 0.0051u | Ceramic | 0.3nH | 100M | 0.4 | 100M | 5300M(Typ) | 2 | 0.2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
PM5433.302NLT
Inductor Power Wirewound 3uH 20% 100KHz 34.5A 0.003Ohm DCR Automotive AEC-Q200 T/R
|
Von 1,8711 € bis 2,0484 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 3u | 20% | 34.5 | 41 | 100K | 2 | 0.003 | 16.8 | 15.8 | 8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4330.222NLT
Inductor Power Shielded Drum Core 2.2uH 20% 1MHz 1.7A 0.17Ohm DCR T/R
|
Von 0,1627 € bis 0,1659 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.2u | 20% | 1.7 | 1.8 | 1M | 39M | 2 | 0.17 | 2.2 | 2.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVF004040182R2T00
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.43A 0.047Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Ferrite | 30% | 2.43 | 2.7 | 100K | 2 | 0.047(Typ) | 1515 | 4.2 | 4.2 | 1.9 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA00050530R33MV1
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 13.7A 0.00556Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 13.7(Typ) | 19(Typ) | 100K | 2 | 0.00556 | 5.4 | 5.74 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA5131.003NL
SMT Platform Power Transformers
|
|
Pulse Electronics Corporation | Transformator | 15.5 | 15.5 | 13 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
PM4343.361NLT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 45A 0.0009Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.36u | 20% | 45 | 66 | 100K | 2 | 0.0009 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-2227XNL
Pulse Transformer 1:1 700Vrms 1.3Ohm Prim. DCR 1.4Ohm Sec. DCR 26pF 4 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Impulswandler | General Purpose Transformer | 1:1 | 26 | 500(Min) | 4 | 8 | 1.3 | 46 | 1.4 | Pin | 700Vrms | DIP | 11.25 | 10.16 | 16.51 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| BX6158NL SMT Power Line Communication Transformers |
Von 2,267 € bis 2,4813 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PM2207.152NLT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 15.3A 0.00825Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 15.3 | 25 | 100K | 2 | 0.00825 | 8.05 | 7.8 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
AMMA00060630R47MV1
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 17.5A 0.0042Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 17.5(Typ) | 26(Typ) | 100K | 2 | 0.0042 | 6.72 | 7.24 | 3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PE-53632NL
Inductor Power Shielded Toroid 21.9uH/16.2uH 2.7A 0.072Ohm DCR
|
Von 0,943 € bis 1,0221 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | Shielded | 21.9u(OCL)/16.2u | 2.7 | 2 | 0.072 | 14.48 | 14.35 | 9.14 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
AMMA000606303R3MV1
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6A 0.03Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 6(Typ) | 13.5(Typ) | 100K | 2 | 0.03 | 6.72 | 7.24 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PD0120.223NL
Inductor Power Wirewound 23.1uH/22.6uH 10% 5.3A 0.0355Ohm DCR
|
Von 1,3581 € bis 1,4718 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 23.1u(OCL)/22.6u | 10% | 5.3 | 6.8 | 2 | 0.0355 | 16.2 | 15.95 | 8.2 | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||
BWMR00252010100T00
Inductor Power Shielded Wirewound 10uH 30% 1MHz Metal 0.8A 0.5Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 30% | 0.8 | 0.9 | 1M | 12M | 2 | 0.5 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PE-0603CDR10GTT
Inductor RF Chip Wirewound 0.1uH 2% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.1u | Ceramic | 2% | 150M | 0.4 | 150M | 1400M | 2 | 0.58 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 34 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA3779.351HLT
Inductor Power Bead Wirewound 0.35uH/0.312uH 15% 100KHz 25A 0.00029Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Bead | Wirewound | 0.35u(OCL)/0.312u | 15% | 25 | 29 | 100K | 2 | 0.00029(Typ) | 11.4 | 7 | 8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PE-0805CD821JTT
Inductor RF Chip Wirewound 0.783uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.783u | Ceramic | 5% | 50M | 0.18 | 25M | 215M | 2 | 2.35 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 23 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PM4342.122NLT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 17A 0.0038Ohm DCR 4040 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 17 | 33 | 100K | 2 | 0.0038 | SMD | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BSCH000603032N0S00
Inductor RF Chip Multi-Layer 0.002uH 0.3nH 100MHz 4Q-Factor Ceramic 0.38A 0.17Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.002u | Ceramic | 0.3nH | 100M | 0.38 | 100M | >10000M | 2 | 0.17 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 4 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
BWVS00606020100T00
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1.44A 0.125Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Ferrite | 30% | 1.44 | 1.8 | 100K | 2 | 0.125(Typ) | 2424 | 6.2 | 6.2 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No |