Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BSCH0010050522NJCP
Inductor RF Chip Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.42Ohm DCR 0402 T/R
|
Von 0,0089 € bis 0,0098 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.022u | Ceramic | 5% | 100M | 0.3 | 100M | 1900M | 2 | 0.42 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| HU4009NLT Pulse Transformer Surface Mount |
|
Pulse Electronics Corporation | Impulswandler | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BKPB002520101R0MA2
Inductor Power Shielded Multi-Layer 1uH 20% 3MHz Ferrite 1.5A 0.06Ohm DCR 1008 T/R
|
Von 0,0818 € bis 0,0903 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | 1u | Ferrite | 20% | 1.5 | 0.9 | 3M | 2 | 0.06(Typ) | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA1212.700NLT
Inductor Power Bead Shielded Wirewound 0.072uH 20% 31A 0.00046Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Bead | Wirewound | Shielded | 0.072u | 20% | 31 | 58 | 2 | 0.00046(Typ) | 7 | 7 | 4.96 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVT008080406R8T00
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 4.41A 0.029Ohm DCR 3131 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Ferrite | 30% | 4.41 | 5.22 | 100K | 2 | 0.029(Typ) | 3131 | 8.2 | 8.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
H2017NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
Von 6,9448 € bis 7,6024 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Power Over Ethernet Transformer | 1:1 | -10@60MHz to 80MHz | -1.2@100KHz | 48 | 0.65 | 0.65 | Gull Wing | 1500Vrms | SMD | 28.45 | 7.11 | 16 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
PM4343.153NLT
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz 9A 0.028Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5762 € bis 0,6245 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 15u | 20% | 9 | 12.5 | 100K | 2 | 0.028 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PG0642.681NLT
Inductor Power Wirewound 0.68uH/0.54uH 20% 100KHz 17.5A 0.0043Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 0.68u(OCL)/0.54u | 20% | 17.5 | 25(Typ) | 100K | 2 | 0.0043(Typ) | 7.9 | 7.6 | 5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4341.601NLT
Inductor Power Molded/Shielded Wirewound 0.6uH 20% 100KHz 16A 0.0052Ohm DCR T/R
|
Von 0,3362 € bis 0,3643 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.6u | 20% | 16 | 25.5 | 100K | 2 | 0.0052 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PE-1008CD181GTT
Inductor RF Chip Wirewound 0.18uH 2% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.18u | Ceramic | 2% | 100M | 0.62 | 25M | 650M | 2 | 0.77 | 1008 | 2.92 | 2.79 | 2.29 | Tape and Reel | 45 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BWVC00201612100M00
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.52A 0.58Ohm DCR 0806 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 0.52 | 0.55 | 1M | 2 | 0.58(Typ) | 0806 | 2.25 | 1.85 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4309.474NLT
Inductor Power Unshielded Drum Core 470uH 20% 100KHz 1.6A 1.755Ohm DCR T/R
|
Von 0,4278 € bis 0,4684 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 470u | 20% | 1.6 | 1.6 | 100K | 2 | 1.755 | 12.8 | 12.8 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA3288.281HLT
Inductor Power Bead Wirewound 0.28uH/0.264uH 10% 100KHz 27A 0.00029Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Bead | Wirewound | 0.28u(OCL)/0.264u | 10% | 27 | 36.5 | 100K | 2 | 0.00029(Typ) | 9.6 | 6.4 | 8 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4301.184NLT
Inductor Power Shielded Drum Core 180uH 20% 100KHz 0.38A 0.949Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 180u | 20% | 0.38 | 0.38 | 100K | 2 | 0.949 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVF00303012220M00
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.86Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 0.55 | 0.57 | 1M | 2 | 0.86(Typ) | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
APCF000707452R2M00
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 3.3A 0.015Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Ferrite | 20% | 3.3(Typ) | 3.4 | 100K | 2 | 0.015(Typ) | 7.3 | 7.3 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4301.224NLT
Inductor Power Shielded Drum Core 220uH 20% 100KHz 0.35A 1.11Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 220u | 20% | 0.35 | 0.35 | 100K | 2 | 1.11 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0805CD100JTT
Inductor RF Chip Wirewound 0.0102uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.14Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0102u | Ceramic | 5% | 500M | 0.6 | 250M | 4100M | 2 | 0.14 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 50 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BMMA00101030R22MX2
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz 30A 0.0012Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.22u | 20% | 30(Typ) | 50(Typ) | 100K | 2 | 0.0012 | 10.3 | 11.5 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVS00606028100T00
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 2.07A 0.065Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Ferrite | 30% | 2.07 | 2.25 | 100K | 2 | 0.065(Typ) | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMN00101040470MX2
Inductor Power Molded/Shielded Wirewound 47uH 20% 100KHz 3.3A 0.145Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 47u | 20% | 3.3(Typ) | 3.5(Typ) | 100K | 2 | 0.145 | 10.3 | 11.5 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVS00606045270T00
Inductor Power Shielded Wirewound 27uH 30% 100KHz Ferrite 1.17A 0.16Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u | Ferrite | 30% | 1.17 | 2.25 | 100K | 2 | 0.16(Typ) | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA5005.682NLT
SMD Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | 6.8u | 6.6 | 7 | 0.0254 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
BMRA00040420R47MA1
SMD Molding Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 4.8 | 4.3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
TX1471NL
Telecom Transformer 1:1 32 Terminal Gull Wing SMD
|
Von 5,0367 € bis 5,5135 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1:1 | 30 | 32 | Gull Wing | 1500Vrms | 25.4 | 7.49 | 10.8 | Tube | No | No | No | No | No | No | EAR99 | No |