Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PE-0805CD271GTT
Inductor RF Chip Wirewound 0.269uH 2% 100MHz 45Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.269u | Ceramic | 2% | 250M | 0.35 | 100M | 650M | 2 | 1 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 45 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4341.272ANLT
Inductor Power Molded/Shielded Wirewound 2.7uH 20% 100KHz 7A 0.02Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.7u | 20% | 7 | 9.8 | 100K | 2 | 0.02 | 7.4 | 6.8 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P1166.482NLT
Inductor Power Shielded Wirewound 4.8uH/3.1uH 30% 100KHz 2.4A 0.031Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6002 € bis 0,6505 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.8u(OCL)/3.1u | 30% | 2.4 | 2.4 | 100K | >40M | 2 | 0.031 | 7.54 | 7.54 | 3.51 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
ASCH0010050518NJCP
Inductor RF Chip Shielded Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.36Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,021 € bis 0,023 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Shielded | 0.018u | Ceramic | 5% | 100M | 0.3 | 100M | 2200M(Typ) | 2 | 0.36 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PA4306.684NLT
Inductor Power Unshielded Drum Core 680uH 20% 100KHz 0.28A 8.58Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 680u | 20% | 0.28 | 0.28 | 100K | 2 | 8.58 | 7.3 | 7.3 | 3.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
HX6080NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
|
Von 8,3881 € bis 9,1826 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1:1 | -16@0.1MHz to 30MHz | -1.2@100KHz | 48 | 0.65 | 0.65 | Gull Wing | 1500Vrms | 27.81 | 7.24 | 15.37 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMRA000505153R3MA1
Power Choke Molded/Shielded Wirewound 3.3uH 20% 100KHz 3A 0.084Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 3.3u | 20% | 3(Typ) | 5(Typ) | 100K | 2 | 0.084 | 5.9 | 5.75 | 1.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM5400.103NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 10u | 1.4 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
P0181NLT
Inductor Power Toroid 47.6uH/190.3uH 10% 1.8A/0.89A 0.151Ohm/0.604Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 47.6u|190.3u | 10% | 1.8|0.89 | 4 | 0.151|0.604 | 12.7 | 12.7 | 5.46 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PM2206.471NLT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 17A 0.0062Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 17 | 25 | 100K | 2 | 0.0062 | 8.05 | 7.8 | 2.05 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5402.221NLT
Inductor Power Molded/Shielded Wirewound 0.22uH 30% 100KHz 13A 0.0073Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.22u | 30% | 13 | 24 | 100K | 2 | 0.0073 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMRB00060624150MA1
Power Choke Molded/Shielded Wirewound 15uH 20% 100KHz 2.5A 0.16Ohm DCR 2525 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 15u | 20% | 2.5(Typ) | 3.3(Typ) | 100K | 2 | 0.16 | 2525 | 7.3 | 6.8 | 2.4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA1281NL
Switching Transformer 3.67:2.5:1 1.6Ohm/2.6Ohm Prim. DCR 0.55Ohm Sec. DCR 3W 8 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 3.67:2.5:1 | 33V to 55V/12V | 5V | 8 | 1.6/2.6 | 0.55 | Gull Wing | 10.67 | 9.14 | 12.7 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA4546.562NLT
Inductor Power Molded Wirewound 5.6uH 20% 100KHz 1.7A 0.208Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 5.6u | 20% | 1.7 | 2.3 | 100K | 2 | 0.208 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWCM001107055N1BL8
Inductor RF Chip Wirewound 0.0051uH 0.1nH 100MHz 35Q-Factor Ceramic 1.77A 0.04Ohm DCR 0402 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0051u | Ceramic | 0.1nH | 250M | 1.77(Typ) | 100M | 8000M | 2 | 0.04 | 0402 | 1.2 | 0.8 | 0.6 | Tape and Reel | 35(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PM5403.822NLT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz 1.7A 0.378Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 8.2u | 20% | 1.7 | 2.8 | 100K | 2 | 0.378 | 2220 | 6 | 5.4 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4342.562ANLT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 7.2A 0.0228Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 5.6u | 20% | 7.2 | 11.5(Typ) | 100K | 14M(Typ) | 2 | 0.0228 | 11.3 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA00060630R22MX1
Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz 23A 0.0028Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.22u | 20% | 23(Typ) | 40(Typ) | 100K | 2 | 0.0028 | 6.8 | 7.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BPSC00101151100T00
Inductor Power Shielded Wirewound 10uH 30% 100KHz 4.4A 0.028Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 30% | 4.4 | 4.4 | 100K | 2 | 0.028 | 10.3 | 10.5 | 5.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P0149NLT
Inductor Power Toroid 100uH/90uH 20% 1.23A 0.283Ohm DCR T/R
|
Von 2,0837 € bis 2,2524 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 100u(OCL)/90u | 20% | 1.23 | 2 | 0.283 | 12.7 | 12.7 | 5.46 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA4300.274NLT
Inductor Power Shielded Drum Core 270uH 20% 100KHz 0.255A 1.52Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 270u | 20% | 0.255 | 0.255 | 100K | 2 | 1.52 | 6.1 | 6.1 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4304.183NLT
Inductor Power Shielded Drum Core 18uH 20% 100KHz 3A 0.034Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 18u | 20% | 3 | 3 | 100K | 2 | 0.034 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA2080.221NL
Inductor Power Bead Wirewound 0.215uH/0.207uH 10% 40A 0.00049Ohm DCR RDL
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Bead | Wirewound | 0.215u(OCL)/0.207u | 10% | 40 | 55 | 2 | 0.00049(Typ) | Radial | 10.54 | 7.5 | 8.9 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMRB00060624R22MA1
Power Choke Molded/Shielded Wirewound 0.22uH 20% 100KHz 21A 0.0032Ohm DCR 2525 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 0.22u | 20% | 21(Typ) | 34(Typ) | 100K | 2 | 0.0032 | 2525 | 7.3 | 6.8 | 2.4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HB5G018HLT
Telecom Transformer 48 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 5GBase-T Magnetic Modules | -16@1MHz to 40MHz | -2@100MHz to 250MHz | 48 | Gull Wing | 4000Vrms | SMD | 32.8 | 7.3 | 17.6 | No | No | No | EAR99 |