Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HX6188NL
Signal Magnetic Module Ethernet (LAN) Transformer
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 18.16 | 16.08 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA5447.181NLT
Inductor Power Molded/Shielded Wirewound 0.18uH 30% 100KHz 17A 0.003Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.18u | 30% | 17 | 32 | 100K | 2 | 0.003 | 7.3 | 6.9 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AMMA001010401R5MV1
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 15A 0.0058Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Metal | 20% | 15(Typ) | 27.5(Typ) | 100K | 2 | 0.0058 | 10.3 | 11.5 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4342.473NLT
Inductor Power Molded/Shielded Wirewound 47uH 20% 100KHz 3A 0.167Ohm DCR 4040 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 47u | 20% | 3 | 4.5 | 100K | 2 | 0.167 | SMD | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA5404.111NLT
SMT High Current Power Inductor
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.11u | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA001010302R2MX2
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 13A 0.009Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 13(Typ) | 16(Typ) | 100K | 2 | 0.009 | 10.3 | 11.5 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM4341.182NLT
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz 8.5A 0.017Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.8u | 20% | 8.5 | 16 | 100K | 2 | 0.017 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4318.683NLT
Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 0.63A 0.41Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68u | Ferrite | 20% | 0.63 | 0.69 | 100K | 2 | 0.41 | 6.1 | 6.1 | 3.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
TX1314NL
Telecom Transformer 1:1/1.26 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1:1/1.26 | 35 | 6 | 0.8 | Gull Wing | 1500Vrms | 7.62 | 6.35 | 9.91 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PE-0805CD111GTT
Inductor RF Chip Wirewound 0.11uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.48Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.11u | Ceramic | 2% | 250M | 0.4 | 150M | 1000M | 2 | 0.48 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
HX1332NL
Ethernet Transformers 100Base-TX - High Isolation
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 25.4 | 17.2 | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA2050.103NL
Inductor Power Wirewound 10.2uH 10% 12.5A 0.0058Ohm DCR
|
Bestand
120
1,0285 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10.2u | 10% | 12.5 | 16 | 3 | 0.0058(Typ) | 22.23 | 19.05 | 12.2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PE-0805CD080JTT
Inductor RF Chip Wirewound 0.0079uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0079u | Ceramic | 5% | 1G | 0.6 | 250M | 4700M | 2 | 0.12 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 50 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BWVT004040124R7T00
Inductor Power Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.62A 0.094Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Ferrite | 30% | 1.62 | 1.18 | 1M | 2 | 0.094(Typ) | 1515 | 4.2 | 4.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM2202.152NLT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 8.8A 0.0187Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 8.8 | 11.7 | 100K | 2 | 0.0187 | 5.7 | 5.5 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA2248.472NLT
Inductor Power Wirewound 4.7uH 20% 100KHz 31A 0.0033Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.7u | 20% | 31 | 44 | 100K | 2 | 0.0033 | 16.8 | 15.8 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
P1174.223NLT
Inductor Power Shielded Wirewound 22uH/18uH 20% 100KHz 0.5A 0.12Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u(OCL)/18u | 20% | 0.5 | 0.5 | 100K | 20M | 2 | 0.12 | 6.73 | 4.45 | 2.79 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA5100.006NLT
High Frequency Wire Wound Transformers
|
Von 1,6559 € bis 1,8126 €
pro Stück
|
Pulse Electronics Corporation | Transformator | 13.6 | 15.5 | 11 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA000808304R7MV1
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 6.6A 0.0342Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 6.6(Typ) | 10.5(Typ) | 100K | 2 | 0.0342 | 8.4 | 8.6 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P1173.132NLT
Inductor Power Shielded Wirewound 1.3uH/0.8uH 30% 100KHz 14A 0.003Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.3u(OCL)/0.8u | 30% | 14 | 15 | 100K | >40M | 2 | 0.003 | 12.24 | 12.24 | 8 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMCA000606302R2MD1
Molding Power Inductor
|
Von 0,1782 € bis 0,1951 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BMRB000606501R0MA1
Power Choke Molded/Shielded Wirewound 1uH 20% 100KHz 13A 0.0065Ohm DCR 2525 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 1u | 20% | 13(Typ) | 15(Typ) | 100K | 2 | 0.0065 | 2525 | 7.3 | 6.8 | 5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMRB00060618R22MA1
Power Choke Molded/Shielded Wirewound 0.22uH 20% 100KHz 14A 0.0052Ohm DCR 2525 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 0.22u | 20% | 14(Typ) | 29(Typ) | 100K | 2 | 0.0052 | 2525 | 7.3 | 6.8 | 1.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM5449.152NLT
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 15A 0.0076Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4754 € bis 0,5205 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.5u | 20% | 15 | 15 | 100K | 2 | 0.0076 | 9.2 | 8.5 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5005.122NLT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 18A 0.00583Ohm DCR T/R
|
Von 0,7702 € bis 0,8432 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 18 | 16 | 100K | 2 | 0.00583 | 6.8 | 6.6 | 5 | Tape and Reel | No | No | No | No | EAR99 | No |