Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PF0464.502NLT
Inductor Power Shielded Wirewound 5uH 20% 100KHz 2.4A 0.03Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 5u | 20% | 2.4 | 2.4 | 100K | 0.03 | >40M | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HB5612NL
Telecom Transformer 96 Terminal Pin Thru-Hole
|
Von 6,3122 € bis 6,9095 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1G or 5G or 10G Magnetic Modules | 1500Vrms | -1@1MHz to 100MHz | -16@1MHz to 40MHz | Pin | 29 | 16.8 | 33.5 | 96 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
PE-0805FT223JTT
Inductor RF Chip Wirewound 22uH 5% 2.52MHz 10Q-Factor Ferrite 0.068A 8Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 22u | Ferrite | 5% | 2.52M | 0.068 | 2.52M | 8 | 20M | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 2 | 10 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA2204NLT
HIGH FREQUENCY WIRE WOUND TRANSFORMERS EP13 PLATFORMS - SMT
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1.33:1 | 14V | 3.3V | 0.0103 | 0.02 | Gull Wing | EP13 | 14 | 12.32 | 17.65 | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PMT9085.311NLT
Power Transformer 3CT:11CT 3000Vrms 2W 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Transformator | Isolation Transformer | 3CT:11CT | Single | Single | 200 | 1.65 | 3000Vrms | 0.52 | Gull Wing | SMD | 9 | 6.6 | 10.4 | Tape and Reel | 6 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| PM2155.011NLT Isolation Power Transformers Automotive AEC-Q200 |
Von 1,4528 € bis 1,5905 €
pro Stück
|
Pulse Electronics Corporation | Transformator | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
AFDI002120104R7M01
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 27A 0.00298Ohm DCR RDL T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | 4.7u | Metal | 20% | 27(Typ) | 30(Typ) | 100K | 0.00298 | Radial | 20.9 | 20.4 | 9.9 | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PH9278NL
Switching Transformer 3T/3T:3T 0.0024Ohm Prim. DCR 0.0024Ohm/0.0024Ohm Sec. DCR 800W 5 Terminal Screw
|
Von 10,4495 € bis 11,4384 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 3T/3T:3T | 76V | 0.0024/0.0024 | 0.0024 | Screw | 26.8 | 18.3 | 33.5 | Tray | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PE-53821SNL
Inductor Power Toroid 78uH 20% 0.82A 0.3Ohm DCR
|
Von 1,1929 € bis 1,1989 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 78u | 20% | 0.82 | 0.3(Typ) | 14.48 | 14.35 | 9.14 | 2 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PG0015.154NLT
Inductor Power Unshielded Wirewound 150uH 20% 0.78A 0.47Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 150u | 20% | 0.78 | 0.78 | 0.47 | 4.5M(Typ) | 10.15 | 9.15 | 5.55 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4300.223NLT
Inductor Power Shielded Drum Core 22uH 20% 100KHz 0.89A 0.156Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 22u | 20% | 0.89 | 0.89 | 100K | 0.156 | 6.1 | 6.1 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0603CD181GTT
Inductor RF Chip Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.24A 1.25Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.18u | Ceramic | 2% | 100M | 0.24 | 100M | 1.25 | 990M | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 2 | 25 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| PE-68056QNL Telecom Transformer 1:1 16 Terminal Gull Wing SMD |
|
Pulse Electronics Corporation | Telecom, Übertrager | 10Base-T Interface Transformer | 1:1 | 1500Vrms | -27@100MHz/-25@100MHz | -18@10MHz/-20@10MHz | Gull Wing | 23.32 | 5.72 | 12.7 | 16 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
BMRF001010401R8MD1
Power Choke Molded/Shielded Wirewound 1.8uH 20% 100KHz 15.3A 0.005Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 1.8u | 20% | 15.3(Typ) | 16(Typ) | 100K | 0.005 | 11.6 | 10.4 | 4 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVS00606045680M00
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.9A 0.33Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 0.9 | 1.44 | 100K | 0.33(Typ) | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM2202.681NLT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 13.4A 0.0102Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 13.4 | 14 | 100K | 0.0102 | 5.7 | 5.5 | 2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM4346.152NLT
Inductor Power Molded Wirewound 1.5uH 20% 100KHz 27A 0.0033Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 1.5u | 20% | 27(Typ) | 48(Typ) | 100K | 0.0033 | 14 | 12.8 | 5 | 2 | Yes | AEC-Q200 | Yes | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
PA4349.753ANLT
Inductor Power Molded/Shielded Wirewound 75uH 20% 100KHz 13A 0.0316Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 75u | 20% | 13 | 10.5 | 100K | 0.0316 | 24 | 22.3 | 13 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| PA0801.005NL High Frequency Planar Transforms |
|
Pulse Electronics Corporation | Schalttransformator | 21.6 | 8.6 | 23.37 | Tray | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
BWVT006060201R5M00
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 3.33A 0.026Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Ferrite | 20% | 3.33 | 4.86 | 100K | 0.026(Typ) | 2424 | 6.2 | 6.2 | 2.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4337.104NLT
Inductor Power Shielded Drum Core 100uH 20% 100KHz Iron 0.8A 0.416Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 100u | Iron | 20% | 0.8 | 1 | 100K | 0.416 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4304.222NLT
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz 6.5A 0.0155Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.2u | 30% | 6.5 | 6.5 | 100K | 0.0155 | 12.5 | 12.5 | 6 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BPSF00070732151M00
Inductor Power Shielded Wirewound 150uH 20% 1KHz 0.37A 0.65Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 150u | 20% | 0.37 | 0.37 | 1K | 0.65(Typ) | 7.2 | 7.2 | 3.4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PE-0603CDR10KTT
Inductor RF Chip Wirewound 0.1uH 10% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.1u | Ceramic | 10% | 150M | 0.4 | 150M | 0.58 | 1400M | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 2 | 34 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
P1168.332NLT
Inductor Power Shielded Wirewound 3.3uH/2.2uH 30% 100KHz 6.4A 0.011Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/2.2u | 30% | 6.4 | 7.3 | 100K | 0.011 | >40M | 12.24 | 12.24 | 4.5 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No |