Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BWVS005050202R7M00
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 2.6A 0.038Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 2.7u | 20% | 2.6 | 2.7 | 100K | 0.038(Typ) | 2 | 2020 | 5.2 | 5.2 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVT004040126R8M00
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.35A 0.135Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 1.35 | 0.97 | 1M | 0.135(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA001313645R6MV1
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 13.5A 0.01Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 5.6u | 20% | 13.5(Typ) | 32(Typ) | 100K | 0.01 | 2 | 12.9 | 13.7 | 6.4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWCM001207079N5H00
Inductor RF Chip Wirewound 0.0095uH 3% 100MHz 25Q-Factor Ceramic 0.54A 0.14Ohm DCR 0402 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.0095u | 3% | 250M | 0.54 | 100M | 0.14 | 5500M | 2 | 0402 | 1.19 | 0.7 | 0.66 | Tape and Reel | 25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA1721NLT
Switching Transformer 12:2.5:1 0.42Ohm/0.115Ohm Prim. DCR 0.012Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 12:2.5:1 | 55V | 3.3V | 0.42/0.115 | Gull Wing | 0.012 | EP10 | 8 | 13.08 | 11.45 | 15.24 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA2248.103NLT
Inductor Power Wirewound 10uH 20% 100KHz 25A 0.007Ohm DCR T/R
|
2,1308 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10u | 20% | 25 | 30 | 100K | 0.007 | 2 | 17.8 | 16.8 | 13 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PM4341.123NLT
Inductor Power Molded/Shielded Wirewound 12uH 20% 100KHz 3.3A 0.093Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 12u | 20% | 3.3 | 5.5 | 100K | 0.093 | SMD | 2 | 7.6 | 6.9 | 3 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMMA001010303R3MX2
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 9A 0.016Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 9(Typ) | 14(Typ) | 100K | 0.016 | 2 | 10.3 | 11.5 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ASCH001005053N9SCP
Inductor RF Chip Shielded Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor Ceramic 0.4A 0.18Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Shielded | Ceramic | 0.0039u | 0.3nH | 100M | 0.4 | 100M | 0.18 | 6100M(Typ) | 2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| BMRF00131360470MA1 Molding Power Inductor, Ultra low Buzz Noise |
Von 0,6701 € bis 0,7261 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 20% | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PM5175.682NLT
Inductor Power Wirewound 6.8uH 20% 100KHz 6.4A 0.0286Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,6615 € bis 0,7169 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 6.8u | 20% | 6.4 | 6.6 | 100K | 0.0286 | 2 | 5.7 | 5.5 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMMA00131350R82MX2
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 30A 0.00167Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 30(Typ) | 39(Typ) | 100K | 0.00167 | 2 | 12.8 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWMR003027121R0M00
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.064Ohm DCR T/R
|
Von 0,1128 € bis 0,1222 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1u | 20% | 2.7 | 4.8 | 1M | 0.064 | 52M | 2 | 3.2 | 2.9 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AGST5009B
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 2.5 Gigabit Transformer | 1CT:1CT | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 15.1 | 4 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
PA4546.183NLT
Inductor Power Molded Wirewound 18uH 20% 100KHz 0.9A 0.96Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 18u | 20% | 0.9 | 1.1 | 100K | 0.96 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4305.184NLT
Inductor Power Unshielded Wirewound 180uH 20% 100KHz 0.49A 2.427Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 180u | 20% | 0.49 | 0.49 | 100K | 2.427 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BDBB002016081R0MC1
Molding Power Inductor, High Efficiency
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 1u | 20% | 3.8 | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA000606243R3MX2
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 5.5A 0.039Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 5.5(Typ) | 13(Typ) | 100K | 0.039 | 2 | 6.8 | 7.5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BFSI001211091R0M05
Power Choke Shielded Wirewound 1uH 20% 100KHz 40A 0.002Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Shielded | 1u | 20% | 40(Typ) | 45(Typ) | 100K | 0.002 | 2 | 12.5 | 11.5 | 8.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMRB000505183R3MA1
Power Choke Molded/Shielded Wirewound 3.3uH 20% 100KHz 4.5A 0.058Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 3.3u | 20% | 4.5(Typ) | 5(Typ) | 100K | 0.058 | 2 | 5.9 | 5.75 | 1.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM5404.561NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.56u | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BWVN003225156R8T00
SMD Unshielded Power Inductor, Automatic Assembly
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 30% | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA2244.102NLT
Inductor Power Molded Wirewound 1uH 20% 100KHz Composite 40A 0.0012Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | Composite | 1u | 20% | 40 | 42 | 100K | 0.0012 | SMD | 2 | 12.2 | 11.3 | 10 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
HX6101NLT
Telecom Transformer, DUAL, 1GPP,1 :1,SM,TU
|
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1500VAC | 27.81 | 15.37 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AMMA00040420R22MV1
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 13A 0.008Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.22u | 20% | 13(Typ) | 24(Typ) | 100K | 0.008 | 2 | 4.31 | 4.7 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |