Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BWVC004040184R7M00
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.62A 0.077Ohm DCR 1515 T/R
|
Von 0,1261 € bis 0,138 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 1.62 | 1.8 | 100K | 0.077(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.9 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P0648.105NLT
Inductor Power Unshielded Wirewound 1030uH 20% 100KHz 0.5A 2.68Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 1030u | 20% | 0.5 | 0.5 | 100K | 2.68 | 2 | 13.08 | 13.08 | 5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BSPQ000603041N4B00
Inductor RF Chip Film 0.0014uH 0.1nH 500MHz 20Q-Factor Ceramic 1.1A 0.04Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Film | Ceramic | 0.0014u | 0.1nH | 500M | 1.1 | 500M | 0.04 | 12000M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.43 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PM5430.332NLT
Inductor Power Wirewound 3.3uH 20% 100KHz Composite 6.6A 0.0286Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5653 € bis 0,6126 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Composite | 3.3u | 20% | 6.6 | 5.5 | 100K | 0.0286 | 43M | SMD | 2 | 4.35 | 4.35 | 3.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA4310.154NLT
Inductor Power Unshielded Drum Core 150uH 20% 100KHz 3A 0.43Ohm DCR T/R
|
Von 0,4405 € bis 0,4822 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 150u | 20% | 3 | 3 | 100K | 0.43 | 2 | 12.8 | 12.8 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWMR002520122R2T00
SMD Power Inductor
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 2.2u | 30% | 1.9 | 2.4 | 1M | 0.11 | 32M | 2 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
P0770.154NLT
Inductor Power Unshielded Wirewound 150uH 20% 100KHz 0.25A 2Ohm DCR T/R
|
Von 0,3728 € bis 0,404 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 150u | 20% | 0.25 | 0.27 | 100K | 2 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
T1217NLT
Telecom Transformer 2(1CT:2.42CT) 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Interface Modules Transformer | 2(1CT:2.42CT) | 25 | 11/14@2MHz to 3MHz | 0.6 | Gull Wing | 1500Vrms | 12 | 17.15 | 8.64 | 15.24 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
FIS1105NL
Current Transformer 1:1000 4000Vrms 50Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Stromwandler | Current Sense Transformer | 1:1000 | 25000 | 1900000 | Pin | 50 | 4000Vrms | 5 | 17.6 | 12 | 15.2 | Tray | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM5404.423NLT
SMT Power Inductors Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMN001313503R3MX1
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 14A 0.0086Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 14 | 28 | 100K | 0.0086 | 2 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVS00606045R50TL1
Inductor Power Shielded Wirewound 0.5uH 30% 100KHz Ferrite 7.2A 0.009Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.5u | 30% | 7.2 | 9.9 | 100K | 0.009(Typ) | 2 | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA2247.562NLT
Inductor Power Wirewound 5.6uH 20% 100KHz 28A 0.0042Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 5.6u | 20% | 28 | 34 | 100K | 0.0042 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PM4548.821NLT
SMT Molded Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.82u | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA00131364R33MV1
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 46A 0.0009Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 46(Typ) | 65(Typ) | 100K | 0.0009 | 2 | 12.9 | 13.7 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PE-54041
Inductor Power Toroid 25uH 20% 3A 0.04Ohm DCR RDL
|
|
Pulse Electronics Corporation | Induktor verbleit | Power | Toroid | 25u | 20% | 3 | 0.04(Typ) | Radial | 2 | 16.64 | 11.56 | 17.73 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BMMA00131350R10MV1
Inductor Power Molded/Shielded Wirewound 0.1uH 20% 100KHz 55A 0.0006Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.1u | 20% | 55(Typ) | 118(Typ) | 100K | 0.0006 | 2 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BPCI00121280152MA0
Inductor Power Shielded Wirewound 1500uH 20% 100KHz 0.55A 2.2Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1500u | 20% | 0.55(Typ) | 0.7 | 100K | 2.2 | 2 | 12.5 | 12.5 | 8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM5400.152NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 1.5u | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4310.564NLT
Inductor Power Unshielded Drum Core 560uH 20% 100KHz 1.5A 1.68Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 560u | 20% | 1.5 | 1.5 | 100K | 1.68 | 2 | 12.8 | 12.8 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4300.183NLT
Inductor Power Shielded Drum Core 18uH 20% 100KHz 1A 0.1196Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 18u | 20% | 1 | 1 | 100K | 0.1196 | 2 | 6.1 | 6.1 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVS006060282R2T00
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.6A 0.02Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 2.2u | 30% | 3.6 | 4.86 | 100K | 0.02(Typ) | 2 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AFDI001312104R7M01
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal 20A 0.006Ohm DCR RDL T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 4.7u | 20% | 20(Typ) | 20(Typ) | 100K | 0.006 | Radial | 2 | 13.5 | 12.5 | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AMMA00060630R10MV1
SMD Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.1u | 20% | 32.5(Typ) | 60(Typ) | 100K | 0.0017 | 2 | 6.72 | 7.24 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-0402CD7N2JTT
Wire Wound RF Chip Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 5% | 25 | No | No | No | No | EAR99 | No |