Pulse Electronics Switching Transformers
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA1835NLT
Switching Transformer 3:3.5:1 0.0095Ohm/0.13Ohm Prim. DCR 0.05Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
|
Von 2,3514 € bis 2,5734 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 3:3.5:1 | 36V | 3.3V | 0.0095/0.13 | 0.05 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
PA0751NL
Switching Transformer 4.33:3:1 0.085Ohm/0.3Ohm Prim. DCR 0.012Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 4.33:3:1 | 75V | 3.3V | 0.085/0.3 | 0.012 | Gull Wing | 12 | 21.84 | 11.43 | 26.21 | No | No | No | No | No | No | EAR99 | No | ||||||
PA1367NLT
Switching Transformer 1:4.13:4.13 0.082Ohm Prim. DCR 0.097Ohm/0.012Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1:4.13:4.13 | 58V | 5V | 0.082 | 0.097/0.012 | Gull Wing | 10 | 14 | 12.32 | 17.65 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
PA1280NLT
Switching Transformer 3.67:2.5:1 1.6Ohm/2.65Ohm Prim. DCR 0.087Ohm Sec. DCR 3W 8 Terminal Gull Wing SMD
|
Von 1,4979 € bis 1,6396 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 3.67:2.5:1 | 33V to 55V/12V | 5V | 1.6/2.65 | 0.087 | Gull Wing | 8 | 10.67 | 9.14 | 12.7 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
PH0809CNL
Switching Transformer 5T:6T:1T:1T 0.0125Ohm/0.0142Ohm Prim. DCR 0.001Ohm/0.001Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 5T:6T:1T:1T | 0.0125/0.0142 | 0.001/0.001 | Screw | 11 | SMD | 21.59 | 9.6 | 24.65 | Tray | No | No | No | No | EAR99 | No | ||||||||
PA2725NLT
Switching Transformer 5:1.67:1:1.33 0.265Ohm/0.11Ohm Prim. DCR 0.023Ohm/0.04Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 5:1.67:1:1.33 | 33V to 57V/8V | 5.3V/7.5V | 0.265/0.11 | 0.023/0.04 | Gull Wing | 10 | EP13 | 14 | 12.32 | 17.65 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
PA1367NL
Switching Transformer 1:4.13:4.13 0.082Ohm Prim. DCR 0.097Ohm/0.012Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1:4.13:4.13 | 58V | 5V | 0.082 | 0.097/0.012 | Gull Wing | 10 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No | ||||||
PH0805CNL
Switching Transformer 6T:6T:1T:1T:1T:1T 0.0142Ohm/0.0142Ohm Prim. DCR 0.007Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 6T:6T:1T:1T:1T:1T | 0.0142/0.0142 | 0.007 | Screw | 11 | SMD | 21.59 | 9.6 | 24.65 | Tray | No | No | No | No | EAR99 | No | ||||||||
PA0273NLT
Switching Transformer 1.6:1:1 0.065Ohm/0.24Ohm Prim. DCR 0.027Ohm Sec. DCR 50W 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 1.6:1:1 | 72V | 12V | 0.065/0.24 | 0.027 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
PA2194NLT
Switching Transformer 3:2:1 0.08Ohm/0.004Ohm Prim. DCR 0.03Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 3:2:1 | 33V to 57V/10V | 5V | 0.08/0.004 | 0.03 | Gull Wing | 10 | EP13 | 14 | 12.32 | 17.65 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
PA0769NL
Switching Transformer 5:1.67:1:2.33:2.33 0.05Ohm/0.11Ohm Prim. DCR 0.0038Ohm/0.035Ohm Sec. DCR 100W 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 5:1.67:1:2.33:2.33 | 75V | -12V/12V/5V | 0.05/0.11 | 0.0038/0.035 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | No | No | No | No | No | No | EAR99 | No | ||||||
PA2204NL
Switching Transformer 1.33:1 0.02Ohm Prim. DCR 0.0103Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1.33:1 | 14V | 3.3V | 0.02 | 0.0103 | Gull Wing | 10 | EP13 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No | |||||
PA2454NL
HIGH FREQUENCY WIRE WOUND SWITCHING TRANSFORMERS
|
Von 1,548 € bis 1,6949 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
PA1825NL
Switching Transformer 600VDC 5W 8 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| PA2652NL HIGH FREQUENCY WIRE WOUND TRANSFORMERS |
|
Pulse Electronics Corporation | Schalttransformator | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
PA1026NL
Switching Transformer, High Frequency Wire Wound Transformers
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | No | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
PA2669NLT
HIGH FREQUENCY WIRE WOUND TRANSFORMERS EP13 PLATFORMS - SMT
|
|
Pulse Electronics Corporation | Schalttransformator | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PH0803CNLT
High Frequency Flat Coil Planar Transformers
|
Von 5,3653 € bis 5,8145 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
PH9278NLT
Switching Transformer 3T/3T:3T 0.0024Ohm Prim. DCR 0.0024Ohm/0.0024Ohm Sec. DCR 800W 5 Terminal Screw
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 3T/3T:3T | 76V | 0.0024 | 0.0024/0.0024 | Screw | 5 | 26.8 | 18.3 | 33.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
PA2362NLT
HIGH FREQUENCY WIRE WOUND SWITCHING TRANSFORMERS
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | No | No | No | No | No | EAR99 | No | |||||||||||||||||
PA1260NL
Switching Transformer 1:0.273:0.682 0.22Ohm/0.25Ohm Prim. DCR 0.018Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
|
Von 1,6586 € bis 1,8158 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1:0.273:0.682 | 57V | 5V | 0.22/0.25 | 0.018 | Gull Wing | 10 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No | No | |||||
PH0810CNL
Switching Transformer 6T:6T:1T:1T 0.0142Ohm/0.0142Ohm Prim. DCR 0.001Ohm/0.001Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 6T:6T:1T:1T | 0.0142/0.0142 | 0.001/0.001 | Screw | 11 | SMD | 21.59 | 10.1 | 24.65 | Tray | No | No | No | No | No | EAR99 | No | |||||||
PA0805NLT
Switching Transformer 6T:6T/4T 0.025Ohm Prim. DCR 0.007Ohm Sec. DCR 140W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 6T:6T/4T | 76V | 0.025 | 0.007 | Screw | 11 | SMD | 23.37 | 8.6 | 21.6 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||
PA1861NLT
Switching Transformer 6:2:1 0.33Ohm/0.46Ohm Prim. DCR 0.011Ohm Sec. DCR 11W 10 Terminal Gull Wing SMD
|
Von 1,7605 € bis 1,9264 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 6:2:1 | 57V | 3.3V | 0.33/0.46 | 0.011 | Gull Wing | 10 | 14 | 12.32 | 17.65 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||
PA0901NL
Switching Transformer 4T:4T/4T 0.013Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 4T:4T/4T | 76V | 0.013 | 0.0045 | Screw | 11 | SMD | 29.46 | 10.2 | 25.4 | Tray | No | No | No | No | No | No | EAR99 | No |