Pulse Electronics Switching Transformers
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA3965.001NLT
DCM Flyback Transformer
|
Von 1,2387 € bis 1,3562 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
PA0803NLT
Switching Transformer 5T:5T/4T 0.02Ohm Prim. DCR 0.007Ohm Sec. DCR 140W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 5T:5T/4T | 76V | 0.02 | 0.007 | Screw | 11 | SMD | 23.37 | 8.6 | 21.6 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
PA1835NLT
Switching Transformer 3:3.5:1 0.0095Ohm/0.13Ohm Prim. DCR 0.05Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
|
Von 2,3514 € bis 2,5734 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 3:3.5:1 | 36V | 3.3V | 0.0095/0.13 | 0.05 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
PA1835NL
Switching Transformer 3:3.5:1 0.0095Ohm/0.13Ohm Prim. DCR 0.05Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
|
Von 2,3514 € bis 2,5734 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 3:3.5:1 | 36V | 3.3V | 0.0095/0.13 | 0.05 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | No | No | No | No | No | No | EAR99 | No | ||||||
PA2455NL
HIGH FREQUENCY WIRE WOUND SWITCHING TRANSFORMERS
|
|
Pulse Electronics Corporation | Schalttransformator | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
PA2053NL
Switching Transformer 4:1:1 0.078Ohm Prim. DCR 0.012Ohm/0.043Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 4:1:1 | 56V | 6V | 0.078 | 0.012/0.043 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | No | No | No | No | No | No | EAR99 | No | ||||||
PA1253NLT
Switching Transformer 1:0.042:0.062:0.271 0.42Ohm/0.335Ohm Prim. DCR 8 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1:0.042:0.062:0.271 | 57V | 1.8V/3.3V | 0.42/0.335 | Gull Wing | 8 | SMD | 13.08 | 11.45 | 15.24 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
PA2291NLT
Switching Transformer 4:3.33:3:1:1.67 0.065Ohm/0.155Ohm/0.145Ohm Prim. DCR 0.004Ohm/0.145Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 4:3.33:3:1:1.67 | 72V | 3.3V/5V | 0.065/0.155/0.145 | 0.004/0.145 | Gull Wing | 12 | 21.84 | 11.43 | 29.21 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
| PE-65301NL FLYBACK TRANSFORMERS Designed for 100 KHz |
|
Pulse Electronics Corporation | Schalttransformator | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
PA1130NLT
Switching Transformer 12:2.5:1 1.75Ohm/0.215Ohm Prim. DCR 0.015Ohm Sec. DCR 3W 8 Terminal Gull Wing SMD
|
Von 1,5152 € bis 1,6586 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 12:2.5:1 | 33V to 55V/8V | 3.3V | 1.75/0.215 | 0.015 | Gull Wing | 8 | 10.67 | 9.14 | 12.7 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||
PA2398NL
Switching Transformer 2:1:1 0.072Ohm/0.68Ohm Prim. DCR 0.015Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
|
Von 2,3514 € bis 2,5734 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 2:1:1 | 72V | 12V | 0.072/0.68 | 0.015 | Gull Wing | 12 | EFD20 | 21.84 | 11.43 | 29.21 | No | No | No | No | No | No | EAR99 | No | |||||
PA1277NL
Switching Transformer 1:0.222:0.555 0.08Ohm/0.15Ohm Prim. DCR 0.0075Ohm Sec. DCR 10W 8 Terminal Gull Wing SMD
|
Von 1,6024 € bis 1,7545 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 1:0.222:0.555 | 50V | 3.3V | 0.08/0.15 | 0.0075 | Gull Wing | 8 | SMD | 13.08 | 11.45 | 15.24 | No | No | No | No | No | No | EAR99 | No | |||||
PA1769NL
Switching Transformer 3:2.33:1 0.115Ohm/0.025Ohm Prim. DCR 0.0065Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 3:2.33:1 | 60V | 5V | 0.115/0.025 | 0.0065 | Gull Wing | 10 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No |