Pulse Electronics Telecom Transformers
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Minimum Return Loss - (dB) | Maximum Insertion Loss - (dB) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TX1314NL
Telecom Transformer 1:1/1.26 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1:1/1.26 | 0.8 | 1500Vrms | Gull Wing | 6 | 7.62 | 6.35 | 9.91 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||
HX1332NL
Ethernet Transformers 100Base-TX - High Isolation
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 25.4 | 17.2 | No | No | EAR99 | No | ||||||||||||||||||||
HB5612NL
Telecom Transformer 96 Terminal Pin Thru-Hole
|
Von 6,2762 € bis 6,8696 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1G or 5G or 10G Magnetic Modules | 1500Vrms | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Pin | 96 | 29 | 16.8 | 33.5 | No | No | No | EAR99 | |||||||||||||
HM1225NL
Telecom Transformer 1:1/1.5:1 16 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1:1/1.5:1 | 1650Vrms | -6@80MHz | -1.5@1MHz to 50MHz | Gull Wing | 16 | 12.7 | 5.97 | 9.4 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
ST7010QNL
Telecom Transformer 1:1.414/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 10Base-T Transformer | 1:1.414/1:1 | 0.9 | 0.9 | 1500Vrms | Gull Wing | 16 | SMD | 11.56 | 5.72 | 9.53 | No | No | No | No | No | No | EAR99 | No | |||||||
ST7010QNLT
Telecom Transformer 1:1.414/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 10Base-T Transformer | 1:1.414/1:1 | 0.9 | 0.9 | 1500Vrms | Gull Wing | 16 | SMD | 11.56 | 5.72 | 9.53 | No | No | No | No | EAR99 | No | |||||||||
H1197FNL
Telecom Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 2,229 € bis 2,4395 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 100Base-TX Single Port Transformer | 1:1 | 0.8 | 0.8 | 1500Vrms(Min) | -18@0.1MHz to 40MHz | -0.3@100KHz | Gull Wing | 16 | 12.7 | 5.99 | 9.65 | No | No | No | No | No | No | EAR99 | No | ||||||
TX1287NLT
Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Von 2,4533 € bis 2,6855 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 2(1CT:2.42CT) | 0.7/0.7 | 1500Vrms | 11/14@2MHz to 3MHz | Gull Wing | 16 | SMD | 12.83 | 6.22 | 9.53 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||
T1076NL
Telecom Transformer 1:1.15CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 1:1.15CT/1CT:2CT | 0.7/0.7 | 1500Vrms | 11/14@2MHz to 3MHz | Gull Wing | 16 | SMD | 12.83 | 6.22 | 9.53 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||
HB5610NL
Telecom Transformer 88 Terminal Pin Thru-Hole
|
Von 3,9624 € bis 4,3375 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1G or 5G or 10G Magnetic Modules | 1500Vrms | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Pin | 88 | 29 | 13 | 26.5 | No | No | No | EAR99 | |||||||||||||
TC2G00P
Transformer for Ethernet LAN interfaces
|
|
Pulse Electronics Corporation | Telecom, Übertrager | No | No | No | EAR99 | ||||||||||||||||||||||
T3002T
Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T3/DS3/E3/STS-1 Transformer | 1:2CT | 1500Vrms | Gull Wing | 6 | 7.62 | 6.35 | 9.91 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||
T3012NL
Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T3/DS3/E3/STS-1 Transformer | 1:2CT | 1500Vrms | Gull Wing | 6 | 7.62 | 6.35 | 9.91 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||
T1108NLT
Telecom Transformer 1:2CT/1:1CT 40 Terminal Gull Wing SMD
|
Von 5,0582 € bis 5,4819 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1:2CT/1:1CT | 1500Vrms | 11/14@2MHz to 3MHz | Gull Wing | 40 | SMD | 28.58 | 5.84 | 16.26 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
TX1262NLT
Telecom Transformer 2(1:2) 40 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 2(1:2) | 1500Vrms | Gull Wing | 40 | 28.58 | 5.84 | 16.26 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||
PE-65834NL
Telecom Transformer 1:1 0.5Ohm Prim. DCR 0.5Ohm Sec. DCR 10 Terminal Pin Thru-Hole
|
4,2855 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 1:1 | 0.5 | 0.5 | 3000Vrms | 11/14@2MHz to 3MHz | Pin | 10 | DIP | 14.22 | 10.2 | 14.22 | Tube | No | No | No | No | No | No | EAR99 | No | |||||
H6600NLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
|
Bestand
300
4,2985 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1:1 | 0.65 | 0.65 | 1500Vrms | -16@0.1MHz to 40MHz | -1.2@100KHz | 24 | 7.87 | 11.18 | 17.27 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
HXB6004HLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 1 Gigabit Magnetic Transformer | 1:1 | 1500Vrms | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Gull Wing | 24 | SMD | 17.55 | 6 | 15.9 | Tape and Reel | No | No | No | EAR99 | No | |||||||||
HB5G601NL
Telecom Transformer 96 Terminal Pin Thru-Hole
|
Von 11,5996 € bis 12,6998 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1G or 5G or 10G Magnetic Modules | 1500Vrms | -16@1MHz to 40MHz | -2@100MHz to 250MHz | Pin | 96 | 29 | 16.8 | 33.5 | No | No | No | EAR99 | |||||||||||||
HB6603NL
Telecom Transformer 88 Terminal Pin Thru-Hole
|
Von 5,5182 € bis 6,0406 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1G or 5G or 10G Magnetic Modules | 1500Vrms | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Pin | 88 | 29 | 13 | 26.5 | No | No | No | EAR99 | |||||||||||||
HB6602NL
Telecom Transformer 1CT:1CT 40 Terminal Pin Thru-Hole
|
Von 2,021 € bis 2,2125 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100Base-T Transformer | 1CT:1CT | 4000Vrms | -16@1MHz to 40MHz | -1.1@1MHz to 100MHz | Pin | 40 | DIP | 28.4 | 11 | 11 | No | No | No | EAR99 | |||||||||||
HB3601NL
Telecom Transformer 1CT:1CT 20 Terminal Pin Thru-Hole
|
Von 1,5307 € bis 1,6763 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100Base-T Transformer | 1CT:1CT | 1500Vrms | -10@60MHz to 80MHz | -1.1@1MHz to 100MHz | Pin | 20 | DIP | 25.4 | 6.6 | 10 | No | No | No | EAR99 | |||||||||||
HB6601NL
Telecom Transformer 1CT:1CT 48 Terminal Pin Thru-Hole
|
Von 1,8253 € bis 1,9266 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100Base-T Transformer | 1CT:1CT | 1500Vrms | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Pin | 48 | DIP | 28.1 | 11 | 11 | No | No | No | EAR99 | |||||||||||
HB6604NL
Telecom Transformer 88 Terminal Pin Thru-Hole
|
Von 5,2921 € bis 5,7929 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1G or 5G or 10G Magnetic Modules | 1500Vrms | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Pin | 88 | 29 | 13 | 26.5 | No | No | No | EAR99 | |||||||||||||
HB5605NL
Telecom Transformer 1CT:1CT 48 Terminal Pin Thru-Hole
|
Von 1,7438 € bis 1,9093 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100Base-T Transformer | 1CT:1CT | 1500Vrms | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Pin | 48 | DIP | 28.1 | 11 | 11 | No | No | No | EAR99 |