Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LVS505040-3R3M-N
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.15A 0.026Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | 20% | 3.15 | 3.32 | 100K | 0.026(Typ) | 2 | 2020 | 5.2 | 5.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-68786NLT
Telecom Transformer 2(1CT:1.41CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Von 2,438 € bis 2,6685 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 2(1CT:1.41CT) | 30 | 11/14@2MHz to 3MHz | 0.7/0.7 | Gull Wing | 1500Vrms | SMD | 16 | 12.83 | 6.22 | 9.53 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMRA000505301R2MA1
Power Choke Molded/Shielded Wirewound 1.2uH 20% 100KHz 6.5A 0.015Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 1.2u | 20% | 6.5(Typ) | 11(Typ) | 100K | 0.015 | 2 | 5.9 | 5.75 | 3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM5400.471NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.47u | 7.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4546.251NLT
SMD Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Molded | 0.25u | 8.2 | 16 | 0.01 | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
PE-0805FT333JTT
Inductor RF Chip Wirewound 33uH 5% 2.52MHz 10Q-Factor Ferrite 0.06A 10.7Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ferrite | 33u | 5% | 2.52M | 0.06 | 2.52M | 10.7 | 17M | 2 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 10 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA5447.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 8.5A 0.014Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 8.5 | 15.5 | 100K | 0.014 | 2 | 7.3 | 6.9 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA2247.153NLT
Inductor Power Wirewound 15uH 20% 100KHz 18A 0.0115Ohm DCR T/R
|
Von 1,8626 € bis 2,0389 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 15u | 20% | 18 | 20 | 100K | 0.0115 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PA4346.182NLT
Inductor Power Molded Wirewound 1.8uH 20% 100KHz 21A 0.0049Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 1.8u | 20% | 21(Typ) | 40(Typ) | 100K | 0.0049 | 2 | 14 | 12.8 | 5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
PE-0805CD681GTT
Inductor RF Chip Wirewound 0.674uH 2% 25MHz 23Q-Factor Ceramic 0.19A 2.2Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.674u | 2% | 50M | 0.19 | 25M | 2.2 | 188M | 2 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 23 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
AFDI00191909680M06
Power Choke Shielded Wirewound 68uH 20% 100KHz Metal 7.5A 0.046Ohm DCR Pin T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 68u | 20% | 7.5(Typ) | 7(Typ) | 100K | 0.046 | Pin | 3 | 19.9 | 19.4 | 8.9 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-65848
Audio Transformer 1.25MB SMD
|
|
Pulse Electronics Corporation | Audiotransformator | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
PB2020.222NLT
Inductor Power Unshielded Wirewound 2.2uH/1.9uH 20% 21.8A 0.0028Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 2.2u(OCL)/1.9u | 20% | 21.8 | 40 | 0.0028 | 2 | 23.87 | 20.83 | 10.16 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM2202.331NLT
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 14.4A 0.007Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 14.4 | 24 | 100K | 0.007 | 2 | 5.7 | 5.5 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PGL6312.900HLT
SMT Power Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.09u | 2 | 6.5 | 6.5 | 10 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4337.155NLT
Inductor Power Shielded Drum Core 1500uH 20% 100KHz Iron 0.21A 6.989Ohm DCR 2424 T/R
|
Von 0,1963 € bis 0,2149 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Iron | 1500u | 20% | 0.21 | 0.28 | 100K | 6.989 | 2 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA2417NL
Switching Transformer 4:2.2:1 0.75Ohm/0.886Ohm Prim. DCR 0.0065Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
Von 1,4855 € bis 1,6262 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 4:2.2:1 | 72V | 5V | 0.75/0.886 | Gull Wing | 0.0065 | EP13 | 10 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BMMA000606183R3MX2
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 3.5A 0.06Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 3.3u | 20% | 3.5(Typ) | 10(Typ) | 100K | 0.06 | 2 | 6.8 | 7.4 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
CX2039LNLT
RF Transformer 1:1 5 Terminal SMD
|
|
Pulse Electronics Corporation | HF-Übertrager | Wide Band RF Transformer | 1:1 | 5 | 3.81 | 2.79 | 3.81 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
BMMA001313504R7MV1
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 12A 0.015Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 12(Typ) | 27(Typ) | 100K | 0.015 | 2 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
HX1098NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 2,199 € bis 2,4075 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1:1 | -12@100MHz | -1.2@100KHz | 0.65 | Gull Wing | 0.65 | 1500Vrms | 16 | 12.7 | 4.01 | 9.65 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||
P1168.103NLT
Inductor Power Shielded Wirewound 10uH/7.5uH 20% 100KHz 3.6A 0.035Ohm DCR T/R
|
Von 0,6898 € bis 0,7476 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/7.5u | 20% | 3.6 | 4.1 | 100K | 0.035 | 21M | 2 | 12.24 | 12.24 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMRB000606243R3MA1
Power Choke Molded/Shielded Wirewound 3.3uH 20% 100KHz 5.5A 0.039Ohm DCR 2525 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 3.3u | 20% | 5.5(Typ) | 10(Typ) | 100K | 0.039 | 2 | 2525 | 7.3 | 6.8 | 2.4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4548.682NL
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 4A 0.0072Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 4(Typ) | 7(Typ) | 100K | 0.0072 | 2 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PE-0603CD151GTT
Inductor RF Chip Wirewound 0.15uH 2% 150MHz 28Q-Factor Ceramic 0.28A 0.92Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.15u | 2% | 150M | 0.28 | 150M | 0.92 | 990M | 2 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 28 | No | No | No | No | No | No | EAR99 | No | No |