Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Frequency Response | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BWCS0029282133NG00
Inductor RF Chip Wirewound 0.033uH 2% 50MHz 60Q-Factor Ceramic 1A 0.14Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.14 | 0.033u | 2% | 350M | 50M | 1 | 2 | 1600M | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
PA4305.562NLT
Inductor Power Unshielded Wirewound 5.6uH 30% 100KHz 2.79A 0.088Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.088 | 5.6u | 30% | 2.79 | 100K | 2.79 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PE-0603CD040JTT
Inductor RF Chip Wirewound 0.00455uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.106Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.106 | 0.00455u | 5% | 250M | 250M | 0.7 | 2 | 5800M | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BWVF002520122R2T00
Inductor Power Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.62A 0.08Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.08(Typ) | 2.2u | 30% | 1.62 | 1M | 1.62 | 2 | 1008 | 2.75 | 2.25 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA5447.151NLT
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 18A 0.0026Ohm DCR T/R
|
Von 0,3119 € bis 0,338 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0026 | 0.15u | 20% | 34 | 100K | 18 | 2 | 7.3 | 6.9 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AMMA001313643R3MV1
SMD Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0068 | 3.3u | 20% | 35(Typ) | 100K | 18(Typ) | 2 | 12.9 | 13.7 | 6.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
E2458NL
Telecom Transformer 1CT:1.41CT/1CT:1CT 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 10Base-T Transformer | 1CT:1.41CT/1CT:1CT | 12 | 0.3 | 0.3 | Gull Wing | 1500Vrms | 16 | 9.53 | 12.7 | 5.84 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
T1090NL
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Von 2,4544 € bis 2,6865 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 2(1CT:2CT) | 30 | 11/14@2MHz to 3MHz | 0.7/0.7 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.83 | 6.22 | Tube | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
AMMA000505304R7MV1
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.5A 0.0775Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0775 | 4.7u | 20% | 8.2(Typ) | 100K | 3.5(Typ) | 2 | 5.4 | 5.74 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-0603CD221JTT
Inductor RF Chip Wirewound 0.22uH 5% 100MHz 25Q-Factor Ceramic 0.2A 1.9Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 1.9 | 0.22u | 5% | 100M | 100M | 0.2 | 2 | 900M | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 25 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PE-54040NL
Inductor Power Toroid 38uH 20% 3A 0.05Ohm DCR RDL
|
1,3727 €
pro Stück
|
Pulse Electronics Corporation | Induktor verbleit | Power | Toroid | 0.05(Typ) | 38u | 20% | 3 | Radial | 2 | 21.21 | 11.56 | 24.13 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
PH9494.150NLT
SMT Current Sense Transformer
|
Von 0,9715 € bis 1,0529 €
pro Stück
|
Pulse Electronics Corporation | Stromwandler | 30000 | 12.8 | 7.2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
BWLS00161109100K00
Inductor RF Chip Wirewound 10uH 10% 7.9MHz 19Q-Factor Ferrite 0.3A 4.8Ohm DCR 0603 T/R
|
Von 0,0816 € bis 0,0889 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ferrite | 4.8 | 10u | 10% | 7.9M | 7.9M | 0.3 | 2 | 40M | 0603 | 1.8 | 1.2 | 1.1 | Tape and Reel | 19(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PF0553.683NLT
Inductor Power Shielded Wirewound 66uH/270uH 20% 100KHz 2.4A/1.2A 0.11Ohm/0.42Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8274 € bis 0,9057 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.11|0.42 | 66u|270u | 20% | 4.4|2.2 | 100K | 2.4|1.2 | 4 | 12.5 | 12.5 | 8 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PE-0402CD180JTT
Wire Wound RF Chip Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 5% | 3100M | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BWMR00201612100M00
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.65A 0.72Ohm DCR 0806 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.72 | 10u | 20% | 0.85 | 1M | 0.65 | 2 | 16M | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMA00060650R82MV1
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 16.5A 0.0049Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0049 | 0.82u | 20% | 13(Typ) | 100K | 16.5(Typ) | 2 | 6.72 | 7.24 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AFDI001312101R5M01
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Metal 26A 0.002Ohm DCR RDL T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 0.002 | 1.5u | 20% | 40(Typ) | 100K | 26(Typ) | Radial | 2 | 13.5 | 12.5 | 11 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMRA000505152R2MA1
Power Choke Molded/Shielded Wirewound 2.2uH 20% 100KHz 3.3A 0.068Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 0.068 | 2.2u | 20% | 6(Typ) | 100K | 3.3(Typ) | 2 | 5.9 | 5.75 | 1.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA2454NL
HIGH FREQUENCY WIRE WOUND SWITCHING TRANSFORMERS
|
Von 1,551 € bis 1,6977 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4302.683NLT
Inductor Power Shielded Drum Core 68uH 20% 100KHz 1.2A 0.265Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 0.265 | 68u | 20% | 1.2 | 100K | 1.2 | 2 | 7.5 | 7.5 | 5.6 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| PA3965.003NLT Flyback Transformer, 7W, Push Pull |
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA001010401R5MX2
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz 16A 0.0042Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0042 | 1.5u | 20% | 32(Typ) | 100K | 16(Typ) | 2 | 10.3 | 11.5 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
HM2101NLT
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 1,9494 € bis 2,1337 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | BMS Transformer | 1:1 | 0.25@4MHz | 0.85 | 20@4MHz | 0.45 | Gull Wing | 4300VDC | 6 | SMD | 9.4 | 7.62 | 5.72 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
H1019NLT
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 10/100Base-T Transformer | 1:1 | -1@0.1MHz to 100MHz | -14@60MHz to 80MHz | Gull Wing | 1500Vrms | 16 | SMD | 12.83 | 25.4 | 6.22 | Tape and Reel | No | No | No | No | No | No | EAR99 | No |