Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AWCS00161008R12G00
Inductor RF Chip Unshielded Wirewound 0.12uH 2% 150MHz 32Q-Factor Ceramic 0.3A 0.75Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0517 € bis 0,0564 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.12u | Ceramic | 2% | 150M | 0.3 | 150M | 0.75 | 1300M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PH0811CNLT
High Frequency Flat Coil Planar Transformers
|
|
Pulse Electronics Corporation | Schalttransformator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P1168.273NLT
Inductor Power Shielded Wirewound 27uH/20.3uH 20% 100KHz 2.4A 0.079Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u(OCL)/20.3u | 20% | 2.4 | 2.4 | 100K | 0.079 | 12M | 12.24 | 12.24 | 4.5 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMQE000404112R2MAA
Power Choke Molded/Shielded Wirewound 2.2uH 20% 100KHz 3A 0.082Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 2.2u | 20% | 3 | 3.5 | 100K | 0.082 | 4.3 | 4.8 | 1.1 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMMN000505181R0MX2
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 8A 0.017Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1u | 20% | 8(Typ) | 9(Typ) | 100K | 0.017 | 5.4 | 5.74 | 1.8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVT008080401R0T00
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 7.29A 0.0075Ohm DCR 3131 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 30% | 7.29 | 12.15 | 100K | 0.0075(Typ) | 3131 | 8.2 | 8.2 | 4.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVS006060281R0T00
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4.68A 0.013Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 30% | 4.68 | 6.84 | 100K | 0.013(Typ) | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM5447.333NLT
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz 1.3A 0.65Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 33u | 20% | 1.3 | 2.1 | 100K | 0.65 | 7.3 | 6.9 | 1.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0805FT152JTT
Inductor RF Chip Wirewound 1.5uH 5% 7.96MHz 15Q-Factor Ferrite 0.225A 1.45Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 1.5u | Ferrite | 5% | 7.96M | 0.225 | 7.96M | 1.45 | 60M | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 2 | 15 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PM5400.562NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 5.6u | 2.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
BWLS0016110947NJ00
Inductor RF Chip Wirewound 0.047uH 5% 7.9MHz 17Q-Factor Ferrite 1.5A 0.075Ohm DCR 0603 T/R
|
Von 0,0823 € bis 0,0897 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.047u | Ferrite | 5% | 7.9M | 1.5 | 7.9M | 0.075 | 1700M | 0603 | 1.8 | 1.2 | 1.1 | Tape and Reel | 2 | 17(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMA001313352R2MX1
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 16A 0.008Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 16(Typ) | 29(Typ) | 100K | 0.008 | 12.9 | 13.7 | 3.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AFDI00191909330M06
Power Choke Shielded Wirewound 33uH 20% 100KHz Metal 10A 0.0228Ohm DCR Pin T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | 33u | Metal | 20% | 10(Typ) | 11(Typ) | 100K | 0.0228 | Pin | 19.9 | 19.4 | 8.9 | 3 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4346.221NLT
Inductor Power Molded Wirewound 0.22uH 20% 100KHz 52A 0.0007Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 0.22u | 20% | 52(Typ) | 110(Typ) | 100K | 0.0007 | 14 | 12.8 | 5 | 2 | Yes | AEC-Q200 | Yes | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
FIS111NL
Current Transformer 1:100 2500VAC 1.3Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole
|
Von 1,0295 € bis 1,0756 €
pro Stück
|
Pulse Electronics Corporation | Stromwandler | Current Sense Transformer | 1:100 | 15000 | 1.3 | 0.022(Min) | 2500VAC | Pin | 17.2 | 20.4 | 9.53 | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA4305.222NLT
Inductor Power Unshielded Wirewound 2.2uH 30% 100KHz 4.35A 0.055Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 2.2u | 30% | 4.35 | 4.35 | 100K | 0.055 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ST7010QNL
Telecom Transformer 1:1.414/1:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 10Base-T Transformer | 1:1.414/1:1 | 20 | 0.9 | 1500Vrms | 0.9 | Gull Wing | SMD | 11.56 | 5.72 | 9.53 | 16 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4346.152NLT
Inductor Power Molded Wirewound 1.5uH 20% 100KHz 27A 0.0033Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 1.5u | 20% | 27(Typ) | 48(Typ) | 100K | 0.0033 | 14 | 12.8 | 5 | 2 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
BWVT003030101R0M00
Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 2.07A 0.063Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 20% | 2.07 | 2.16 | 1M | 0.063(Typ) | 1212 | 3.2 | 3.2 | 1.02 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA2363NL
Switching Transformer 5:1:1 0.135Ohm/0.18Ohm Prim. DCR 0.009Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 5:1:1 | 20V | 5V | 0.009 | 0.135/0.18 | Gull Wing | EP10 | 13.08 | 11.45 | 15.24 | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BSCH000603039N1J00
Inductor RF Chip Multi-Layer 0.0091uH 5% 100MHz 4Q-Factor Ceramic 0.22A 0.48Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | 0.0091u | Ceramic | 5% | 100M | 0.22 | 100M | 0.48 | 3200M | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 2 | 4 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BSPQ000603049N1J00
Inductor RF Chip Film 0.0091uH 5% 500MHz 20Q-Factor Ceramic 0.3A 0.4Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Film | 0.0091u | Ceramic | 5% | 500M | 0.3 | 500M | 0.4 | 4500M | 0201 | SMD | 0.63 | 0.33 | 0.43 | Tape and Reel | 2 | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
AMMA000505302R2MV1
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 5.8A 0.0292Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 5.8(Typ) | 10(Typ) | 100K | 0.0292 | 5.4 | 5.74 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PH0805CNL
Switching Transformer 6T:6T:1T:1T:1T:1T 0.0142Ohm/0.0142Ohm Prim. DCR 0.007Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Planar Transformer | 6T:6T:1T:1T:1T:1T | 0.007 | 0.0142/0.0142 | Screw | SMD | 21.59 | 9.6 | 24.65 | Tray | 11 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
BMMN00101040220MX2
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz 5A 0.066Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 22u | 20% | 5(Typ) | 5.5(Typ) | 100K | 0.066 | 10.3 | 11.5 | 4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No |