Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
H7018FNLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
Von 5,1307 € bis 5,366 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 10GBase-T Ethernet Magnetics Transformer | 1:1 | -18@1MHz to 40MHz | -1@1MHz to 500MHz | Gull Wing | 1500Vrms | 24 | 13.7 | 5.72 | 15.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PA3948.002NL
Flyback Switching Transformer
|
Von 1,3716 € bis 1,5013 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA00080840R68MV1
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 21A 0.00367Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 21(Typ) | 24.5(Typ) | 100K | 0.00367 | 2 | 8.4 | 8.6 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVT003030121R0T00
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.7A 0.06Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1u | 30% | 2.7 | 2.79 | 1M | 0.06(Typ) | 2 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PG2110.151HLT
Inductor Power Bead Shielded Wirewound 0.15uH/0.105uH 15% 100KHz 50A 0.00022Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Bead | Wirewound | Shielded | 0.15u(OCL)/0.105u | 15% | 50 | 50 | 100K | 0.00022(Typ) | 2 | 8 | 5 | 8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4334.472NLT
Inductor Power Shielded Drum Core 4.7uH 20% 1MHz Iron 0.9A 0.156Ohm DCR 1212 T/R
|
Von 0,0931 € bis 0,0998 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Iron | 4.7u | 20% | 0.9 | 0.9 | 1M | 0.156 | 31M | 2 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PE-0603CD080GTT
Inductor RF Chip Wirewound 0.0082uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.0082u | 2% | 250M | 0.7 | 250M | 0.12 | 4600M | 2 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 30 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BMMA000606504R7MV1
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 6.5A 0.0303Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 6.5(Typ) | 7(Typ) | 100K | 0.0303 | 2 | 6.72 | 7.24 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM4342.471NLT
Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100KHz 28A 0.0015Ohm DCR 4040 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.47u | 20% | 28 | 43 | 100K | 0.0015 | SMD | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-0402FT560KTT
Wire Wound RF Chip Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PE-0603CD3N6JTT
Inductor RF Chip Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.07Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.0036u | 5% | 250M | 0.7 | 250M | 0.07 | >6000M | 2 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BWVC00404018150M00
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.245Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 15u | 20% | 0.85 | 0.94 | 100K | 0.245(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.9 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA1393.302NL
Inductor Power Wirewound 3uH/2.8uH 15% 15A 0.00143Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 3u(OCL)/2.8u | 15% | 15 | 18 | 0.00143 | 2 | 19.81 | 19.56 | 7.37 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BMMA00060618R68MX2
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 9A 0.0127Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 9(Typ) | 17(Typ) | 100K | 0.0127 | 2 | 6.8 | 7.4 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVC005050402R2T00
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.05A 0.02Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 2.2u | 30% | 4.05 | 6.12 | 100K | 0.02(Typ) | 2 | 2020 | 5.2 | 5.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4343.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 33A 0.0019Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 33 | 50 | 100K | 0.0019 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVF00303015101M00
Inductor Power Shielded Wirewound 100uH 20% 1MHz Ferrite 0.27A 2.7Ohm DCR 1212 T/R
|
Von 0,099 € bis 0,1093 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 0.27 | 0.32 | 1M | 2.7(Typ) | 2 | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVF00404015150T00
Inductor Power Shielded Wirewound 15uH 30% 1MHz Ferrite 0.94A 0.3Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 15u | 30% | 0.94 | 0.82 | 1M | 0.3(Typ) | 2 | 4.25 | 4.25 | 1.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMRB00050515100MA1
Power Choke Molded/Shielded Wirewound 10uH 20% 100KHz 2A 0.17Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 10u | 20% | 2(Typ) | 3(Typ) | 100K | 0.17 | 2 | 5.9 | 5.75 | 1.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5449.561NLT
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz 22A 0.0032Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.56u | 20% | 22 | 23 | 100K | 0.0032 | 2 | 9.2 | 8.5 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BSPQ000603044N0B00
Inductor RF Chip Film 0.004uH 0.1nH 500MHz 20Q-Factor Ceramic 0.5A 0.17Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Film | Ceramic | 0.004u | 0.1nH | 500M | 0.5 | 500M | 0.17 | 7000M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.43 | Tape and Reel | 20 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HX6621NLT
1 Gigabit Magnetic Modules
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 7.87 | 17.27 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PE-92101K
Inductor Power Toroid 45.7uH/50uH 20% 2.6A 0.071Ohm DCR RDL
|
|
Pulse Electronics Corporation | Induktor verbleit | Power | Toroid | 45.7u(OCL)/50u | 20% | 2.6 | 0.071 | Radial | 2 | 16.51 | 11.43 | 17.78 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PM4548.102NLT
SMT Molded Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 1u | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4340.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 8A 0.013Ohm DCR 2220 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 8 | 12.5 | 100K | 0.013 | SMD | 2 | 2220 | 6 | 5.4 | 3 | Tape and Reel | No | No | No | EAR99 | No |