Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PE-53600NLT
Inductor Power Shielded Toroid 7uH/6.2uH 1.4A 0.07Ohm DCR T/R
|
0,8923 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | Shielded | 7u(OCL)/6.2u | 1.4 | 0.07 | 2 | 8.64 | 8.64 | 6.68 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BWVC004040186R8T00
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.21A 0.105Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 30% | 1.21 | 1.35 | 100K | 0.105(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.9 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-0603CD5N6GTT
Inductor RF Chip Wirewound 0.0056uH 2% 250MHz 25Q-Factor Ceramic 0.7A 0.108Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.0056u | 2% | 250M | 0.7 | 250M | 0.108 | 5500M | 2 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 25 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
HB5G016HLT
Telecom Transformer 48 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 5GBase-T Magnetic Modules | -16@1MHz to 40MHz | -2@100MHz to 250MHz | Gull Wing | 1500Vrms | SMD | 48 | 27.8 | 7.2 | 15.2 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
PA2271NL
Switching Transformer 2.5:1.5:1 0.023Ohm/0.054Ohm Prim. DCR 0.0067Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 2.5:1.5:1 | 57V | 5V | 0.023/0.054 | Gull Wing | 0.0067 | 10 | 14 | 12.32 | 17.65 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BMRA00050515R68MA1
Power Choke Molded/Shielded Wirewound 0.68uH 20% 100KHz 6A 0.023Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 0.68u | 20% | 6(Typ) | 10(Typ) | 100K | 0.023 | 2 | 5.9 | 5.75 | 1.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4346.681NLT
Inductor Power Molded Wirewound 0.68uH 20% 100KHz 34A 0.0017Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 0.68u | 20% | 34(Typ) | 54(Typ) | 100K | 0.0017 | 2 | 14 | 12.8 | 5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
BPDH00030320470T00
Inductor Power Shielded Wirewound 47uH 30% 100KHz 0.4A 1.1Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | 30% | 0.4(Typ) | 0.4 | 100K | 1.1 | 2 | 1212 | 3.2 | 3.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVS00606045100ML1
SMD Sealed Power Inductors
|
Von 0,1342 € bis 0,1454 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 10u | 20% | 2.88 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
BMMA00131350R33MV1
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 42A 0.0011Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.33u | 20% | 42(Typ) | 80(Typ) | 100K | 0.0011 | 2 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PF0560.382NLT
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz 5.5A 0.013Ohm DCR T/R
|
Von 0,6134 € bis 0,6647 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.8u | 30% | 5.5 | 6 | 100K | 0.013 | 39M | 2 | 10.4 | 10.3 | 4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
T5038NL
Telecom Transformer 1CT:2CT 3.4Ohm Prim. DCR 5.4Ohm Sec. DCR 20 Terminal Gull Wing SMD
|
Von 6,0179 € bis 6,5873 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | ISDN S-Interface Modules Transformer | 1CT:2CT | 150 | 3.4 | Gull Wing | 5.4 | 1500Vrms | 20 | 29.72 | 8.28 | 16.76 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4306.822NLT
Inductor Power Unshielded Drum Core 8.2uH 30% 100KHz 2.4A 0.13Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 8.2u | 30% | 2.4 | 2.4 | 100K | 0.13 | 2 | 7.3 | 7.3 | 3.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4304.474NLT
Inductor Power Shielded Drum Core 470uH 20% 100KHz 0.58A 0.77Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 470u | 20% | 0.58 | 0.58 | 100K | 0.77 | 2 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PF0552.105NLT
Inductor Power Shielded Wirewound 1000uH/4000uH 20% 20KHz 0.65A/0.32A 1.6Ohm/6.4Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1000u|4000u | 20% | 0.65|0.32 | 0.7|0.35 | 20K | 1.6|6.4 | 4 | 12.5 | 12.5 | 6 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4346.472NLT
Inductor Power Molded Wirewound 4.7uH 20% 100KHz 12A 0.015Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 4.7u | 20% | 12(Typ) | 27(Typ) | 100K | 0.015 | 2 | 14 | 12.8 | 5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
PA5007.272NLT
Inductor Power Molded/Shielded Wirewound 2.7uH 20% 100KHz 11.4A 0.0154Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.7u | 20% | 11.4 | 16 | 100K | 0.0154 | 2 | 8.05 | 7.8 | 3.1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AFDI001919091R0M06
Power Choke Shielded Wirewound 1uH 20% 100KHz Metal 54A 0.00086Ohm DCR RDL T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktor verbleit | Power Choke | Wirewound | Shielded | Metal | 1u | 20% | 54(Typ) | 44(Typ) | 100K | 0.00086 | Radial | 2 | 19.9 | 19.4 | 8.9 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVT00404026R47M00
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Ferrite 4.32A 0.024Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.47u | 20% | 4.32 | 6.48 | 100K | 0.024(Typ) | 2 | 1515 | 4.2 | 4.2 | 2.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| PG1079NL Thru Hole Transformer |
|
Pulse Electronics Corporation | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AWVS00606045221M00
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.34A 1.3Ohm DCR 2424 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.34 | 0.73 | 100K | 1.3(Typ) | 2 | 2424 | 6.2 | 6.2 | 4.7 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
H5004ENLT
Telecom Transformer, MDL,SIN, 1GD,1: 1,SM,TU
|
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1500VAC | 17.53 | 16 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4305.153NLT
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 1.68A 0.225Ohm DCR 2424 T/R
|
Von 0,3453 € bis 0,378 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 15u | 20% | 1.68 | 1.68 | 100K | 0.225 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVS004040121R0M00
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 1.53A 0.048Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1u | 20% | 1.53 | 2.25 | 100K | 0.048(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4345.103ANLT
Surface Mount Inductor Automotive AEC-Q200
|
Von 0,3368 € bis 0,3649 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 10u | 2.4 | 3 | 0.18 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |