Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Frequency Response | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PM5404.472NLT
High Current Molded Power Inductor Automotive AEC-Q200
|
Von 0,4405 € bis 0,4822 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 68u | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
BWVC00252012R68T00
Inductor Power Shielded Wirewound 0.68uH 30% 1MHz Ferrite 2.34A 0.035Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.035(Typ) | 0.68u | 30% | 2.52 | 1M | 2.34 | 2 | 1008 | 2.75 | 2.25 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA001313503R3MX1
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 15A 0.0092Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0092 | 3.3u | 20% | 32(Typ) | 100K | 15(Typ) | 2 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PE-65861NLT
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
|
Von 2,4709 € bis 2,7045 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 2(1CT:2CT) | 30 | 11/14@2MHz to 3MHz | 0.7/0.7 | Gull Wing | 1500Vrms | 16 | SMD | 9.53 | 12.83 | 6.22 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
PA4305.154NLT
Inductor Power Unshielded Wirewound 150uH 20% 100KHz 0.55A 1.895Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 1.895 | 150u | 20% | 0.55 | 100K | 0.55 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4346.122ANLT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 24A 0.0028Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0028 | 1.2u | 20% | 30(Typ) | 100K | 24 | 2 | 31M(Typ) | 14 | 12.8 | 5 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
PB2020.102NL
Inductor Power Unshielded Wirewound 1.2uH 20% 23.7A 0.0022Ohm DCR Tray
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.0022 | 1.2u | 20% | 55 | 23.7 | 2 | 23.87 | 20.83 | 10.16 | Tray | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMMA001010401R0MX2
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 18A 0.0033Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0033 | 1u | 20% | 28(Typ) | 100K | 18(Typ) | 2 | 10.3 | 11.5 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM2165.020NL
Current Transformer 1:20 1000Vrms 0.00075Ohm Prim. DCR 0.55Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Stromwandler | Current Sense Transformer | 1:20 | 20000 | 80(Min) | 0.55 | 0.00075 | Gull Wing | 1000Vrms | 6 | SMD | 8.38 | 7.21 | 5.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA4305.683NLT
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 0.8A 0.95Ohm DCR 2424 T/R
|
Von 0,3453 € bis 0,378 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.95 | 68u | 20% | 0.8 | 100K | 0.8 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4305.473NLT
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 0.95A 0.648Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 0.648 | 47u | 20% | 0.95 | 100K | 0.95 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HB4012HLT
Telecom Transformer 48 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 2.5 Gigabit Transformer | -1.5@125MHz | -16@1MHz to 40MHz | Gull Wing | 1500Vrms | 48 | SMD | 15.2 | 27.8 | 7.2 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
PE-0603CD6N2GTT
Inductor RF Chip Wirewound 0.0062uH 2% 250MHz 25Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.11 | 0.0062u | 2% | 250M | 250M | 0.7 | 2 | 5800M | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 25 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
BWLS003025226R8J00
Inductor RF Chip Wirewound 6.8uH 5% 7.9MHz 33Q-Factor Ferrite 0.6A 1.6Ohm DCR 1008 T/R
|
Von 0,0982 € bis 0,1074 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ferrite | 1.6 | 6.8u | 5% | 7.9M | 7.9M | 0.6 | 2 | 105M | 1008 | 2.99 | 2.5 | 2.2 | Tape and Reel | 33(Typ) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
CX2147NLT
RF Transformer 1:1CT 6 Terminal Gull Wing SMD
|
Von 1,673 € bis 1,7933 €
pro Stück
|
Pulse Electronics Corporation | HF-Übertrager | Wide Band RF Transformer | 1:1CT | 0.3(Typ) | Gull Wing | 6 | 6.9 | 6.9 | 4.4 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
PE-68877NL
Telecom Transformer 1CT:1CT/1CT:2CT 1Ohm/1Ohm Prim. DCR 1Ohm/1.8Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/CEPT/ISDN-PRI Transformer | 1CT:1CT/1CT:2CT | 50 | 1/1.8 | 11/14@2MHz to 3MHz | 1/1 | Gull Wing | 1500Vrms | 12 | SMD | 15.24 | 17.15 | 8.64 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AMMA000505301R0MV1
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.2A 0.0137Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,3033 € bis 0,3286 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.0137 | 1u | 20% | 12(Typ) | 100K | 9.2(Typ) | 2 | 5.4 | 5.74 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PE-0402CD150JTT
Inductor RF Chip Wirewound 0.015uH 5% 250MHz 26Q-Factor Ceramic 0.56A 0.172Ohm DCR 0402 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.172 | 0.015u | 5% | 250M | 250M | 0.56 | 2 | 3280M | 0402 | 1.19 | 0.66 | 0.61 | Tape and Reel | 26 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PA4065NL
Switching Transformer 1.58:1:1 0.075Ohm/0.41Ohm Prim. DCR 0.04Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
Von 1,2883 € bis 1,4102 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Forward Transformer | 1.58:1:1 | 57V | 12V | 0.04 | 0.075/0.41 | Gull Wing | 10 | EP13 | 17.65 | 14 | 12.32 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BWVT00404012R50M00
Inductor Power Shielded Wirewound 0.5uH 20% 1MHz Ferrite 3.15A 0.03Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.03(Typ) | 0.5u | 20% | 3.51 | 1M | 3.15 | 2 | 1515 | 4.2 | 4.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA00131364R68MV1
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 35A 0.0016Ohm DCR T/R
|
Von 0,8083 € bis 0,8819 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.0016 | 0.68u | 20% | 60(Typ) | 100K | 35(Typ) | 2 | 12.9 | 13.7 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVS00505040680M00
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.7A 0.54Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.54(Typ) | 68u | 20% | 0.9 | 100K | 0.7 | 2 | 2020 | 5.2 | 5.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVF00252010100T00
Inductor Power Shielded Wirewound 10uH 30% 1MHz Ferrite 0.63A 0.535Ohm DCR 1008 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 0.535(Typ) | 10u | 30% | 0.54 | 1M | 0.63 | 2 | 1008 | 2.75 | 2.25 | 1.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWCS0023171582NJ00
Inductor RF Chip Wirewound 0.082uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.42 | 0.082u | 5% | 500M | 150M | 0.4 | 2 | 1300M | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 65 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
H5610NLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
|
Von 3,9112 € bis 4,2384 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1:1 | -1.5@1 to 100MHz | 0.65 | -10@100MHz | 0.65 | 1500Vrms | 24 | 17.27 | 7.87 | 11.18 | Tape and Reel | No | No | No | No | No | EAR99 | No |