Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PE-65812NLT
Audio Transformer 1:1 2000Vrms 8 Terminal Gull Wing SMD
|
Von 1,9616 € bis 1,9822 €
pro Stück
|
Pulse Electronics Corporation | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 20 | Gull Wing | 2000Vrms | 8 | 12.06 | 8.64 | 15.24 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
TX9023NL
Telecom Transformer 2(1:2) 40 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 2(1:2) | 30 | Gull Wing | 1500Vrms | 40 | 28.58 | 7.24 | 16.26 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
BWVS004040181R5M00
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 2.34A 0.04Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1.5u | 20% | 2.34 | 2.97 | 100K | 0.04(Typ) | 2 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA5403.361NLT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 8A 0.0115Ohm DCR 2220 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.36u | 20% | 8 | 13 | 100K | 0.0115 | 2 | 2220 | 6 | 5.4 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4309.222NLT
Inductor Power Unshielded Drum Core 2.2uH 30% 100KHz 20A 0.027Ohm DCR T/R
|
Von 0,4286 € bis 0,4692 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 2.2u | 30% | 20 | 20 | 100K | 0.027 | 2 | 12.8 | 12.8 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
HX1188ENLT
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | Single 100Base-Tx Magnetic Modules | 1:1 | -11@80MHz | -3@125MHz | Gull Wing | 1500Vrms | SMD | 16 | 12.7 | 5.97 | 9.4 | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
BWVS008080405R6M00
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Ferrite 4.68A 0.023Ohm DCR 3131 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 5.6u | 20% | 4.68 | 5.13 | 100K | 0.023(Typ) | 2 | 3131 | 8.2 | 8.2 | 4.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA5403.103NLT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 1.5A 0.385Ohm DCR 2220 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u | 20% | 1.5 | 1.8 | 100K | 0.385 | 2 | 2220 | 6 | 5.4 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMRB000505181R0MA1
Power Choke Molded/Shielded Wirewound 1uH 20% 100KHz 8A 0.017Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 1u | 20% | 8(Typ) | 9(Typ) | 100K | 0.017 | 2 | 5.9 | 5.75 | 1.8 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA5431.153NLT
Inductor Power Wirewound 15uH 20% 100KHz Composite 2.8A 0.12Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Composite | 15u | 20% | 2.8 | 2.3 | 100K | 0.12 | 11M | SMD | 2 | 4.35 | 4.35 | 4.1 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
BMMA00060618R10MX2
Inductor Power Molded/Shielded Wirewound 0.1uH 20% 100KHz 18A 0.0025Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.1u | 20% | 18(Typ) | 45(Typ) | 100K | 0.0025 | 2 | 6.8 | 7.4 | 1.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P1168.224NLT
Inductor Power Shielded Wirewound 220uH/165uH 20% 100KHz 0.8A 0.681Ohm DCR T/R
|
Von 0,6991 € bis 0,7577 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u(OCL)/165u | 20% | 0.8 | 0.8 | 100K | 0.681 | 3.7M | 2 | 12.24 | 12.24 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVS00606028470M00
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.9A 0.32Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 0.9 | 0.99 | 100K | 0.32(Typ) | 2 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM5405.222NLT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 16A 0.008Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 16 | 29 | 100K | 0.008 | 2 | 14 | 12.8 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM5449.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 8.5A 0.0265Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 8.5 | 10.5 | 100K | 0.0265 | 2 | 9.2 | 8.5 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PM5402.222NLT
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 4A 0.061Ohm DCR 1616 T/R Automotive AEC-Q200
|
Von 0,3368 € bis 0,3649 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 4 | 6 | 100K | 0.061 | 2 | 1616 | 4.7 | 4.31 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BPSF00070755150M00
Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.2A 0.0508Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | 20% | 2.2 | 2.1 | 100K | 0.0508(Typ) | 2 | 7.2 | 7.2 | 5.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM5447.103NLT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 2.3A 0.16Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u | 20% | 2.3 | 3.5 | 100K | 0.16 | 2 | 7.3 | 6.9 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
HB5611NL
Telecom Transformer 88 Terminal Pin Thru-Hole
|
Von 3,9799 € bis 4,3569 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | 1G or 5G or 10G Magnetic Modules | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Pin | 1500Vrms | 88 | 29 | 13 | 26.5 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
BMMA000606306R8MX2
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz 4.5A 0.06Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 6.8u | 20% | 4.5(Typ) | 8(Typ) | 100K | 0.06 | 2 | 6.8 | 7.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4346.182ANLT
Inductor Power Molded/Shielded Wirewound 1.8uH 20% 100KHz 19A 0.0043Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.8u | 20% | 19 | 25(Typ) | 100K | 0.0043 | 26M(Typ) | 2 | 14 | 12.8 | 5 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
PM5405.122NLT
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 21A 0.005Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 21 | 37 | 100K | 0.005 | 2 | 14 | 12.8 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0805FT102JTT
Inductor RF Chip Wirewound 1uH 5% 7.96MHz 15Q-Factor Ferrite 0.245A 1.2Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ferrite | 1u | 5% | 7.96M | 0.245 | 7.96M | 1.2 | 63M | 2 | 0805 | 2.29 | 1.68 | 1.58 | Tape and Reel | 15 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
PM5404.221NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.22u | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
T5038NLT
Telecom Transformer 1CT:2CT 3.4Ohm Prim. DCR 5.4Ohm Sec. DCR 20 Terminal Gull Wing SMD
|
Von 5,3051 € bis 5,7499 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | ISDN S-Interface Modules Transformer | 1CT:2CT | 150 | 3.4 | Gull Wing | 5.4 | 1500Vrms | 20 | 29.72 | 8.28 | 16.76 | Tape and Reel | No | No | No | No | No | No | EAR99 | No |