Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA5433.532NLT
Inductor Power Wirewound 5.3uH 20% 100KHz 26A 0.00534Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 5.3u | 20% | 26 | 31 | 100K | 0.00534 | 2 | 16.8 | 15.8 | 8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
CLH1005T-2N7S-S
Inductor RF Chip Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Ceramic 0.4A 0.15Ohm DCR 0402 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Ceramic | 0.0027u | 0.3nH | 100M | 0.4 | 100M | 0.15 | 7700M(Typ) | 2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVC002016123R3T00
Inductor Power Shielded Wirewound 3.3uH 30% 1MHz Ferrite 0.95A 0.22Ohm DCR 0806 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 30% | 0.95 | 0.99 | 1M | 0.22(Typ) | 2 | 0806 | 2.25 | 1.85 | 1.25 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PM2205.102NLT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 20A 0.00452Ohm DCR T/R Automotive AEC-Q200
|
Von 0,9496 € bis 1,0395 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1u | 20% | 20 | 18 | 100K | 0.00452 | 2 | 6.8 | 6.6 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PMT9085.089NLT
Power Transformer 8CT:9CT 3000Vrms 2W 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Transformator | Isolation Transformer | 8CT:9CT | Single | Single | 650 | 0.75 | Gull Wing | 1 | 3000Vrms | SMD | 6 | 9 | 6.6 | 10.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMMA00131335R15MV1
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 100KHz 41A 0.0012Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.15u | 20% | 41(Typ) | 75(Typ) | 100K | 0.0012 | 2 | 12.9 | 13.7 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4308.184NLT
Inductor Power Unshielded Drum Core 180uH 20% 100KHz 1A 1.863Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 180u | 20% | 1 | 1 | 100K | 1.863 | 2 | 7.3 | 7.3 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BMMA00060624R82MV1
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 10A 0.0118Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 10(Typ) | 17(Typ) | 100K | 0.0118 | 2 | 6.72 | 7.24 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVF003030124R7T00
Inductor Power Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1.36A 0.18Ohm DCR 1212 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 30% | 1.36 | 1.4 | 1M | 0.18(Typ) | 2 | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVS00404012470T00
Inductor Power Shielded Wirewound 47uH 30% 100KHz Ferrite 0.45A 0.93Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 47u | 30% | 0.45 | 0.31 | 100K | 0.93(Typ) | 2 | 1515 | 4.2 | 4.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AWVS004040186R8M00
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 0.11Ohm DCR 1515 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 1.3 | 1.4 | 100K | 0.11(Typ) | 2 | 1515 | 4.2 | 4.2 | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4341.201NLT
Inductor Power Molded/Shielded Wirewound 0.2uH 30% 100KHz 24A 0.0025Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.2u | 30% | 24 | 41 | 100K | 0.0025 | SMD | 2 | 7.6 | 6.9 | 3 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4309.682NLT
Inductor Power Unshielded Drum Core 6.8uH 30% 100KHz 13.5A 0.042Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Unshielded | 6.8u | 30% | 13.5 | 13.5 | 100K | 0.042 | 2 | 12.8 | 12.8 | 7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVS006060203R3T00
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.43A 0.04Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 30% | 2.43 | 2.88 | 100K | 0.04(Typ) | 2 | 2424 | 6.2 | 6.2 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4342.472NLT
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 10A 0.0155Ohm DCR 4040 T/R Automotive AEC-Q200
|
Von 0,4286 € bis 0,4692 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 10 | 17 | 100K | 0.0155 | SMD | 2 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
BWCS00231715R22G00
Inductor RF Chip Wirewound 0.22uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Ceramic | 0.22u | 2% | 250M | 0.4 | 100M | 0.7 | 850M | 2 | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PG2110.101HLT
Inductor Power Bead Shielded Wirewound 0.1uH 15% 100KHz 53A 0.00022Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Bead | Wirewound | Shielded | 0.1u | 15% | 53 | 75 | 100K | 0.00022(Typ) | 2 | 8 | 5 | 8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4305.105NLT
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.2A 14.823Ohm DCR 2424 T/R
|
Von 0,3453 € bis 0,378 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 1000u | 20% | 0.2 | 0.2 | 100K | 14.823 | 2 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HB5010HLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 1 Gigabit Magnetic Transformer | 1:1 | -16@1MHz to 40MHz | -1@1MHz to 100MHz | Gull Wing | 1500Vrms | SMD | 24 | 15.1 | 4 | 10 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
AMMA00131364R22MV1
SMD Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.22u | 20% | 53(Typ) | 112(Typ) | 100K | 0.0007 | 2 | 12.9 | 13.7 | 6.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVS00606045101ML1
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.82A 0.595Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 0.82 | 0.85 | 100K | 0.595(Typ) | 2 | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
P1168.563NLT
Inductor Power Shielded Wirewound 56uH/42uH 20% 100KHz 1.7A 0.157Ohm DCR T/R
|
Von 0,6991 € bis 0,7577 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u(OCL)/42u | 20% | 1.7 | 1.7 | 100K | 0.157 | 8M | 2 | 12.24 | 12.24 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMA000505301R2MX2
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 6.5A 0.016Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1.2u | 20% | 6.5(Typ) | 11(Typ) | 100K | 0.016 | 2 | 4.9 | 5.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVF004040151R5M00
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.88A 0.041Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1.5u | 20% | 2.88 | 2.7 | 1M | 0.041(Typ) | 2 | 4.25 | 4.25 | 1.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-53363NLT
Inductor Power Shielded Toroid 4uH/2.1uH 22.4A 0.0034Ohm DCR T/R
|
Von 1,5373 € bis 1,6661 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | Shielded | 4u(OCL)/2.1u | 22.4 | 0.0034 | 4 | 28.19 | 25.4 | 9.91 | Tape and Reel | No | No | No | No | No | No | EAR99 | No |