Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TC5G00
Transformer for Ethernet LAN interfaces
|
Von 0,2463 € bis 0,2669 €
pro Stück
|
Pulse Electronics Corporation | Telecom, Übertrager | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PM5404.681NLT
SMT High Current Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.68u | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA5404.111NLT
SMT High Current Power Inductor
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.11u | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P0845SNL
Inductor Power Toroid 10uH 20% 4.3A 0.05Ohm DCR Tube
|
Von 1,0043 € bis 1,0884 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 10u | 20% | 4.3 | 0.05(Typ) | 15.75 | 15.24 | 9.91 | Tube | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
BMMA000505121R0MV1
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 4.4A 0.0465Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1u | 20% | 4.4(Typ) | 10.2(Typ) | 100K | 0.0465 | 5.4 | 5.74 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4345.472ANLT
Surface Mount Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 4.7u | 3 | 4.4 | 0.097 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PA4341.153NLT
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz 3A 0.123Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 15u | 20% | 3 | 4 | 100K | 0.123 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BSPQ000603041N4B00
Inductor RF Chip Film 0.0014uH 0.1nH 500MHz 20Q-Factor Ceramic 1.1A 0.04Ohm DCR 0201 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Film | 0.0014u | Ceramic | 0.1nH | 500M | 1.1 | 500M | 0.04 | 12000M | 0201 | SMD | 0.63 | 0.33 | 0.43 | Tape and Reel | 2 | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
AMMA001313641R0MV1
SMD Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 32(Typ) | 49(Typ) | 100K | 0.002 | 12.9 | 13.7 | 6.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PF0464.732NLT
Inductor Power Shielded Wirewound 7.3uH 20% 100KHz 2.1A 0.045Ohm DCR T/R
|
Von 0,6291 € bis 0,6817 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 7.3u | 20% | 2.1 | 2.1 | 100K | 0.045 | >40M | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVT006060201R5T00
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.33A 0.026Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Ferrite | 30% | 3.33 | 4.86 | 100K | 0.026(Typ) | 2424 | 6.2 | 6.2 | 2.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM5447.822NLT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz 2.6A 0.14Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 8.2u | 20% | 2.6 | 4.5 | 100K | 0.14 | 7.3 | 6.9 | 1.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4341.681ANLT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 14.5A 0.0053Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3862 € bis 0,4186 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 14.5 | 17 | 100K | 0.0053 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA2244.102NLT
Inductor Power Molded Wirewound 1uH 20% 100KHz Composite 40A 0.0012Ohm DCR
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 1u | Composite | 20% | 40 | 42 | 100K | 0.0012 | SMD | 12.2 | 11.3 | 10 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PM5430.332NLT
Inductor Power Wirewound 3.3uH 20% 100KHz Composite 6.6A 0.0286Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6033 € bis 0,6538 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 3.3u | Composite | 20% | 6.6 | 5.5 | 100K | 0.0286 | 43M | SMD | 4.35 | 4.35 | 3.1 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
AMMA00131364100MV1
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 10A 0.0172Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 10(Typ) | 15.5(Typ) | 100K | 0.0172 | 12.9 | 13.7 | 6.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWVS00606045221M00
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.34A 1.3Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 0.34 | 0.73 | 100K | 1.3(Typ) | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
T5049NL
Telecom Transformer 1CT:1CT 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR 20 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | ISDN S-Interface Modules Transformer | 1CT:1CT | 150 | 3.4 | 1500Vrms | 3.4 | Gull Wing | 29.72 | 8.28 | 16.76 | Tube | 20 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA1218NLT
Switching Transformer 12:2.75:1:1.5 0.57Ohm/0.325Ohm Prim. DCR 0.04Ohm/0.015Ohm Sec. DCR 4W/5W 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 12:2.75:1:1.5 | 57V | 5V | 0.04/0.015 | 0.57/0.325 | Gull Wing | EP13 | 14 | 12.32 | 17.65 | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4336.222NLT
Inductor Power Shielded Drum Core 2.2uH 30% 100KHz 1.85A 0.052Ohm DCR 1515 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 2.2u | 30% | 1.85 | 3.4 | 100K | 0.052 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVN003225156R8T00
SMD Unshielded Power Inductor, Automatic Assembly
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 30% | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
BDQQ001412FER33MCA
Molding Power Inductor, High Efficiency
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 0.33u | 20% | Tape and Reel | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
PA4546.183NLT
Inductor Power Molded Wirewound 18uH 20% 100KHz 0.9A 0.96Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 18u | 20% | 0.9 | 1.1 | 100K | 0.96 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4305.184NLT
Inductor Power Unshielded Wirewound 180uH 20% 100KHz 0.49A 2.427Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 180u | 20% | 0.49 | 0.49 | 100K | 2.427 | 2424 | 6.3 | 6.3 | 3.2 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BDBB002016081R0MC1
Molding Power Inductor, High Efficiency
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | 1u | 20% | 3.8 | Tape and Reel | No | No | No | EAR99 | No |