Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PF0464.732NLT
Inductor Power Shielded Wirewound 7.3uH 20% 100KHz 2.1A 0.045Ohm DCR T/R
|
Von 0,6291 € bis 0,6817 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 7.3u | 20% | 2.1 | 2.1 | 100K | 0.045 | >40M | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PM5447.822NLT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz 2.6A 0.14Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 8.2u | 20% | 2.6 | 4.5 | 100K | 0.14 | 7.3 | 6.9 | 1.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4341.681ANLT
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 14.5A 0.0053Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3862 € bis 0,4186 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 14.5 | 17 | 100K | 0.0053 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWVS00606045221M00
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.34A 1.3Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 0.34 | 0.73 | 100K | 1.3(Typ) | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
T5049NL
Telecom Transformer 1CT:1CT 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR 20 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | ISDN S-Interface Modules Transformer | 1CT:1CT | 150 | 3.4 | 1500Vrms | 3.4 | Gull Wing | 29.72 | 8.28 | 16.76 | Tube | 20 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWCS0023171582NG00
Inductor RF Chip Wirewound 0.082uH 2% 150MHz 65Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.082u | Ceramic | 2% | 0.4 | 150M | 0.42 | 1300M | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 2 | 65 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
ASCH0016080882NJ00
Inductor RF Chip Shielded Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 1Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Shielded | 0.082u | Ceramic | 5% | 100M | 0.3 | 100M | 1 | 900M(Typ) | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
BMMS00040412R68MX2
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 4.5A 0.036Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 4.5(Typ) | 6(Typ) | 100K | 0.036 | 4.31 | 4.7 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P0841S
Inductor Power Toroid 22.8uH 20% 4.9A 0.036Ohm DCR Tube
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Toroid | 22.8u | 20% | 4.9 | 0.036(Typ) | 23.87 | 23.87 | 10.16 | Tube | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PE-0603CD180JTT
Inductor RF Chip Wirewound 0.018uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.018u | Ceramic | 5% | 250M | 0.7 | 250M | 0.17 | 3100M | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 2 | 35 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
HB4015HLT
Telecom Transformer 24 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | 2.5GBase-T Magnetic Modules | 1500Vrms | -1.5@125MHz | -16@1MHz to 40MHz | Gull Wing | SMD | 17.55 | 6 | 15.9 | 24 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
PA3855.004NLT
Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.009Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 1,7938 € bis 1,9949 €
pro Stück
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 57V | 3.3V | 0.009 | 0.0294/0.168 | Gull Wing | EP13 | 14.5 | 14 | 17.65 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
AMMA00131364100MV1
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 10A 0.0172Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 10(Typ) | 15.5(Typ) | 100K | 0.0172 | 12.9 | 13.7 | 6.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA5433.103NLT
Inductor Power Wirewound 10uH 20% 100KHz 16A 0.0096Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10u | 20% | 16 | 21 | 100K | 0.0096 | 16.8 | 15.8 | 8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PF0504.104NLT
Inductor Power Unshielded Wirewound 100uH 20% 2.3A 0.153Ohm DCR T/R
|
Von 1,033 € bis 1,1308 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 100u | 20% | 2.3 | 5 | 0.153 | 18.54 | 15.24 | 11.43 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
BWVS005050202R2T00
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.88A 0.035Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Ferrite | 30% | 2.88 | 3.06 | 100K | 0.035(Typ) | 2020 | 5.2 | 5.2 | 2.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AMMA001313641R0MV1
SMD Power Inductor Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 32(Typ) | 49(Typ) | 100K | 0.002 | 12.9 | 13.7 | 6.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HX6101NLT
Telecom Transformer, DUAL, 1GPP,1 :1,SM,TU
|
|
Pulse Electronics Corporation | Telecom, Übertrager | Ethernet Transformer | 1500VAC | 27.81 | 15.37 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AMMA00040420R22MV1
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 13A 0.008Ohm DCR Automotive AEC-Q200 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | Metal | 20% | 13(Typ) | 24(Typ) | 100K | 0.008 | 4.31 | 4.7 | 2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM5449.102NLT
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 17A 0.00462Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 1u | 20% | 17 | 17 | 100K | 0.00462 | 9.2 | 8.5 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P1169.153NLT
Inductor Power Shielded Wirewound 15uH/11.3uH 20% 100KHz 3.1A 0.047Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u(OCL)/11.3u | 20% | 3.1 | 3.3 | 100K | 0.047 | 17M | 12.24 | 12.24 | 4.5 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWCS0023171556NJ00
Inductor RF Chip Wirewound 0.056uH 5% 200MHz 60Q-Factor Ceramic 0.5A 0.34Ohm DCR 0805 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.056u | Ceramic | 5% | 500M | 0.5 | 200M | 0.34 | 1550M | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 2 | 60 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVS00808040180T00
Inductor Power Shielded Wirewound 18uH 30% 100KHz Ferrite 2.43A 0.068Ohm DCR 3131 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 18u | Ferrite | 30% | 2.43 | 2.79 | 100K | 0.068(Typ) | 3131 | 8.2 | 8.2 | 4.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BWQC00322520561M00
Inductor Power Chip Unshielded Wirewound 560uH 20% 1KHz Ferrite 0.06A 22Ohm DCR 1210 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Unshielded | 560u | Ferrite | 20% | 0.06 | 0.06 | 1K | 22(Typ) | 5M | 1210 | 3.5 | 2.7 | 2.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMN000505184R7MX2
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz 3.5A 0.085Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | 20% | 3.5(Typ) | 4(Typ) | 100K | 0.085 | 5.4 | 5.74 | 1.8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No |