Pulse Electronics Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PF0504.104NLT
Inductor Power Unshielded Wirewound 100uH 20% 2.3A 0.153Ohm DCR T/R
|
Von 1,0353 € bis 1,1333 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 100u | 20% | 2.3 | 5 | 2 | 0.153 | 18.54 | 15.24 | 11.43 | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
BWVS005050202R2T00
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.88A 0.035Ohm DCR 2020 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Ferrite | 30% | 2.88 | 3.06 | 100K | 2 | 0.035(Typ) | 2020 | 5.2 | 5.2 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA1218NLT
Switching Transformer 12:2.75:1:1.5 0.57Ohm/0.325Ohm Prim. DCR 0.04Ohm/0.015Ohm Sec. DCR 4W/5W 10 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Schalttransformator | Flyback Transformer | 12:2.75:1:1.5 | 57V | 5V | 10 | 0.57/0.325 | 0.04/0.015 | Gull Wing | EP13 | 14 | 12.32 | 17.65 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4546.153NLT
Inductor Power Molded Wirewound 15uH 20% 100KHz 1.05A 0.61Ohm DCR 1616 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 15u | 20% | 1.05 | 1.2 | 100K | 2 | 0.61 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
T1217NLT
Telecom Transformer 2(1CT:2.42CT) 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD
|
|
Pulse Electronics Corporation | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Interface Modules Transformer | 2(1CT:2.42CT) | 25 | 11/14@2MHz to 3MHz | 12 | 0.6 | Gull Wing | 1500Vrms | 17.15 | 8.64 | 15.24 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
FIS1105NL
Current Transformer 1:1000 4000Vrms 50Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Stromwandler | Current Sense Transformer | 1:1000 | 25000 | 1900000 | 5 | 50 | Pin | 4000Vrms | 17.6 | 12 | 15.2 | Tray | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWQC00322520561M00
Inductor Power Chip Unshielded Wirewound 560uH 20% 1KHz Ferrite 0.06A 22Ohm DCR 1210 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Unshielded | 560u | Ferrite | 20% | 0.06 | 0.06 | 1K | 5M | 2 | 22(Typ) | 1210 | 3.5 | 2.7 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BWVF004040154R7M00
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.62A 0.1Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 1.62 | 1.44 | 1M | 2 | 0.1(Typ) | 4.25 | 4.25 | 1.7 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PL1510T
Inductor Power Wirewound 1.8uH/1.44uH 25% 100KHz 8A 0.016Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.8u(OCL)/1.44u | 25% | 8 | 13 | 100K | 2 | 0.016 | 6.8 | 6.8 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| FST231NL INDUCTANCE 100uH 2.5A |
Bestand
90
1,1612 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P1169.333NLT
Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 2.2A 0.094Ohm DCR T/R
|
Von 0,7713 € bis 0,8358 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u(OCL)/24.8u | 20% | 2.2 | 2.2 | 100K | 11M | 2 | 0.094 | 12.24 | 12.24 | 4.5 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
BMMA000404202R2MV1
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 2.85A 0.09Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 2.2u | 20% | 2.85(Typ) | 6(Typ) | 100K | 2 | 0.09 | 4.31 | 4.7 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
BWVS00606045R50TL1
Inductor Power Shielded Wirewound 0.5uH 30% 100KHz Ferrite 7.2A 0.009Ohm DCR 2424 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.5u | Ferrite | 30% | 7.2 | 9.9 | 100K | 2 | 0.009(Typ) | 2424 | 6.2 | 6.2 | 4.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
BMRB00050515100MA1
Power Choke Molded/Shielded Wirewound 10uH 20% 100KHz 2A 0.17Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Molded/Shielded | 10u | 20% | 2(Typ) | 3(Typ) | 100K | 2 | 0.17 | 5.9 | 5.75 | 1.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
STQN1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Impulswandler | Low Profile Transformer | 1CT:2.5CT/1CT:1.79CT | 16 | 1 | 3.5 | Pin | 100Vrms | 16 | 8.63 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
BMMA00131350R68MX1
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 34A 0.0017Ohm DCR T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | 20% | 34(Typ) | 54(Typ) | 100K | 2 | 0.0017 | 12.9 | 13.7 | 5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PE-0402FT331KTT
Wire Wound RF Chip Inductors
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P0770.154NLT
Inductor Power Unshielded Wirewound 150uH 20% 100KHz 0.25A 2Ohm DCR T/R
|
Von 0,3988 € bis 0,4323 €
pro Stück
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 150u | 20% | 0.25 | 0.27 | 100K | 2 | 2 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AMMA00131364100MV1
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 10A 0.0172Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal | 20% | 10(Typ) | 15.5(Typ) | 100K | 2 | 0.0172 | 12.9 | 13.7 | 6.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PM4546.152NLT
Inductor Power Molded Wirewound 1.5uH 20% 100KHz 3A 0.0633Ohm DCR 1616 T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 1.5u | 20% | 3 | 4 | 100K | 2 | 0.0633 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PE-0603CD080GTT
Inductor RF Chip Wirewound 0.0082uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.12Ohm DCR 0603 T/R
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0082u | Ceramic | 2% | 250M | 0.7 | 250M | 4600M | 2 | 0.12 | 0603 | 1.8 | 1.24 | 1.02 | Tape and Reel | 30 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
M21038/27-24
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
Pulse Electronics Corporation | Impulswandler | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 8 | 1 | 3.5 | Pin | 100Vrms | 15.86 | 7 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
PM5447.103NLT
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 2.3A 0.16Ohm DCR T/R Automotive AEC-Q200
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 10u | 20% | 2.3 | 3.5 | 100K | 2 | 0.16 | 7.3 | 6.9 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
BWMR002520122R2T00
SMD Power Inductor
|
|
Pulse Electronics Corporation | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 30% | 1.9 | 2.4 | 1M | 32M | 2 | 0.11 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| VP9014RM HF SMD-1G-Single port-4 Pair PoE 90W Transformer |
|
Pulse Electronics Corporation | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | No | No |