iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FPQ1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
Von 71,2031 € bis 75,2229 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Flat | 15.86 | 6.35 | 41.26 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL3057
Pulse Transformer 0.4:0.4 1500VDC 0.91Ohm Prim. DCR 0.38Ohm Sec. DCR 8 Terminal SMD
|
|
iNRCORE, LLC | Impulswandler | Gate Drive Transformer | 0.4:0.4 | 1200(Min) | 0.38 | 1500VDC | 0.91 | 27.2 | 9.02 | 7.62 | 8.64 | 8 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL9118T
Inductor Power Shielded Wirewound 68uH/55.9uH 20% 1.8A 0.12Ohm DCR T/R
|
Von 7,0422 € bis 9,3742 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u(OCL)/55.9u | 20% | 1.8 | 1.8 | 0.12 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
100B-1001XT
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 11,4753 € bis 15,6541 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1.2@0.1MHz to 100MHz | 10@80MHz | Gull Wing | SMD | 15.24 | 5.21 | 14.73 | Tape and Reel | 12 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B-5003FNL
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Von 23,8588 € bis 43,2028 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | 1500Vrms(Min) | -1.2(Min)@0.1MHz to 100MHz | -9(Max)@100MHz | Gull Wing | SMD | 27.94 | 8.66 | 10.92 | 50 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| GL1553-2T Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1.4CT:1CT/2CT:1CT | 3 | 100Vrms | 3.5 | Gull Wing | 16 | 3.94 | 27.68 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9110T
Inductor Power Shielded Wirewound 15uH/13.4uH 20% 3.6A 0.03Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u(OCL)/13.4u | 20% | 3.6 | 3.6 | 0.03 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
10GB-6012NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 15,5412 € bis 30,1795 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 18.42 | 10.41 | 12.98 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
E2009QNL
Telecom Transformer 1:1.41 16 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Interface Transformer | 1:1.41 | 1500Vrms | -1@10MHz | -18@5MHz to 10MHz | Gull Wing | 25.4 | 5.84 | 12.7 | Tube | 16 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
FPQC1553-7
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
Von 47,6742 € bis 50,3917 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3 | 100Vrms | 3.5 | Flat | 15.86 | 6.35 | 15.86 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8209NL
Switching Transformer 8T:8T:4T 0.045Ohm/0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:4T | 0.0045 | 0.045/0.045 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
100B-1001
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 10,502 € bis 15,3589 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1.2@0.1MHz to 100MHz | 10@80MHz | Gull Wing | SMD | 15.24 | 5.21 | 14.73 | 12 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8205NLT
Switching Transformer 6T:6T:4T 0.021Ohm/0.021Ohm/0.078Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:6T:4T | 0.0045 | 0.021/0.021/0.078 | Screw | 25.4 | 10.2 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
10GB-6013NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 15,7149 € bis 26,203 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | 3@100MHz | 8@500MHz | Gull Wing | SMD | 18.42 | 10.41 | 16.33 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8210NL
Switching Transformer 5T:5T:1T:1T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:1T:1T | 0.00056/0.00056 | 0.015/0.015/0.235 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| 1000B-5036 Transformer Modules |
Von 12,4807 € bis 25,9599 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||
PL9121
Inductor Power Shielded Wirewound 120uH/103uH 20% 1.3A 0.253Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 120u(OCL)/103u | 20% | 1.3 | 1.3 | 0.253 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
T-330SCTNL
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 44,7309 € bis 50,8172 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | 0.2 | 1500Vrms | -1.5@15MHz to 165MHz | 0.2 | Gull Wing | 12.7 | 4.57 | 11.05 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
X-1584NL
Telecom Transformer 1CT:1.79CT 0.9Ohm Prim. DCR 2.5Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 16,4181 € bis 30,6223 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Thru-Hole Mount Single Transformer | 1CT:1.79CT | 2.5 | 100Vrms | 0.9 | Pin | 12.7 | 13.89 | 8.89 | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
QC1553-20
Pulse Transformer 1:1.41 100Vrms 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 4 Terminal Pin Thru-Hole
|
Von 26,3419 € bis 39,4347 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1:1.41 | 2.7 | 100Vrms | 2.2 | Pin | 8.89 | 6.35 | 12.7 | 4 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL8917T
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR T/R
|
Von 5,1494 € bis 6,9883 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| 1000B-5039NL 1000 Base-T Single Port Transformer Module |
|
iNRCORE, LLC | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
PL9116T
Inductor Power Shielded Wirewound 47uH/38.4uH 20% 2.2A 0.1Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u(OCL)/38.4u | 20% | 2.2 | 2.2 | 0.1 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
100B-1027X
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
|
Von 13,1675 € bis 34,0083 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1CT:1CT) | 1500Vrms(Min) | -1.4@0.1MHz to 100MHz | -8@100MHz | Gull Wing | SMD | 25.4 | 5.84 | 10.16 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
10GB-6010NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 14,4038 € bis 26,7239 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | -3@100MHz | -8@500MHz | Gull Wing | SMD | 13.89 | 5.48 | 15.37 | Tape and Reel | 24 | No | Unknown | Unknown | Unknown | EAR99 |