iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R8209NL
Switching Transformer 8T:8T:4T 0.045Ohm/0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:4T | 0.0045 | 0.045/0.045 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
100B-1001
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 10,5366 € bis 15,4094 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1.2@0.1MHz to 100MHz | 10@80MHz | Gull Wing | SMD | 15.24 | 5.21 | 14.73 | 12 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8231NL
Switching Transformer 5T:4T 0.015Ohm/0.47Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:4T | 0.0045 | 0.015/0.47 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
100B-1003FX
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 9,696 € bis 18,3537 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | -1(Min)@0.1MHz to 100MHz | -12(Max)@80MHz | Gull Wing | SMD | 12.7 | 5.97 | 9.4 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| QC1553-23 Pulse Transformer 1CT:1.66CT 100Vrms 1.5Ohm Prim. DCR 2.4Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 26,9077 € bis 40,2613 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1.66CT | 2.4 | 100Vrms | 1.5 | Pin | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8233NL
Switching Transformer 7T:4T 0.05Ohm/0.2Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:4T | 0.0045 | 0.05/0.2 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R5033NLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 6,7892 € bis 10,4216 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 10@100MHz | Gull Wing | SMD | 15.24 | 8.64 | 10.54 | Tape and Reel | 24 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
X-1596NL
Pulse Transformer PC Pin Through-Hole
|
Von 16,8554 € bis 31,3415 €
pro Stück
|
iNRCORE, LLC | Impulswandler | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
PL1960
Pulse Transformer 1:1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD
|
Von 6,7735 € bis 15,392 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Gate Drive Transformer | 1:1 | 785 | 0.6 | 1500VDC | 0.6 | 9.7 | 6.73 | 3.56 | 8.64 | 6 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL3159NL
Gate Drive Transformer
|
Von 7,3537 € bis 14,0244 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 507 | 5.08 | 3 | Tube | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
STQ1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16 Terminal Pin Thru-Hole
|
Von 91,385 € bis 102,6306 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1CT:2.5CT/1CT:1.79CT | 3.5 | 100Vrms | 1 | Pin | 16 | 8.64 | 16 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL2058T
Inductor Power Wirewound 10.2uH 10% 12.5A 0.0058Ohm DCR
|
Von 5,2012 € bis 10,2291 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10.2u | 10% | 12.5 | 16 | 0.0058(Typ) | 22.23 | 19.05 | 12.2 | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5001FXT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 18,284 € bis 23,1794 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms | -1.4(Min)@0.1MHz to 100MHz | -8(Max)@100MHz | Gull Wing | SMD | 17.53 | 5.72 | 16 | 24 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
FPQC1553-10
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Flat SMD
|
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Flat | 15.86 | 6.35 | 15.86 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8213NLT
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
100B-2002F
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 13,385 € bis 22,7003 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Dual Port Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 12@80MHz | Gull Wing | SMD | 13.16 | 6.48 | 18.67 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003FX
Telecom Transformer 1:1 50 Terminal Gull Wing SMD
|
Von 30,5749 € bis 45,2613 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Isolation Module | 1:1 | 1500Vrms | -1.2(Min)@0.1MHz to 100MHz | -9(Max)@100MHz | Gull Wing | DIP | 27.94 | 8.66 | 7.54 | Tube | 50 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
Q1553-83
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3 | 100Vrms | 3.2 | Pin | 15.86 | 6.86 | 15.86 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8240NL
Switching Transformer 6T:1T:1T 0.021Ohm/0.16Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:1T:1T | 0.00112/0.00112 | 0.021/0.16 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
P1170.563NLT
Inductor Power Shielded Wirewound 56uH/42uH 20% 100KHz 2A 0.11Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u(OCL)/42u | 20% | 2 | 2 | 100K | 0.11 | 8M | 12.24 | 12.24 | 6 | Tape and Reel | 2 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DGL1553-3
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 61,6638 € bis 102,831 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1.25CT:1CT/1.66CT:1CT | 3 | 100Vrms | 3.2 | Gull Wing | SMD | 23.62 | 4.04 | 26.16 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5003F
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Von 23,6411 € bis 42,6655 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 8(1:1) | 1500Vrms | -1.2(Min)@0.1MHz to 100MHz | -9(Max)@100MHz | Gull Wing | SMD | 27.94 | 8.66 | 10.92 | 50 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
100B-1003XT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
|
Von 8,4852 € bis 9,0314 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1.2@0.1MHz to 100MHz | 12@80MHz | Gull Wing | SMD | 12.95 | 6.22 | 9.4 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| 1000B-5068 Single Port Transformer Module |
|
iNRCORE, LLC | Telecom, Übertrager | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
PL1961NL
SMT Power Inductors
|
Von 9,1742 € bis 20,8537 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 |