iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Secondary Side Current - (mA) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1000B-5016NL
1000 BASE-T TRANSFORMER MODULE
|
Von 16,1502 € bis 21,815 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Tube | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
PL8917
Inductor Power Shielded Wirewound 54.4uH/68uH 20% 2.1A 0.135Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 54.4u(OCL)/68u | 20% | 2.1 | 2.1 | 0.135 | 4 | 10.5 | 10.5 | 7.1 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
QT1553-85
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 56,2299 € bis 58,5358 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.5CT/1CT:1.79CT | 1 | Pin | 3.5 | 100Vrms | 8 | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PA3855.006NL
Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.054Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
iNRCORE, LLC | Schalttransformator | Flyback Transformer | 57V | 12V | 0.0294/0.168 | Gull Wing | 0.054 | EP13 | 10 | 14.5 | 14 | 17.65 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||||||
1000B-5010
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | Ethernet Transformer | 1CT:1CT | Gull Wing | SMD | 24 | 17.53 | 5.72 | 12.19 | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
X-1569
Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 8 Terminal SMD
|
Von 4,2821 € bis 10,8692 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Gate Drive Transformer | 1:1:1 | 3300(Min) | 1.6 | 45.1 | 1.6 | 1500VDC | 8 | 9.02 | 7.62 | 8.64 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8203NL
Switching Transformer 5T:5T:4T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:4T | 0.015/0.015/0.235 | Screw | 0.0045 | 11 | 25.4 | 10.2 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8249NLT
Switching Transformer 8T:2T:1T 0.045Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:2T:1T | 0.045 | Screw | 0.0018/0.0006 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| SMG1553-65 Telecom Transformer 1CT:2.5CT 1Ohm Prim. DCR 2.6Ohm Sec. DCR 8 Terminal Gull Wing SMD |
Von 20,0224 € bis 34,5019 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Interface Transformer | 1CT:2.5CT | 1 | Gull Wing | 2.6 | 100Vrms | 8 | 10.16 | 4.7 | 13.21 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-075100T
RF Transformer 1:1.15 6 Terminal Pad SMD
|
|
iNRCORE, LLC | HF-Übertrager | Balun Transformer | 1:1.15 | -2@0.001GHz to 1.485GHz | Pad | SMD | 6 | 7.87 | 5.33 | 6.47 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
10GB-6014
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 14,0096 € bis 30,1685 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | -8@500MHz | -3@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 13.89 | 6.48 | 15.37 | Tube | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
R8246NL
Switching Transformer 8T:4T 0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:4T | 0.045 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8238NLT
Switching Transformer 4T:1T:1T 0.013Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 4T:1T:1T | 0.013 | Screw | 0.00112/0.00112 | 11 | 25.4 | 9.1 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL1374
Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
|
Von 6,7977 € bis 16,9247 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | T1/E1/CEPT/ISDN-PRI Transformer | 1CT:1CT | 0.8 | Gull Wing | 1500Vrms | 6 | 7.62 | 6.35 | 9.91 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| SMQ1553-8 Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3.2 | Gull Wing | 3 | 100Vrms | 8 | 15.86 | 6.35 | 28.56 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| QC1553-22 Pulse Transformer 1CT:1.41CT 100Vrms 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 26,4181 € bis 39,5402 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1.41CT | 2.2 | Pin | 2.7 | 100Vrms | 6 | 8.89 | 6.35 | 12.7 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
QT1553-82
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
Von 57,8832 € bis 60,2587 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3.5 | Pin | 3 | 100Vrms | 8 | 15.86 | 6.86 | 15.86 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8232NL
Switching Transformer 6T:4T 0.021Ohm/0.16Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:4T | 0.021/0.16 | Screw | 0.0045 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R8210NLT
Switching Transformer 5T:5T:1T:1T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 5T:5T:1T:1T | 0.015/0.015/0.235 | Screw | 0.00056/0.00056 | 11 | 25.4 | 10.2 | 29.46 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8249NL
Switching Transformer 8T:2T:1T 0.045Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:2T:1T | 0.045 | Screw | 0.0018/0.0006 | 11 | 25.4 | 9.1 | 29.46 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
| PL1496AT High Frequency Flyback Transformer |
|
iNRCORE, LLC | Schalttransformator | 12.19 | 6.1 | 12.7 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
X-1697NL
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Transformer | 2(1:1) | -2@100MHz | -4.5@100MHz | Gull Wing | SMD | 12 | 23.75 | 9.53 | 23.75 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R5032NL
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
|
Von 3,907 € bis 6,4757 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 4(1CT:1CT) | 8@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms | SMD | 24 | 16.51 | 2.24 | 9.65 | Tube | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
1000B-5002X NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 18,5606 € bis 28,9329 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 10@100MHz | 1.2@100MHz | Gull Wing | 1500Vrms(Min) | 24 | 17.78 | 5.97 | 16 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
100B-4011T
Telecom Transformer 8(1:1) 40 Terminal Gull Wing SMD
|
Von 15,8021 € bis 25,6611 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Quad Port Transformer | 8(1:1) | -12@80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 40 | 28.45 | 7.11 | 16 | No | Unknown | Unknown | Unknown | EAR99 |