iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1000B-5012FX
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 19,9093 € bis 34,6934 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms | 1.2@100MHz | 8@100MHz | Gull Wing | SMD | 13.46 | 6.48 | 18.67 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8209NLT
Switching Transformer 8T:8T:4T 0.045Ohm/0.045Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:4T | 0.0045 | 0.045/0.045 | Screw | 25.4 | 10.2 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9124T
Inductor Power Shielded Wirewound 220uH/186uH 20% 1A 0.4Ohm DCR T/R
|
Von 6,916 € bis 9,2707 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u(OCL)/186u | 20% | 1 | 1 | 0.4 | 10.5 | 10.5 | 6.3 | Tape and Reel | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
DGL1553-1
Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 79,8722 € bis 92,0892 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Low Profile Transformer | 1CT:1CT/1CT:0.707CT | 3 | 100Vrms | 3 | Gull Wing | SMD | 23.62 | 4.04 | 26.16 | 16 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
1000B-5001FXNLT
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 19,8832 € bis 25,2347 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms | -1.4(Min)@0.1MHz to 100MHz | -8(Max)@100MHz | Gull Wing | SMD | 17.53 | 5.72 | 16 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
| SMQ1553-8 Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD |
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3 | 100Vrms | 3.2 | Gull Wing | 15.86 | 6.35 | 28.56 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
X-1569
Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 8 Terminal SMD
|
Von 4,2821 € bis 10,8692 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Gate Drive Transformer | 1:1:1 | 3300(Min) | 1.6 | 1500VDC | 1.6 | 45.1 | 9.02 | 7.62 | 8.64 | 8 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PA3855.006NL
Switching Transformer 0.0294Ohm/0.168Ohm Prim. DCR 0.054Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
iNRCORE, LLC | Schalttransformator | Flyback Transformer | 57V | 12V | 0.054 | 0.0294/0.168 | Gull Wing | EP13 | 14.5 | 14 | 17.65 | 10 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||||||
R8216NL
Switching Transformer 8T:8T:1T:1T 0.045Ohm/0.045Ohm Prim. DCR 0.00056Ohm/0.00056Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:8T:1T:1T | 0.00056/0.00056 | 0.045/0.045 | Screw | 25.4 | 10.2 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
10GB-6013NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 15,5324 € bis 30,038 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10Base-T Transformer | 4(1:1) | 1500Vrms | 3@100MHz | 8@500MHz | Gull Wing | SMD | 18.42 | 10.41 | 16.33 | Tube | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
FPQT1553-8
Pulse Transformer 1.25CT:1CT/1.66CT:1CT 100Vrms 3.2Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.25CT:1CT/1.66CT:1CT | 3 | 100Vrms | 3.2 | Flat | 15.86 | 6.35 | 15.86 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
X-1697NL
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Transformer | 2(1:1) | -4.5@100MHz | -2@100MHz | Gull Wing | SMD | 23.75 | 9.53 | 23.75 | 12 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
R8249NL
Switching Transformer 8T:2T:1T 0.045Ohm Prim. DCR 0.0018Ohm/0.0006Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 8T:2T:1T | 0.0018/0.0006 | 0.045 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HFB050100
High Frequency Adapter For 150 Ohm Fiber Channel, 100 Ohm Gigabit Ethernet And 78 Ohm High Speed
|
Von 793,5355 € bis 809,6509 €
pro Stück
|
iNRCORE, LLC | HF-Übertrager | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R5032NL
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
|
Von 3,907 € bis 6,4757 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 4(1CT:1CT) | 1500Vrms | 1.2@100MHz | 8@100MHz | Gull Wing | SMD | 16.51 | 2.24 | 9.65 | Tube | 24 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
| PL1496AT High Frequency Flyback Transformer |
|
iNRCORE, LLC | Schalttransformator | 12.19 | 6.1 | 12.7 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
R8232NL
Switching Transformer 6T:4T 0.021Ohm/0.16Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 6T:4T | 0.0045 | 0.021/0.16 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
100B-2002T
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 13,5328 € bis 19,8745 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Dual Port Transformer | 4(1:1) | 1.2@100MHz | 12@80MHz | Gull Wing | 13.46 | 6.48 | 18.67 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
PL9125
Inductor Power Shielded Wirewound 270uH/224uH 20% 0.91A 0.46Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 270u(OCL)/224u | 20% | 0.91 | 0.91 | 0.46 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL8909T
Inductor Power Shielded Wirewound 9.6uH/12uH 20% 4.5A 0.029Ohm DCR T/R
|
Von 5,241 € bis 5,8162 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 9.6u(OCL)/12u | 20% | 4.5 | 5.1 | 0.029 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
R8213NL
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
1000B-5002X NL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 18,5606 € bis 28,9329 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms(Min) | 1.2@100MHz | 10@100MHz | Gull Wing | 17.78 | 5.97 | 16 | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
100B-4011T
Telecom Transformer 8(1:1) 40 Terminal Gull Wing SMD
|
Von 15,8021 € bis 25,6611 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Quad Port Transformer | 8(1:1) | -1.2@0.1MHz to 100MHz | -12@80MHz | Gull Wing | 28.45 | 7.11 | 16 | 40 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
R4009NLT
Telecom Transformer 40 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-T Transformer | 1500Vrms | -1.4@0.1MHz to 100MHz | -12@80MHz | Gull Wing | SMD | 27.43 | 5.74 | 16 | Tape and Reel | 40 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
QC1553-84
Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
|
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Pin | 15.86 | 6.86 | 15.86 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 |