iNRCORE, LLC Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Primary Side Inductance - (uH) | Maximum Output Voltage | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | High Potential | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1000B-5001FXNL
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
|
Von 28,1185 € bis 30,5139 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Single-Port Transformer | 4(1:1) | 1500Vrms | -1.4(Min)@0.1MHz to 100MHz | -8(Max)@100MHz | Gull Wing | SMD | 17.53 | 5.72 | 16 | 24 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
100B-2002X
Telecom Transformer 24 Terminal Gull Wing SMD
|
Von 14,7822 € bis 24,9826 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Dual Port Transformer | 1.2@100MHz | 12@80MHz | Gull Wing | SMD | 13.46 | 6.48 | 18.67 | 24 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
DGL1553-5
Low Profile SMT Dual non-QPL Interface Transformer
|
Von 76,9251 € bis 87,9094 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 23.62 | 3.94 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
FPQT1553-7
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
Von 58,8937 € bis 61,3066 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3 | 100Vrms | 3.5 | Flat | 15.86 | 6.35 | 15.86 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
Q1553-21
Pulse Transformer 1CT:1CT 100Vrms 2.5Ohm Prim. DCR 2.8Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 28,8589 € bis 39,216 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1CT:1CT | 2.8 | 100Vrms | 2.5 | Pin | DIP | 8.89 | 6.35 | 12.7 | 6 | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL3264T
SMT CURRENT SENSE TRANSFORMERS
|
Von 6,2265 € bis 11,2317 €
pro Stück
|
iNRCORE, LLC | Stromwandler | 2000(Min) | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
R8207NLT
Switching Transformer 7T:7T:4T 0.05Ohm/0.05Ohm/0.1Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:7T:4T | 0.0045 | 0.05/0.05/0.1 | Screw | 25.4 | 10.2 | 29.46 | Tape and Reel | 11 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| 1000B-5020XNLT 1000 BASE-T DUAL PORT TRANSFORMER MODULE |
Von 24,4599 € bis 34,1638 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
PL8916NLT
Inductor Power Shielded Wirewound 37.6uH/47uH 20% 2.6A 0.089Ohm DCR T/R
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 37.6u(OCL)/47u | 20% | 2.6 | 2.6 | 0.089 | 10.5 | 10.5 | 7.1 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
| SMQC1553-10 Pulse Transformer 1CT:2.12CT/1CT:1.5CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Gull Wing SMD |
Von 36,2456 € bis 43,3362 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:2.12CT/1CT:1.5CT | 3.5 | 100Vrms | 1 | Gull Wing | 15.86 | 6.35 | 28.56 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
1000B-5006XT
Telecom Transformer 2(1:1) 24 Terminal Gull Wing SMD
|
Von 14,0592 € bis 21,7073 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 1000Base-T Transformer | 2(1:1) | 1500Vrms | -1.4(Min)@0.1MHz to 100MHz | -10(Max)@80MHz | Gull Wing | SMD | 13.46 | 6.48 | 15.49 | 24 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R8215NL
Industrial Planar Transformer
|
|
iNRCORE, LLC | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
R8241NL
Switching Transformer 7T:1T:1T 0.05Ohm/0.2Ohm Prim. DCR 0.00112Ohm/0.00112Ohm Sec. DCR 250W 11 Terminal Screw SMD
|
|
iNRCORE, LLC | Schalttransformator | Planar Transformer | 7T:1T:1T | 0.00112/0.00112 | 0.05/0.2 | Screw | 25.4 | 9.1 | 29.46 | 11 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
100B-1001XNL
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 11,1951 € bis 16,4895 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | 1.2@0.1MHz to 100MHz | 10@80MHz | Gull Wing | SMD | 15.24 | 5.21 | 14.73 | 12 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
PL9404
Inductor Power Shielded Wirewound 3.3uH/3.1uH 30% 4.8A 0.0156Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u(OCL)/3.1u | 30% | 4.8 | 4.8 | 0.0156 | 10.41 | 10.41 | 3.35 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
1000B-5012XNLT
10/100/1000Base-T Transformer Surface Mount
|
|
iNRCORE, LLC | Telecom, Übertrager | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
SMQ1553-7
Pulse Transformer 1.4CT:1CT/2CT:1CT 100Vrms 3.5Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
Von 33,3972 € bis 41,7683 €
pro Stück
|
iNRCORE, LLC | Impulswandler | Pulse Transformer | 1.4CT:1CT/2CT:1CT | 3 | 100Vrms | 3.5 | Gull Wing | 15.86 | 6.35 | 28.56 | 8 | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
100B-1001FXNL
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
|
Von 13,108 € bis 18,1707 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | 10/100Base-TX Single Port Transformer | 2(1:1) | 1500VAC | -1.1(Min)@0.1MHz to 100MHz | -10(Max)@80MHz | Gull Wing | SMD | 14.81 | 4.88 | 14.73 | 12 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
FPQC1553-6
Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD
|
Von 40,0697 € bis 45,6359 €
pro Stück
|
iNRCORE, LLC | Impulswandler | QPL Pulse Transformer | 1CT:1CT/1CT:0.707CT | 3 | 100Vrms | 3 | Flat | 15.86 | 6.35 | 15.86 | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
PL9127
Inductor Power Shielded Wirewound 390uH/335uH 20% 0.72A 0.76Ohm DCR
|
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 390u(OCL)/335u | 20% | 0.72 | 0.76 | 10.5 | 10.5 | 6.3 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
DKG1553-75
MIL-STD-1553 Transformer
|
Von 20,3049 € bis 32,1341 €
pro Stück
|
iNRCORE, LLC | Impulswandler | 17.15 | 4.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
PL8101T
Inductor Power Toroid 7uH/6.2uH 1.4A 0.07Ohm DCR T/R
|
Von 3,3981 € bis 4,4225 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | Power | Toroid | 7u(OCL)/6.2u | 1.4 | 0.07 | 10.16 | 8.76 | 6.35 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
| PL10402 Power Inductors Hi-Reliability |
Von 25,0436 € bis 36,5592 €
pro Stück
|
iNRCORE, LLC | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
1000B-5014X
Telecom Transformer 48 Terminal Gull Wing SMD
|
|
iNRCORE, LLC | Telecom, Übertrager | 10/100/1000Base-T Transformer | 1500Vrms | 1.4@100MHz | 8@100MHz | Gull Wing | SMD | 28.07 | 7.49 | 15.37 | 48 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
T-1485SCTNL
Telecom Transformer 1CT:1CT 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Von 33,5104 € bis 57,5697 €
pro Stück
|
iNRCORE, LLC | Telecom, Übertrager | Copperhead High Speed Dual Transformer | 1CT:1CT | 0.2 | 1500Vrms | -2 | 0.2 | Gull Wing | 12.7 | 4.57 | 11.05 | Tube | 16 | Unknown | No | Unknown | Unknown | Unknown | EAR99 |